Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Drain Current (Idss@Vds,Vgs=0)
|
FET Type
|
Total Device Dissipation (Pd)
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Temperature
|
Static Drain-Source On Resistance (RDS(on))
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Drain Current (Idss@Vds,Vgs=0)
|
FET Type
|
Total Device Dissipation (Pd)
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Temperature
|
Static Drain-Source On Resistance (RDS(on))
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | NTE451 | NTE ELECTRONICS, INC. | 4mA@15V N-Channel 350mW 25V TO-92 JFETs ROHS | C17180410 | TO-92 | Bag-packed | 5pF@15V | 4mA@15V | N-Channel | 350mW | 25V | 500mV@10nA | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | 2N5460 | NTE ELECTRONICS, INC. | 310mW P-Channel 1mA@15V 40V TO-92-3 JFETs ROHS | C17182514 | TO-92-3 | Bag-packed | 7pF@15V | 1mA@15V | P-Channel | 310mW | 40V | 750mV@1uA | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | NTE461 | NTE ELECTRONICS, INC. | 500uA@15V 2 N-Channel 50V TO-71 JFETs ROHS | C17578496 | TO-71 | Bag-packed | 6pF@15V | 500uA@15V | 2 N-Channel | - | 50V | 500mV@500pA | - | - | |||
Min: 1 Mult: 1 | 0 | NTE460 | NTE ELECTRONICS, INC. | 300mW 2mA@10V P-Channel 800Ω 20V TO-72 JFETs ROHS | C17420361 | TO-72 | Bag-packed | 20pF@10V | 2mA@10V | P-Channel | 300mW | 20V | - | - | 800Ω | |||
Min: 1 Mult: 1 | 0 | NTE326 | NTE ELECTRONICS, INC. | 310mW P-Channel 2mA@15V 40V TO-92 JFETs ROHS | C17503315 | TO-92 | Bag-packed | 7pF@15V | 2mA@15V | P-Channel | 310mW | 40V | 1V@1uA | -65℃~+135℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | 2N4221A | NTE ELECTRONICS, INC. | 300mW N-Channel 2mA@15V 400Ω 30V TO-72 JFETs ROHS | C17648546 | TO-72 | Bag-packed | 6pF@15V | 2mA@15V | N-Channel | 300mW | 30V | 6V@100pA | - | 400Ω | |||
Min: 1 Mult: 1 | 0 | NTE133 | NTE ELECTRONICS, INC. | 500uA@15V 300mW N-Channel 25V TO-106 JFETs ROHS | C17617864 | TO-106 | Bag-packed | - | 500uA@15V | N-Channel | 300mW | 25V | 6.5V@1nA | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | NTE457 | NTE ELECTRONICS, INC. | 310mW N-Channel 1mA@15V 25V TO-92 JFETs ROHS | C17426647 | TO-92 | Bag-packed | 7pF@15V | 1mA@15V | N-Channel | 310mW | 25V | 500mV@10nA | - | - | |||
Min: 1 Mult: 1 | 0 | NTE2910 | NTE ELECTRONICS, INC. | N-Channel 5mA@20V 100Ω 40V TO-18 JFETs ROHS | C17516412 | TO-18 | Bag-packed | 14pF@20V | 5mA@20V | N-Channel | - | 40V | 500mV@1nA | -55℃~+200℃@(Tj) | 100Ω | |||
Min: 1 Mult: 1 | 0 | 2N5486 | NTE ELECTRONICS, INC. | N-Channel TO-92-3 JFETs ROHS | C17414271 | TO-92-3 | Bag-packed | - | - | N-Channel | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | NTE467 | NTE ELECTRONICS, INC. | 310mW 50mA@20V N-Channel 30Ω 30V TO-92 JFETs ROHS | C17340897 | TO-92 | Bag-packed | 10pF@12V | 50mA@20V | N-Channel | 310mW | 30V | - | -65℃~+150℃@(Tj) | 30Ω | |||
Min: 1 Mult: 1 | 0 | PN4393 | NTE ELECTRONICS, INC. | 625mW N-Channel 100Ω 30V TO-92-3 JFETs ROHS | C17655428 | TO-92-3 | Bag-packed | 14pF@20V | - | N-Channel | 625mW | 30V | - | -55℃~+150℃@(Tj) | 100Ω | |||
Min: 1 Mult: 1 | 0 | NTE456 | NTE ELECTRONICS, INC. | 300mW N-Channel 2mA@15V 400Ω 30V TO-72 JFETs ROHS | C17686126 | TO-72 | Bag-packed | 6pF@15V | 2mA@15V | N-Channel | 300mW | 30V | 6V@100pA | - | 400Ω | |||
Min: 1 Mult: 1 | 0 | NTE452 | NTE ELECTRONICS, INC. | 5mA@15V 300mW N-Channel 30V TO-72 JFETs ROHS | C17537047 | TO-72 | Bag-packed | 4pF@15V | 5mA@15V | N-Channel | 300mW | 30V | 6V@1nA | -65℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | NTE312 | NTE ELECTRONICS, INC. | 5mA@15V 360mW N-Channel 30V TO-92 JFETs ROHS | C17229748 | TO-92 | Bag-packed | 4.5pF@15V | 5mA@15V | N-Channel | 360mW | 30V | 1V@10mA | - | - | |||
Min: 1 Mult: 1 | 0 | NTE2938 | NTE ELECTRONICS, INC. | 350mW P-Channel 1.5mA@15V 300Ω 30V TO-92 JFETs ROHS | C17215500 | TO-92 | Bag-packed | - | 1.5mA@15V | P-Channel | 350mW | 30V | 800mV@10nA | -55℃~+150℃@(Tj) | 300Ω | |||
Min: 1 Mult: 1 | 0 | NTE2937 | NTE ELECTRONICS, INC. | 20mA@15V 350mW P-Channel 85Ω 30V TO-92 JFETs ROHS | C17324924 | TO-92 | Bag-packed | 5.5pF@10V | 20mA@15V | P-Channel | 350mW | 30V | 5V@10nA | -55℃~+150℃@(Tj) | 85Ω | |||
Min: 1 Mult: 1 | 0 | 2N5485 | NTE ELECTRONICS, INC. | TO-92-3 JFETs ROHS | C7604141 | TO-92-3 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2N3819 | NTE ELECTRONICS, INC. | N-Channel TO-92-3 JFETs ROHS | C17399914 | TO-92-3 | Bag-packed | - | - | N-Channel | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | NTE468 | NTE ELECTRONICS, INC. | 20mA@15V 625mW N-Channel 30Ω 35V TO-92 JFETs ROHS | C17578795 | TO-92 | Bag-packed | - | 20mA@15V | N-Channel | 625mW | 35V | 3V@1A | -55℃~+150℃@(Tj) | 30Ω | |||
Min: 1 Mult: 1 | 0 | NTE489 | NTE ELECTRONICS, INC. | 360mW P-Channel 2mA@15V 30V TO-92 JFETs ROHS | C17650745 | TO-92 | Bag-packed | 32pF@15V | 2mA@15V | P-Channel | 360mW | 30V | 500mV@1nA | -55℃~+135℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | NTE459 | NTE ELECTRONICS, INC. | 300mW N-Channel 2mA@15V 50V TO-72 JFETs ROHS | C17673883 | TO-72 | Bag-packed | 6pF@15V | 2mA@15V | N-Channel | 300mW | 50V | 6V@500pA | - | - | |||
Min: 1 Mult: 1 | 0 | NTE469 | NTE ELECTRONICS, INC. | 625mW N-Channel 2mA@15V 100Ω 35V TO-92 JFETs ROHS | C17534537 | TO-92 | Bag-packed | 5pF@10V | 2mA@15V | N-Channel | 625mW | 35V | - | -55℃~+150℃@(Tj) | 100Ω | |||
Min: 1 Mult: 1 | 0 | NTE466 | NTE ELECTRONICS, INC. | 360mW 50mA@15V N-Channel 25Ω 40V TO-218 JFETs ROHS | C17314226 | TO-218 | Bag-packed | 18pF@10V | 50mA@15V | N-Channel | 360mW | 40V | 4V@500pA | - | 25Ω |