Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
FET Type
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Operating Temperature
|
Drain Current (Idss@Vds,Vgs=0)
|
Total Device Dissipation (Pd)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Static Drain-Source On Resistance (RDS(on))
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
FET Type
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Operating Temperature
|
Drain Current (Idss@Vds,Vgs=0)
|
Total Device Dissipation (Pd)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Static Drain-Source On Resistance (RDS(on))
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 2N3955A | HARRIS | 2 N-Channel 50V TO-71 JFETs ROHS | C3752979 | TO-71 | Bag-packed | - | 2 N-Channel | 50V | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2N5362 | HARRIS | 4mA@15V 300mW N-Channel 40V TO-72-4 JFETs ROHS | C3753116 | TO-72-4 | Bag-packed | 6pF@15V | N-Channel | 40V | - | 4mA@15V | 300mW | 2V@100nA | - | |||
Min: 1 Mult: 1 | 0 | 3N206 | HARRIS | 360mW 2 N-Channel 3mA@15V 17mΩ 30V TO-72 JFETs ROHS | C3753052 | TO-72 | Bag-packed | 0.03pF@15V | 2 N-Channel | 30V | -65℃~+175℃@(Ta) | 3mA@15V | 360mW | 500mV@20uA | 17mΩ | |||
Min: 1 Mult: 1 | 0 | 3N187 | HARRIS | 330mW 5mA@15V N-Channel 6.5V TO-72 JFETs ROHS | C3753062 | TO-72 | Bag-packed | 8.5pF@15V | N-Channel | 6.5V | -65℃~+175℃@(Tj) | 5mA@15V | 330mW | 500mV@50uA | - |