Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Drain Current (Idss@Vds,Vgs=0)
|
Total Device Dissipation (Pd)
|
FET Type
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Drain Current (Idss@Vds,Vgs=0)
|
Total Device Dissipation (Pd)
|
FET Type
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 2N4391 PBFREE | Central Semicon | 150mA@20V 1.8W N-Channel 30Ω 40V TO-18 JFETs ROHS | C17211219 | TO-18 | Bag-packed | 14pF@20V | 150mA@20V | 1.8W | N-Channel | 30Ω | 40V | 10V@1nA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N4393 PBFREE | Central Semicon | 1.8W N-Channel 5mA@20V 100Ω 40V TO-18 JFETs ROHS | C17338620 | TO-18 | Bag-packed | 14pF@20V | 5mA@20V | 1.8W | N-Channel | 100Ω | 40V | 500mV@1nA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 2N4392 PBFREE | Central Semicon | 1.8W N-Channel 25mA@20V 60Ω 40V TO-18 JFETs ROHS | C17205534 | TO-18 | Bag-packed | 14pF@20V | 25mA@20V | 1.8W | N-Channel | 60Ω | 40V | 2V@1nA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPF4392 TR PBFREE | Central Semicon | N-Channel 350mW 25mA@20V 60Ω 40V SOT-23 JFETs ROHS | C17195955 | SOT-23 | Tape & Reel (TR) | 14pF@20V | 25mA@20V | 350mW | N-Channel | 60Ω | 40V | 2V@1nA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPF4393 TR PBFREE | Central Semicon | N-Channel 350mW 5mA@20V 100Ω 40V SOT-23 JFETs ROHS | C6485239 | SOT-23 | Tape & Reel (TR) | 14pF@20V | 5mA@20V | 350mW | N-Channel | 100Ω | 40V | 500mV@1nA | -65℃~+150℃@(Tj) |