Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
standby current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
standby current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 2500
|
240
(0+0+240)In Stock | 1117-5 | IDCHIP | SOT-223 Linear Voltage Regulators (LDO) ROHS | C5125089 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RC1117M | onsemi | 72dB@(120Hz) 1A Adjustable 1.25V~6.3V Positive electrode 7.5V TO-263-3 Linear Voltage Regulators (LDO) ROHS | C3743796 | TO-263-3 | Tube-packed | 72dB@(120Hz) | 1A | 1.2V@(1A) | 0℃~+125℃ | Adjustable | 1.25V~6.3V | Positive electrode | 1 | 7.5V | Overcurrent Protection;Thermal Protection | - | |||
Min: 5 Mult: 5 | 0 | LD1117V | STMicroelectronics | 75dB@(120Hz) 800mA Adjustable 1.25V~15V Positive electrode 15V TO-220 Linear Voltage Regulators (LDO) ROHS | C283384 | TO-220 | Tube-packed | 75dB@(120Hz) | 800mA | 1.2V@(800mA) | 0℃~+125℃ | Adjustable | 1.25V~15V | Positive electrode | 1 | 15V | - | 5mA | |||
Min: 1 Mult: 1 | 0 | REG1117 | Texas Instruments | 62dB@(120Hz) 800mA Adjustable 1.25V~13.5V Positive electrode 15V SOT-223-4 Linear Voltage Regulators (LDO) ROHS | C2867217 | SOT-223-4 | Tube-packed | 62dB@(120Hz) | 800mA | 1.2V@(800mA) | -40℃~+125℃ | Adjustable | 1.25V~13.5V | Positive electrode | 1 | 15V | - | 10mA | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | RC1117DT | onsemi | 72dB@(120Hz) 1A Adjustable 1.25V~6.3V Positive electrode 7.5V TO-252(DPAK) Linear Voltage Regulators (LDO) ROHS | C3748340 | TO-252(DPAK) | Tape & Reel (TR) | 72dB@(120Hz) | 1A | 1.2V@(1A) | 0℃~+125℃@(Tj) | Adjustable | 1.25V~6.3V | Positive electrode | 1 | 7.5V | Overcurrent Protection;Thermal Protection | 13mA | |||
5% OFF | Min: 10 Mult: 10
Full Reel: 2500
|
820
(0+820+0)In Stock | 1117-1.8 | IDCHIP | SOT-223 Linear Voltage Regulators (LDO) ROHS | C5125087 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | RC1117DX | onsemi | 72dB@(120Hz) 1A Adjustable 1.25V~6.3V Positive electrode 7.5V TO-252(DPAK) Linear Voltage Regulators (LDO) ROHS | C3749333 | TO-252(DPAK) | Tape & Reel (TR) | 72dB@(120Hz) | 1A | 1.2V@(1A) | 0℃~+125℃ | Adjustable | 1.25V~6.3V | Positive electrode | 1 | 7.5V | Overcurrent Protection;Thermal Protection | - | |||
Min: 10 Mult: 10
Full Reel: 2500
|
970
(0+0+970)In Stock | 1117-1.2 | IDCHIP | SOT-223 Linear Voltage Regulators (LDO) ROHS | C5125086 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 2500
|
470
(0+0+470)In Stock | 1117-ADJ | IDCHIP | SOT-223 Linear Voltage Regulators (LDO) ROHS | C5125090 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 2500
| 0 | 1117-3.3 | IDCHIP | SOT-223 Linear Voltage Regulators (LDO) ROHS | C5125088 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RC1117M5 | onsemi | 72dB@(120Hz) 1A Fixed 5V Positive electrode 7.5V TO-263-3 Linear Voltage Regulators (LDO) ROHS | C3752896 | TO-263-3 | Tube-packed | 72dB@(120Hz) | 1A | 1.2V@(1A) | 0℃~+125℃ | Fixed | 5V | Positive electrode | 1 | 7.5V | Overcurrent Protection;Thermal Protection | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | RC1117ST | onsemi | 72dB@(120Hz) 1A Adjustable 1.25V~6.3V Positive electrode 7.5V SOT-223-4 Linear Voltage Regulators (LDO) ROHS | C3743410 | SOT-223-4 | Tape & Reel (TR) | 72dB@(120Hz) | 1A | 1.2V@(1A) | 0℃~+125℃ | Adjustable | 1.25V~6.3V | Positive electrode | 1 | 7.5V | Overcurrent Protection;Thermal Protection | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | RC1117D5T | onsemi | 72dB@(120Hz) 1A Fixed 5V Positive electrode 7.5V TO-252(DPAK) Linear Voltage Regulators (LDO) ROHS | C3752283 | TO-252(DPAK) | Tape & Reel (TR) | 72dB@(120Hz) | 1A | 1.2V@(1A) | 0℃~+125℃@(Tj) | Fixed | 5V | Positive electrode | 1 | 7.5V | Overcurrent Protection;Thermal Protection | 13mA | |||
Min: 1 Mult: 1 | 0 | REG1117-1 | Texas Instruments | - Linear Voltage Regulators (LDO) ROHS | C17237641 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 80
| 0 | REG1117-5 | Texas Instruments | SOT-223-4 Linear Voltage Regulators (LDO) ROHS | C2868789 | SOT-223-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | RC1117M33 | onsemi | 72dB@(120Hz) 1A Fixed 3.3V Positive electrode 7.5V TO-263-3 Linear Voltage Regulators (LDO) ROHS | C3744024 | TO-263-3 | Tube-packed | 72dB@(120Hz) | 1A | 1.2V@(1A) | 0℃~+125℃ | Fixed | 3.3V | Positive electrode | 1 | 7.5V | Overcurrent Protection;Thermal Protection | - | |||
Min: 1 Mult: 1 | 0 | SPX1117M3 | SIPEX | - Linear Voltage Regulators (LDO) ROHS | C3749395 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 2500
|
5070
(0+5070+0)In Stock | BL1117-CX | BL(Shanghai Belling) | 1A Adjustable 1.25V~12V Positive electrode 12V SOT-223-4 Linear Voltage Regulators (LDO) ROHS | C78973 | SOT-223-4 | Tape & Reel (TR) | - | 1A | 1.5V@(1A) | - | Adjustable | 1.25V~12V | Positive electrode | 1 | 12V | - | - | |||
Min: 1 Mult: 1 | 0 | RC1117M25 | onsemi | 72dB@(120Hz) 1A Fixed 2.5V Positive electrode 7.5V D2PAK(TO-263) Linear Voltage Regulators (LDO) ROHS | C3751147 | D2PAK(TO-263) | Bag-packed | 72dB@(120Hz) | 1A | 1.2V@(1A) | 0℃~+125℃@(Tj) | Fixed | 2.5V | Positive electrode | 1 | 7.5V | Overcurrent Protection;Thermal Protection | 13mA | |||
Min: 1 Mult: 1
Full Reel: 2500
|
766
(0+673+93)In Stock | BL1117-CY | BL(Shanghai Belling) | TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | C165081 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
47% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
355
(0+355+0)In Stock | LD1117STR | STMicroelectronics | 75dB@(120Hz) 800mA Adjustable 1.25V~15V Positive electrode 15V SOT-223-3 Linear Voltage Regulators (LDO) ROHS | C283466 | SOT-223-3 | Tape & Reel (TR) | 75dB@(120Hz) | 800mA | 1.2V@(800mA) | 0℃~+125℃ | Adjustable | 1.25V~15V | Positive electrode | 1 | 15V | - | 5mA | ||
Min: 1 Mult: 1 |
8
(0+8+0)In Stock | LD1117V33 | STMicroelectronics | 75dB@(120Hz) 800mA Fixed 3.3V Positive electrode 15V TO-220 Linear Voltage Regulators (LDO) ROHS | C283467 | TO-220 | Tube-packed | 75dB@(120Hz) | 800mA | 1.2V@(800mA) | 0℃~+125℃ | Fixed | 3.3V | Positive electrode | 1 | 15V | - | 10mA | |||
Min: 1 Mult: 1 | 0 | FAN1117AT | onsemi | 72dB@(120Hz) 1A Adjustable 1.25V~18V Positive electrode 18V TO-220-3 Linear Voltage Regulators (LDO) ROHS | C3751338 | TO-220-3 | Tube-packed | 72dB@(120Hz) | 1A | 1.2V@(1A) | 0℃~+125℃ | Adjustable | 1.25V~18V | Positive electrode | 1 | 18V | Overcurrent Protection;Thermal Protection | - | |||
Min: 1 Mult: 1 | 0 | REG1117FA | Texas Instruments | 62dB@(120Hz) 1A Adjustable 1.25V~13.5V Positive electrode 15V TO-263-3 Linear Voltage Regulators (LDO) ROHS | C3746209 | TO-263-3 | Tube-packed | 62dB@(120Hz) | 1A | 1.55V@(1A) | -40℃~+125℃ | Adjustable | 1.25V~13.5V | Positive electrode | 1 | 15V | Overcurrent Protection;Thermal Protection | 10mA | |||
66% OFF | Min: 1 Mult: 1 |
22
(0+22+0)In Stock | LD1117V18 | STMicroelectronics | TO-220 Linear Voltage Regulators (LDO) ROHS | C5267860 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - |