Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
standby current
|
Dropout Voltage
|
Output Type
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
standby current
|
Dropout Voltage
|
Output Type
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCV8152MX330180TCG | onsemi | 75dB@(1kHz) 150mA null Positive electrode 5.25V XDFN-6-EP(1.2x1.2) Linear Voltage Regulators (LDO) ROHS | C604023 | XDFN-6-EP(1.2x1.2) | Tape & Reel (TR) | 75dB@(1kHz) | 150mA | 100uA | 420mV@(150mA);240mV@(150mA) | null | -40℃~+125℃@(Tj) | 1.8V;3.3V | Positive electrode | 2 | 5.25V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
50
(0+0+50)In Stock | NCV8154MW330180TBG | onsemi | 75dB@(1kHz) 300mA null Positive electrode 5.25V DFN-10(3x3) Linear Voltage Regulators (LDO) ROHS | C604024 | DFN-10(3x3) | Tape & Reel (TR) | 75dB@(1kHz) | 300mA | 100uA | 430mV@(300mA);270mV@(300mA) | null | -40℃~+125℃@(Tj) | 1.8V;3.3V | Positive electrode | 2 | 5.25V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCV8160AMX250TBG | onsemi | 91dB@(100Hz) 250mA null 2.5V Positive electrode 5.5V XDFN-4(1x1) Linear Voltage Regulators (LDO) ROHS | C604026 | XDFN-4(1x1) | Tape & Reel (TR) | 91dB@(100Hz) | 250mA | 23uA | 175mV@(250mA) | null | -40℃~+125℃@(Ta) | 2.5V | Positive electrode | 1 | 5.5V | Overcurrent Protection;Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCV8160AMX300TBG | onsemi | XDFN-4-EP(1x1) Linear Voltage Regulators (LDO) ROHS | C604027 | XDFN-4-EP(1x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
666
(0+666+0)In Stock | TLV71211DBVR | Texas Instruments | 68dB@(1kHz) 300mA null 1.1V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C404022 | SOT-23-5 | Tape & Reel (TR) | 68dB@(1kHz) | 300mA | 55uA | - | null | -40℃~+125℃@(Tj) | 1.1V | Positive electrode | 1 | 5.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCV8114ASN330T1G | onsemi | 75dB@(1kHz) 300mA null 3.3V Positive electrode 5.5V TSOP-5 Linear Voltage Regulators (LDO) ROHS | C604020 | TSOP-5 | Tape & Reel (TR) | 75dB@(1kHz) | 300mA | 95uA | 240mV@(300mA) | null | -40℃~+125℃@(Ta) | 3.3V | Positive electrode | 1 | 5.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCV8130BMX150TCG | onsemi | 300mA 65dB@(1kHz) null 1.5V Positive electrode 5.5V XDFN-6-EP(1.2x1.2) Linear Voltage Regulators (LDO) ROHS | C604022 | XDFN-6-EP(1.2x1.2) | Tape & Reel (TR) | 65dB@(1kHz) | 300mA | - | 175mV@(300mA) | null | -40℃~+125℃@(Tj) | 1.5V | Positive electrode | 1 | 5.5V | Overcurrent Protection;Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 3000
|
19
(0+0+19)In Stock | NCV8160AMX180TBG | onsemi | XDFN-4-EP(1x1) Linear Voltage Regulators (LDO) ROHS | C604025 | XDFN-4-EP(1x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCV8161AMX180TBG | onsemi | 91dB@(100Hz) 450mA null 1.8V Positive electrode 5.5V XDFN-4(1x1) Linear Voltage Regulators (LDO) ROHS | C604028 | XDFN-4(1x1) | Tape & Reel (TR) | 91dB@(100Hz) | 450mA | 23uA | 450mV@(450mA) | null | -40℃~+125℃@(Ta) | 1.8V | Positive electrode | 1 | 5.5V | Overcurrent Protection;Thermal Protection | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | AP7365-18WG-7 | Diodes Incorporated | 65dB@(1kHz) 600mA Fixed 1.8V Positive electrode 6V SOT-25 Linear Voltage Regulators (LDO) ROHS | C460402 | SOT-25 | Tape & Reel (TR) | 65dB@(1kHz) | 600mA | 80uA | 600mV@(600mA) | Fixed | -40℃~+85℃ | 1.8V | Positive electrode | 1 | 6V | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5000
(0+5000+0)In Stock | TLV75533PDBVR | Texas Instruments | 500mA 52dB Fixed 3.3V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C404027 | SOT-23-5 | Tape & Reel (TR) | 52dB | 500mA | 31uA | 238mV@(500mA) | Fixed | -40℃~+125℃@(Tj) | 3.3V | Positive electrode | 1 | 5.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCV8130BMX120TCG | onsemi | 300mA 65dB@(1kHz) null 1.2V Positive electrode 5.5V XDFN-6-EP(1.2x1.2) Linear Voltage Regulators (LDO) ROHS | C604021 | XDFN-6-EP(1.2x1.2) | Tape & Reel (TR) | 65dB@(1kHz) | 300mA | - | 175mV@(300mA) | null | -40℃~+125℃@(Tj) | 1.2V | Positive electrode | 1 | 5.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM2036-3.1YN5G/TR | SGMICRO | SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C700402 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
21% OFF | Min: 1 Mult: 1 |
17
(0+0+17)In Stock | LT3088EST#PBF | Analog Devices | SOT-223-4 Linear Voltage Regulators (LDO) ROHS | C670402 | SOT-223-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 250
| 0 | TPS79030DBVT | Texas Instruments | 85dB@(1kHz) 50mA null 3V Positive electrode 10V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C2870402 | SOT-23-5 | Tape & Reel (TR) | 85dB@(1kHz) | 50mA | 28uA | 120mV@(50mA) | null | -40℃~+125℃ | 3V | Positive electrode | 1 | 10V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | LP2985AIM5X-2.6/NOPB | Texas Instruments | 45dB@(1kHz) 150mA null 2.6V Positive electrode 16V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C2860402 | SOT-23-5 | Tape & Reel (TR) | 45dB@(1kHz) | 150mA | 95uA | 580mV@(150mA) | null | -40℃~+125℃ | 2.6V | Positive electrode | 1 | 16V | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | S-1135C15-A6T1U | ABLIC | SMD-6P Linear Voltage Regulators (LDO) ROHS | C5904020 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | R1518J331B-T1-KE | Nisshinbo Micro Devices Inc. | 1A Fixed 3.3V Positive electrode 36V TO-252-5-P2 Linear Voltage Regulators (LDO) ROHS | C3750402 | TO-252-5-P2 | Tape & Reel (TR) | - | 1A | 36uA | 1.6V@(1A) | Fixed | -40℃~+125℃@(Ta) | 3.3V | Positive electrode | 1 | 36V | Overcurrent Protection;Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC6206P452DR-G | Torex Semicon | USPB-6(1.8x2) Linear Voltage Regulators (LDO) ROHS | C6610402 | USPB-6(1.8x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | S-1313B34-A4T1U3 | ABLIC | SMD-4P Linear Voltage Regulators (LDO) ROHS | C5880402 | SMD-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | S-1135C17-M5T1U | ABLIC | SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C5904026 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | S-13R1D23-N4T1U3 | ABLIC | SC-82AB Linear Voltage Regulators (LDO) ROHS | C6210402 | SC-82AB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | TPS70402PWP | Texas Instruments | HTSSOP-24-EP Linear Voltage Regulators (LDO) ROHS | C2879332 | HTSSOP-24-EP | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPS70402PWPR | Texas Instruments | Adjustable 1.22V~5.5V Positive electrode 6V HTSSOP-24 Linear Voltage Regulators (LDO) ROHS | C12138 | HTSSOP-24 | Tape & Reel (TR) | 65dB@(1kHz);60dB@(1kHz) | 1A;2A | 250uA | 250mV@(1A);- | Adjustable | -40℃~+125℃ | 1.22V~5.5V | Positive electrode | 2 | 6V | - | |||
Min: 1 Mult: 1 | 0 | TPS70402PWPG4 | Texas Instruments | Adjustable 1.22V Positive electrode 6V HTSSOP-24 Linear Voltage Regulators (LDO) ROHS | C3745821 | HTSSOP-24 | Tube-packed | 65dB@(1kHz);60dB@(1kHz) | 1A;2A | 250uA | 250mV@(1A) | Adjustable | -40℃~+125℃ | 1.22V | Positive electrode | 2 | 6V | Overcurrent Protection;Thermal Protection;Reverse connection protection |