Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
| 0 | MCP1811AT-020/7QX | Microchip Tech | 50dB@(1kHz) 150mA Fixed 2V Positive electrode 5.5V UQFN-4(1x1) Linear Voltage Regulators (LDO) ROHS | C3751744 | UQFN-4(1x1) | Tape & Reel (TR) | 50dB@(1kHz) | 150mA | 500nA | 600mV@(150mA) | -40℃~+85℃@(Tj) | Fixed | 2V | Positive electrode | 1 | 5.5V | Overcurrent Protection | |||
Min: 1 Mult: 1 | 0 | MIC5232-1.8YML | Microchip Tech | 10mA null 1.8V Positive electrode 7V DFN-6(2x2) Linear Voltage Regulators (LDO) ROHS | C3751776 | DFN-6(2x2) | Bag-packed | - | 10mA | 3uA | 300mV@(10mA) | -40℃~+125℃ | null | 1.8V | Positive electrode | 1 | 7V | - | |||
Min: 1 Mult: 1 | 0 | MIC5255-2.8YM5 | Microchip Tech | 150mA null 2.8V Positive electrode 6V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C3751785 | SOT-23-5 | Bag-packed | - | 150mA | 150uA | 250mV@(150mA) | -40℃~+125℃ | null | 2.8V | Positive electrode | 1 | 6V | - | |||
Min: 1 Mult: 1 | 0 | MIC2214-SWYML | Microchip Tech | null Positive electrode 5.5V MLF-10(3x3) Linear Voltage Regulators (LDO) ROHS | C3751834 | MLF-10(3x3) | Bag-packed | - | 150mA;300mA | 80uA | 250mV@(150mA);420mV@(300mA) | -40℃~+125℃ | null | 3.3V;1.6V | Positive electrode | 2 | 5.5V | - | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | MIC3775-3.0BMM | Microchip Tech | 750mA Fixed 3V Positive electrode 6V MSOP-8 Linear Voltage Regulators (LDO) ROHS | C3751891 | MSOP-8 | Tape & Reel (TR) | - | 750mA | - | 500mV@(750mA) | -40℃~+125℃ | Fixed | 3V | Positive electrode | 1 | 6V | Overcurrent Protection;Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC5236-2.5BMTR | Microchip Tech | 150mA null 2.5V Positive electrode 30V SOIC-8 Linear Voltage Regulators (LDO) ROHS | C3751901 | SOIC-8 | Tape & Reel (TR) | - | 150mA | 30uA | 500mV@(150mA) | -40℃~+125℃ | null | 2.5V | Positive electrode | 1 | 30V | - | |||
Min: 1 Mult: 1 | 0 | MIC5236-3.0BM | Microchip Tech | 150mA Fixed 3V Positive electrode 30V SOIC-8 Linear Voltage Regulators (LDO) ROHS | C3752398 | SOIC-8 | Bag-packed | - | 150mA | 30uA | 500mV@(150mA) | -40℃~+125℃ | Fixed | 3V | Positive electrode | 1 | 30V | Thermal Protection;Overcurrent Protection;Overvoltage protection;Reverse connection protection | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | RT2517BGSP | Richtek Tech | 1A Adjustable 1.2V~5.6V Positive electrode 6V SOP-8-EP Linear Voltage Regulators (LDO) ROHS | C3752452 | SOP-8-EP | Tape & Reel (TR) | - | 1A | 1.5mA | 400mV@(1A) | -40℃~+125℃@(Tj) | Adjustable | 1.2V~5.6V | Positive electrode | 1 | 6V | Overcurrent Protection;Thermal Protection | |||
Min: 1 Mult: 1 | 0 | MIC5219-3.0YML | Microchip Tech | 75dB@(120Hz) 500mA null 3V Positive electrode 12V DFN-6(2x2) Linear Voltage Regulators (LDO) ROHS | C3752533 | DFN-6(2x2) | Bag-packed | 75dB@(120Hz) | 500mA | 8uA | 600mV@(500mA) | -40℃~+125℃ | null | 3V | Positive electrode | 1 | 12V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MIC5301-2.1YD5 | Microchip Tech | 150mA null 2.1V Positive electrode 5.5V TSOT-23-5 Linear Voltage Regulators (LDO) ROHS | C3752536 | TSOT-23-5 | Tape & Reel (TR) | - | 150mA | 120uA | 100mV@(150mA) | -40℃~+125℃ | null | 2.1V | Positive electrode | 1 | 5.5V | - | |||
Min: 1 Mult: 1 | 0 | MIC5235BM5 | Microchip Tech | 150mA Adjustable 1.24V~20V Positive electrode 24V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C3752748 | SOT-23-5 | Bag-packed | - | 150mA | 35uA | 500mV@(150mA) | -40℃~+125℃ | Adjustable | 1.24V~20V | Positive electrode | 1 | 24V | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | MCP1812BT-010/7QX | Microchip Tech | 300mA 50dB@(1kHz) Fixed 1V Positive electrode 5.5V UQFN-4(1x1) Linear Voltage Regulators (LDO) ROHS | C3752826 | UQFN-4(1x1) | Tape & Reel (TR) | 50dB@(1kHz) | 300mA | 500nA | 600mV@(300mA) | -40℃~+85℃@(Tj) | Fixed | 1V | Positive electrode | 1 | 5.5V | Overcurrent Protection | |||
Min: 1 Mult: 1 | 0 | MIC5235-2.7BM5 | Microchip Tech | 150mA null 2.7V Positive electrode 24V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C3752839 | SOT-23-5 | Bag-packed | - | 150mA | 35uA | 500mV@(150mA) | -40℃~+125℃ | null | 2.7V | Positive electrode | 1 | 24V | - | |||
Min: 1 Mult: 1 | 0 | MIC5237-3.3BT | Microchip Tech | 75dB@(120Hz) 500mA null 3.3V Positive electrode 16V TO-220-5 Linear Voltage Regulators (LDO) ROHS | C3752869 | TO-220-5 | Bag-packed | 75dB@(120Hz) | 500mA | 170uA | 700mV@(500mA) | -40℃~+125℃@(Tj) | null | 3.3V | Positive electrode | 1 | 16V | - | |||
Min: 1 Mult: 1 | 0 | MIC5307-1.8YD5 | Microchip Tech | 300mA null 1.8V Positive electrode 5.5V TSOT-23-5 Linear Voltage Regulators (LDO) ROHS | C3752928 | TSOT-23-5 | Bag-packed | - | 300mA | 30uA | 250mV@(300mA) | -40℃~+125℃ | null | 1.8V | Positive electrode | 1 | 5.5V | - | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | MIC5208-3.3BMM | Microchip Tech | 50mA Fixed 3.3V Positive electrode 16V MSOP-8 Linear Voltage Regulators (LDO) ROHS | C3750744 | MSOP-8 | Tape & Reel (TR) | - | 50mA | 750uA | 500mV@(50mA) | -40℃~+125℃ | Fixed | 3.3V | Positive electrode | 2 | 16V | Overcurrent Protection;Thermal Protection;Reverse connection protection | |||
Min: 1 Mult: 1 | 0 | MIC2211-SSYML | Microchip Tech | null 3.3V Positive electrode 5.5V MLF-10(3x3) Linear Voltage Regulators (LDO) ROHS | C3750764 | MLF-10(3x3) | Bag-packed | - | 150mA;300mA | 80uA | 250mV@(150mA);420mV@(300mA) | -40℃~+125℃ | null | 3.3V | Positive electrode | 2 | 5.5V | - | |||
Min: 1 Mult: 1 | 0 | MIC5305-2.5YML | Microchip Tech | 150mA null 2.5V Positive electrode 5.5V DFN-6(2x2) Linear Voltage Regulators (LDO) ROHS | C3750768 | DFN-6(2x2) | Bag-packed | - | 150mA | 150uA | - | -40℃~+125℃ | null | 2.5V | Positive electrode | 1 | 5.5V | - | |||
Min: 1 Mult: 1 | 0 | MIC5201-3.0BM | Microchip Tech | 200mA 75dB@(100Hz) Fixed 3V Positive electrode 26V SOIC-8 Linear Voltage Regulators (LDO) ROHS | C3750770 | SOIC-8 | Bag-packed | 75dB@(100Hz) | 200mA | 400uA | 400mV@(200mA) | -40℃~+125℃@(Tj) | Fixed | 3V | Positive electrode | 1 | 26V | Overcurrent Protection;Thermal Protection;Reverse connection protection | |||
Min: 1 Mult: 1 | 0 | MIC5213-3.0YC5 | Microchip Tech | 80mA null 3V Positive electrode 16V SC-70-5 Linear Voltage Regulators (LDO) ROHS | C3750774 | SC-70-5 | Bag-packed | - | 80mA | 750uA | 600mV@(80mA) | -40℃~+125℃ | null | 3V | Positive electrode | 1 | 16V | - | |||
Min: 1 Mult: 1 | 0 | MIC5213-2.6BC5 | Microchip Tech | 80mA null 2.6V Positive electrode 16V SC-70-5 Linear Voltage Regulators (LDO) ROHS | C3750808 | SC-70-5 | Bag-packed | - | 80mA | 750uA | 600mV@(80mA) | -40℃~+125℃ | null | 2.6V | Positive electrode | 1 | 16V | - | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | MIC3775-1.5BMM | Microchip Tech | 750mA Fixed 1.5V Positive electrode 6V MSOP-8 Linear Voltage Regulators (LDO) ROHS | C3750835 | MSOP-8 | Tape & Reel (TR) | - | 750mA | - | 500mV@(750mA) | -40℃~+125℃ | Fixed | 1.5V | Positive electrode | 1 | 6V | Overcurrent Protection;Thermal Protection | |||
Min: 1 Mult: 1 | 0 | MIC2211-KGYML | Microchip Tech | null Positive electrode 5.5V MLF-10(3x3) Linear Voltage Regulators (LDO) ROHS | C3750865 | MLF-10(3x3) | Bag-packed | - | 150mA;300mA | 80uA | 250mV@(150mA);420mV@(300mA) | -40℃~+125℃ | null | 2.6V;1.8V | Positive electrode | 2 | 5.5V | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | MCP1811AT-030/7QX | Microchip Tech | 50dB@(1kHz) 150mA Fixed 3V Positive electrode 5.5V UQFN-4(1x1) Linear Voltage Regulators (LDO) ROHS | C3750868 | UQFN-4(1x1) | Tape & Reel (TR) | 50dB@(1kHz) | 150mA | 500nA | 600mV@(150mA) | -40℃~+85℃@(Tj) | Fixed | 3V | Positive electrode | 1 | 5.5V | Overcurrent Protection | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | MIC5219-3.3BMM | Microchip Tech | 75dB@(120Hz) 500mA Fixed 3.3V Positive electrode 12V MSOP-8 Linear Voltage Regulators (LDO) ROHS | C3750871 | MSOP-8 | Tape & Reel (TR) | 75dB@(120Hz) | 500mA | 8uA | 600mV@(500mA) | -40℃~+125℃ | Fixed | 3.3V | Positive electrode | 1 | 12V | Overcurrent Protection;Thermal Protection;Reverse connection protection |