Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Isolation Voltage(rms)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
Isolation Voltage(rms)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
50
(0+0+50)In Stock | HCNW4506-300E | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optocoupler ROHS | C6052274 | DIP-8 | Tube-packed | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | - | - | |||
Min: 1 Mult: 1 |
10
(0+0+10)In Stock | ACPL-772L-000E | Broadcom Limited | 25Mbit/s 40ns 10kV/us High Speed DIP-8 Logic Output Optocoupler ROHS | C6492517 | DIP-8 | Tube-packed | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | High Speed | 25Mbit/s | - | |||
Min: 1 Mult: 1 |
5
(0+0+5)In Stock | HCPL-2212 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optocoupler ROHS | C6955739 | DIP-8 | Tube-packed | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | 5Mbit/s | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
5
(0+0+5)In Stock | ACPL-074L-500E | Broadcom Limited | SOP-8 Logic Output Optocoupler ROHS | C6458522 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 6N136-000E | Broadcom Limited | 1Mbit/s 800ns 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | C193689 | DIP-8 | Tube-packed | 800ns | 1 | - | -55℃~+100℃ | 1kV/us | DC | 1Mbit/s | 3.75kV | |||
Min: 1 Mult: 1 | 0 | ACNU-3430-000E | Broadcom Limited | SOIC-8-9.6mm Logic Output Optocoupler ROHS | C17694383 | SOIC-8-9.6mm | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-P347-560E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optocoupler ROHS | C17666355 | SOIC-6-6.8mm | Tape & Reel (TR) | 110ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | - | 3.75kV | |||
Min: 1 Mult: 1 | 0 | ACPL-K30T-000E | Broadcom Limited | 1.55V SOIC-8-6.8mm Logic Output Optocoupler ROHS | C17664505 | SOIC-8-6.8mm | Tube-packed | 2ms;120us | 1 | 1.55V | -40℃~+125℃ | - | - | - | 5kV | |||
Min: 1 Mult: 1 | 0 | HCPL-T250-000E | Broadcom Limited | 500ns 1.6V 5kV/us DIP-8 Logic Output Optocoupler ROHS | C17663508 | DIP-8 | Tube-packed | 500ns | 1 | 1.6V | -20℃~+85℃ | 5kV/us | - | - | 3.75kV | |||
Min: 1 Mult: 1 | 0 | HCPL-5150-300 | Broadcom Limited | 500ns 1.5V 10kV/us DIP-8 Logic Output Optocoupler ROHS | C17516158 | DIP-8 | Tube-packed | 500ns | 1 | 1.5V | -55℃~+125℃ | 10kV/us | - | - | 1.5kV | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACNU-4803-500E | Broadcom Limited | 1.5V 50kV/us SOIC-8-9.6mm Logic Output Optocoupler ROHS | C17665027 | SOIC-8-9.6mm | Tape & Reel (TR) | 120ns;150ns | 1 | 1.5V | -40℃~+105℃ | 50kV/us | - | - | 5kV | |||
Min: 1 Mult: 1 | 0 | ACPL-W347-060E | Broadcom Limited | 110ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optocoupler ROHS | C17428460 | SOIC-6-6.8mm | Tube-packed | 110ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | - | 5kV | |||
Min: 1 Mult: 1 | 0 | ACPL-W345-000E | Broadcom Limited | 120ns 1.55V 50kV/us SOIC-6-6.8mm Logic Output Optocoupler ROHS | C17695246 | SOIC-6-6.8mm | Tube-packed | 120ns | 1 | 1.55V | -40℃~+105℃ | 50kV/us | - | - | 5kV | |||
Min: 1 Mult: 1 | 0 | ACFL-6212U-060E | Broadcom Limited | SO-12 Logic Output Optocoupler ROHS | C6854432 | SO-12 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 6N134/883B#300 | Broadcom Limited | DIP-16 Logic Output Optocoupler ROHS | C6826736 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-M75N-060E | Broadcom Limited | 15Mbit/s 55ns 30kV/us DC SOIC-5-175mil Logic Output Optocoupler ROHS | C6854576 | SOIC-5-175mil | Tube-packed | 55ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+125℃ | 30kV/us | DC | 15Mbit/s | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-061L-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optocoupler ROHS | C6854545 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-K24L-000E | Broadcom Limited | 5Mbit/s 250ns 2.7V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optocoupler ROHS | C6854555 | SOIC-8-6.8mm | Tube-packed | 250ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 25kV/us | DC | 5Mbit/s | - | |||
Min: 1 Mult: 1 | 0 | ACPL-K73L-000E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-8-6.8mm Logic Output Optocoupler ROHS | C6854557 | SOIC-8-6.8mm | Tube-packed | 55ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | 15Mbit/s | - | |||
Min: 1 Mult: 1 | 0 | ACPL-K73L-060E | Broadcom Limited | 15Mbit/s 55ns 10kV/us DC SOIC-8-6.8mm Logic Output Optocoupler ROHS | C6854559 | SOIC-8-6.8mm | Tube-packed | 55ns | 2 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | DC | 15Mbit/s | - | |||
Min: 1 Mult: 1 | 0 | ACPL-M484-060E | Broadcom Limited | 4.5V~30V 30kV/us DC SOIC-5-175mil Logic Output Optocoupler ROHS | C6854562 | SOIC-5-175mil | Tube-packed | 120ns;150ns | 1 | 4.5V~30V | -40℃~+105℃ | 30kV/us | DC | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-P611-000E | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOIC-6-6.8mm Logic Output Optocoupler ROHS | C6854584 | SOIC-6-6.8mm | Tube-packed | 75ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | DC | 10Mbit/s | - | |||
Min: 1 Mult: 1 | 0 | ACPL-W481-000E | Broadcom Limited | 350ns 4.5V~20V 20kV/us DC SOIC-6-6.8mm Logic Output Optocoupler ROHS | C6854586 | SOIC-6-6.8mm | Tube-packed | 350ns | 1 | 4.5V~20V | -40℃~+100℃ | 20kV/us | DC | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-1930#300 | Broadcom Limited | DIP-16 Logic Output Optocoupler ROHS | C6873684 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-2611-300E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optocoupler ROHS | C6873706 | DIP-8 | Tube-packed | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | 10Mbit/s | - |