Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Power Supply Rejection Ratio (PSRR)
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
standby current
|
Operating Temperature
|
Noise
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Power Supply Rejection Ratio (PSRR)
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
standby current
|
Operating Temperature
|
Noise
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
|
2842
(0+2842+0)In Stock | AX6601-18RA | Axelite Tech | 300mA 60dB@(120Hz) Fixed 1.8V Positive electrode 6V SOT-23 Linear Voltage Regulators (LDO) ROHS | C224227 | SOT-23 | - | 300mA | 60dB@(120Hz) | 1V@(300mA) | Fixed | 1.8V | Positive electrode | 1 | 6V | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1600
(0+1600+0)In Stock | AX6646BA | Axelite Tech | 300mA 65dB@(120Hz) Adjustable 800mV~5.5V Positive electrode 6V SOT-23-5L Linear Voltage Regulators (LDO) ROHS | C224224 | SOT-23-5L | Tape & Reel (TR) | 300mA | 65dB@(120Hz) | - | Adjustable | 800mV~5.5V | Positive electrode | 1 | 6V | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0 | AX1117AE33A | Axelite Tech | 60dB@(100Hz) 33mA Fixed 3.3V Positive electrode 12V SOT-223 Linear Voltage Regulators (LDO) ROHS | C211671 | SOT-223 | Tape & Reel (TR) | 33mA | 60dB@(100Hz) | 1.5V@1A | Fixed | 3.3V | Positive electrode | 1 | 12V | - | -40℃~+125℃@(Tj) | - | Thermal Protection;Overcurrent Protection | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0 | AX1007E18A | Axelite Tech | 1A 60dB@(120Hz) Fixed 1.8V Positive electrode 12V SOT-223-3L Linear Voltage Regulators (LDO) ROHS | C224229 | SOT-223-3L | - | 1A | 60dB@(120Hz) | 1.4V@(1A) | Fixed | 1.8V | Positive electrode | 1 | 12V | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | AX6607-33BA | Axelite Tech | 600mA 65dB@(120Hz) Fixed 3.3V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C224371 | SOT-23-5 | - | 600mA | 65dB@(120Hz) | 500mV@(600mA) | Fixed | 3.3V | Positive electrode | 1 | 5.5V | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0 | AX1117AE15A | Axelite Tech | 1A 60dB@(120Hz) Fixed 1.5V Positive electrode 12V SOT-223-3L Linear Voltage Regulators (LDO) ROHS | C224225 | SOT-223-3L | Tape & Reel (TR) | 1A | 60dB@(120Hz) | 1.5V@(1A) | Fixed | 1.5V | Positive electrode | 1 | 12V | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | AX6607BA | Axelite Tech | SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C211629 | SOT-23-5 | - | - | - | - | - | - | - | - | - | - | - | - | - |