Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2000
|
500
(0+500+0)In Stock | DN1509N8-G | Microchip Tech | 90V 360mA 1.6W 6Ω@200mA,0V 1PCSNChannel SOT-89-3 MOSFETs ROHS | C616345 | SOT-89-3 | Tape & Reel (TR) | 90V | 360mA | 1.6W | 6Ω@200mA,0V | 1PCSNChannel | 150pF@25V | -55℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
250
(0+0+250)In Stock | TN2540N8-G | Microchip Tech | 400V 260mA 1.6W 12Ω@500mA,10V 2V@1mA 1PCSNChannel SOT-89-3 MOSFETs ROHS | C629195 | SOT-89-3 | Tape & Reel (TR) | 400V | 260mA | 1.6W | 12Ω@500mA,10V | 1PCSNChannel | 125pF@25V | -55℃~+150℃@(Tj) | 2V@1mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
250
(0+0+250)In Stock | TN2425N8-G | Microchip Tech | 250V 480mA 1.6W 3.5Ω@500mA,10V 2.5V@1mA 1PCSNChannel SOT-89-3 MOSFETs ROHS | C629189 | SOT-89-3 | Tape & Reel (TR) | 250V | 480mA | 1.6W | 3.5Ω@500mA,10V | 1PCSNChannel | 200pF@25V | -55℃~+150℃@(Tj) | 2.5V@1mA | - | |||
32% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
200
(0+0+200)In Stock | VP2450N8-G | Microchip Tech | 500V 160mA 1.6W 30Ω@10V,100mA 3.5V@1mA 1PCSPChannel SOT-89-3 MOSFETs ROHS | C144242 | SOT-89-3 | Tape & Reel (TR) | 500V | 160mA | 1.6W | 30Ω@10V,100mA | 1PCSPChannel | 190pF@25V | -55℃~+150℃@(Tj) | 3.5V@1mA | - | ||
54% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
171
(0+171+0)In Stock | TN2435N8-G | Microchip Tech | 350V 365mA 6Ω@750mA,10V 1.6W 2.5V@1mA 1PCSNChannel SOT-89-3 MOSFETs ROHS | C629190 | SOT-89-3 | Tape & Reel (TR) | 350V | 365mA | 1.6W | 6Ω@750mA,10V | 1PCSNChannel | 200pF@25V | -55℃~+150℃@(Tj) | 2.5V@1mA | - | ||
48% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
79
(0+79+0)In Stock | LND150K1-G | Microchip Tech | 500V 13mA 1kΩ@0V,500uA 360mW 1PCSNChannel SOT-23 MOSFETs ROHS | C145393 | SOT-23 | Tape & Reel (TR) | 500V | 13mA | 360mW | 1kΩ@0V,500uA | 1PCSNChannel | 10pF@25V | -55℃~+150℃@(Tj) | - | - | ||
Min: 1 Mult: 1
Full Reel: 2000
|
38
(0+38+0)In Stock | DN3545N8-G | Microchip Tech | 450V 200mA 20Ω@150mA,0V 1.6W 1PCSNChannel SOT-89-3 MOSFETs ROHS | C556892 | SOT-89-3 | Tape & Reel (TR) | 450V | 200mA | 1.6W | 20Ω@150mA,0V | 1PCSNChannel | 360pF@25V | -55℃~+150℃@(Tj) | - | - | |||
DEALS | Min: 1 Mult: 1
Full Reel: 3300
|
30
(0+1+29)In Stock | LP0701LG-G | Microchip Tech | 16.5V 700mA 1.5W 1.5Ω@300mA,5V 1V@1.1mA 1PCSPChannel SOIC-8 MOSFETs ROHS | C622921 | SOIC-8 | Tape & Reel (TR) | 16.5V | 700mA | 1.5W | 1.5Ω@300mA,5V | 1PCSPChannel | 250pF@15V | -55℃~+150℃@(Tj) | 1V@1.1mA | - | ||
50% OFF | Min: 1 Mult: 1 |
30
(0+30+0)In Stock | VN2222LL-G | Microchip Tech | 60V 230mA 7.5Ω@5V,200mA 2.5V@1mA 1PCSNChannel TO-92-3 MOSFETs ROHS | C152170 | TO-92-3 | Bag-packed | 60V | 230mA | 400mW;1W | 7.5Ω@5V,200mA | 1PCSNChannel | 60pF@25V | -55℃~+150℃@(Tj) | 2.5V@1mA | - | ||
Min: 1 Mult: 1 |
30
(0+30+0)In Stock | VN0808L-G | Microchip Tech | 80V 300mA 1W 4Ω@1A,10V 2V@1mA 1PCSNChannel TO-92-3 MOSFETs ROHS | C632598 | TO-92-3 | Bag-packed | 80V | 300mA | 1W | 4Ω@1A,10V | 1PCSNChannel | 50pF@25V | -55℃~+150℃@(Tj) | 2V@1mA | - | |||
Min: 1 Mult: 1 |
29
(0+29+0)In Stock | DN2530N3-G | Microchip Tech | 300V 175mA 12Ω@150mA,0V 740mW 1PCSNChannel TO-92-3 MOSFETs ROHS | C618561 | TO-92-3 | Bag-packed | 300V | 175mA | 740mW | 12Ω@150mA,0V | 1PCSNChannel | 300pF@25V | -55℃~+150℃@(Tj) | - | - | |||
46% OFF | Min: 1 Mult: 1 |
25
(0+25+0)In Stock | TP0606N3-G | Microchip Tech | 60V 320mA 1W 3.5Ω@750mA,10V 2.4V@1mA 1PCSPChannel TO-92-3 MOSFETs ROHS | C632586 | TO-92-3 | Bag-packed | 60V | 320mA | 1W | 3.5Ω@750mA,10V | 1PCSPChannel | 150pF@25V | -55℃~+150℃@(Tj) | 2.4V@1mA | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
21
(0+21+0)In Stock | MIC94050YM4-TR | Microchip Tech | 6V 1.8A 568mW 160mΩ@100mA,4.5V 1.2V@250uA 1PCSPChannel SOT-143 MOSFETs ROHS | C626234 | SOT-143 | Tape & Reel (TR) | 6V | 1.8A | 568mW | 160mΩ@100mA,4.5V | 1PCSPChannel | 600pF@5.5V | -40℃~+150℃@(Tj) | 1.2V@250uA | - | |||
Min: 1 Mult: 1 |
20
(0+20+0)In Stock | TP2104N3-G | Microchip Tech | 40V 175mA 740mW 6Ω@500mA,10V 2V@1mA 1PCSPChannel TO-92-3 MOSFETs ROHS | C632588 | TO-92-3 | Bag-packed | 40V | 175mA | 740mW | 6Ω@500mA,10V | 1PCSPChannel | 60pF@25V | -55℃~+150℃@(Tj) | 2V@1mA | - | |||
Min: 1 Mult: 1 |
20
(0+0+20)In Stock | VN10KN3-G | Microchip Tech | 60V 310mA 1W 5Ω@500mA,10V 2.5V@1mA 1PCSNChannel TO-92-3 MOSFETs ROHS | C632599 | TO-92-3 | Bag-packed | 60V | 310mA | 1W | 5Ω@500mA,10V | 1PCSNChannel | 60pF@25V | -55℃~+150℃@(Tj) | 2.5V@1mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
20
(0+0+20)In Stock | DN2625K4-G | Microchip Tech | 250V 1.1A 3.5Ω@1A,0V 1PCSNChannel TO-252(DPAK) MOSFETs ROHS | C618542 | TO-252(DPAK) | Tape & Reel (TR) | 250V | 1.1A | - | 3.5Ω@1A,0V | 1PCSNChannel | 1nF@25V | -55℃~+150℃@(Tj) | - | 7.04nC@1.5V | |||
Min: 1 Mult: 1
Full Reel: 3000
|
20
(0+0+20)In Stock | TN5325K1-G | Microchip Tech | 250V 150mA 7Ω@1A,10V 360mW 2V@1mA 1PCSNChannel SOT-23-3 MOSFETs ROHS | C626653 | SOT-23-3 | Tape & Reel (TR) | 250V | 150mA | 360mW | 7Ω@1A,10V | 1PCSNChannel | 110pF@25V | -55℃~+150℃@(Ta) | 2V@1mA | - | |||
41% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
13
(0+0+13)In Stock | TN2510N8-G | Microchip Tech | 100V 730mA 1.5Ω@750mA,10V 1.6W 2V@1mA 1PCSNChannel SOT-89-3 MOSFETs ROHS | C629193 | SOT-89-3 | Tape & Reel (TR) | 100V | 730mA | 1.6W | 1.5Ω@750mA,10V | 1PCSNChannel | 125pF@25V | -55℃~+150℃@(Tj) | 2V@1mA | - | ||
Min: 1 Mult: 1
Full Reel: 2000
|
13
(0+8+5)In Stock | TP2540N8-G | Microchip Tech | 400V 125mA 25Ω@100mA,10V 1.6W 2.4V@1mA 1PCSPChannel SOT-89-3 MOSFETs ROHS | C629209 | SOT-89-3 | Tape & Reel (TR) | 400V | 125mA | 1.6W | 25Ω@100mA,10V | 1PCSPChannel | 125pF@25V | -55℃~+150℃@(Tj) | 2.4V@1mA | - | |||
71% OFF | Min: 1 Mult: 1 |
10
(0+0+10)In Stock | VP2450N3-G | Microchip Tech | 500V 100mA 740mW 30Ω@100mA,10V 3.5V@1mA 1PCSPChannel TO-92-3 MOSFETs ROHS | C632611 | TO-92-3 | Bag-packed | 500V | 100mA | 740mW | 30Ω@100mA,10V | 1PCSPChannel | 190pF@25V | -55℃~+150℃@(Tj) | 3.5V@1mA | - | ||
21% OFF | Min: 1 Mult: 1 |
10
(0+10+0)In Stock | VN3205N3-G | Microchip Tech | 50V 1.2A 1W 300mΩ@3A,10V 2.4V@10mA 1PCSNChannel TO-92-3 MOSFETs ROHS | C632605 | TO-92-3 | Bag-packed | 50V | 1.2A | 1W | 300mΩ@3A,10V | 1PCSNChannel | 300pF@25V | -55℃~+150℃@(Tj) | 2.4V@10mA | - | ||
40% OFF | Min: 1 Mult: 1 |
10
(0+10+0)In Stock | VP0550N3-G | Microchip Tech | 500V 54mA 125Ω@10mA,10V 1W 4.5V@1mA 1PCSPChannel TO-92-3 MOSFETs ROHS | C632608 | TO-92-3 | Bag-packed | 500V | 54mA | 1W | 125Ω@10mA,10V | 1PCSPChannel | 70pF@25V | -55℃~+150℃@(Tj) | 4.5V@1mA | - | ||
36% OFF | Min: 1 Mult: 1 |
10
(0+5+5)In Stock | APT7M120B | Microchip Tech | 1.2kV 8A 335W 2.5Ω@3A,10V 5V@1mA 1PCSNChannel TO-247-3 MOSFETs ROHS | C3293089 | TO-247-3 | Tube-packed | 1.2kV | 8A | 335W | 2.5Ω@3A,10V | 1PCSNChannel | 2.565nF@25V | -55℃~+150℃@(Tj) | 5V@1mA | 80nC@10V | ||
38% OFF | Min: 1 Mult: 1 |
10
(0+0+10)In Stock | VP3203N3-G | Microchip Tech | 30V 650mA 600mΩ@3A,10V 740mW 3.5V@10mA 1PCSPChannel TO-92-3 MOSFETs ROHS | C632612 | TO-92-3 | Bag-packed | 30V | 650mA | 740mW | 600mΩ@3A,10V | 1PCSPChannel | 300pF@25V | -55℃~+150℃@(Tj) | 3.5V@10mA | - | ||
52% OFF | Min: 1 Mult: 1 |
10
(0+0+10)In Stock | TN0620N3-G | Microchip Tech | 200V 250mA 1W 6Ω@500mA,10V 1.6V@1mA 1PCSNChannel TO-92-3 MOSFETs ROHS | C632580 | TO-92-3 | Bag-packed | 200V | 250mA | 1W | 6Ω@500mA,10V | 1PCSNChannel | 150pF@25V | -55℃~+150℃@(Tj) | 1.6V@1mA | - |