Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
|
115898
(0+89445+26453)In Stock | SI2309CDS-T1-GE3 | Vishay Intertech | 60V 1.6A 345mΩ@10V,1.25A 3V@250uA 1PCSPChannel SOT-23-3 MOSFETs ROHS | C10493 | SOT-23-3 | Tape & Reel (TR) | 60V | 1.6A | 345mΩ@10V,1.25A | 1W;1.7W | 3V@250uA | 1PCSPChannel | 210pF@30V | 4.1nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
96125
(0+39205+56920)In Stock | SI2301CDS-T1-GE3 | Vishay Intertech | 20V 3.1A 112mΩ@4.5V,2.8A 1V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C10487 | SOT-23 | Tape & Reel (TR) | 20V | 3.1A | 112mΩ@4.5V,2.8A | 860mW;1.6W | 1V@250uA | 1PCSPChannel | 405pF@10V | 10nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
44886
(0+44886+0)In Stock | IRFD120PBF | Vishay Intertech | 100V 1.3A 270mΩ@10V,780mA 1.3W 4V@250uA 1PCSNChannel HVMDIP-4 MOSFETs ROHS | C14896 | HVMDIP-4 | Tube-packed | 100V | 1.3A | 270mΩ@10V,780mA | 1.3W | 4V@250uA | 1PCSNChannel | - | - | - | - | |||
Min: 1 Mult: 1 |
25655
(0+25465+190)In Stock | IRF740PBF | Vishay Intertech | 400V 10A 550mΩ@10V,6A 125W 4V@250uA 1PCSNChannel TO-220AB MOSFETs ROHS | C2570 | TO-220AB | Tube-packed | 400V | 10A | 550mΩ@10V,6A | 125W | 4V@250uA | 1PCSNChannel | 1.4nF@25V | 63nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
14253
(0+10074+4179)In Stock | SI2319CDS-T1-GE3 | Vishay Intertech | 40V 4.4A 77mΩ@10V,3.1A 2.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C146287 | SOT-23 | Tape & Reel (TR) | 40V | 4.4A | 77mΩ@10V,3.1A | 1.25W;2.5W | 2.5V@250uA | 1PCSPChannel | 595pF@20V | 21nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
13664
(0+13664+0)In Stock | SI3585CDV-T1-GE3 | Vishay Intertech | TSOP-6-6-1.5mm MOSFETs ROHS | C506596 | TSOP-6-6-1.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
12755
(0+12755+0)In Stock | SIRA60DP-T1-GE3 | Vishay Intertech | 30V 100A 57W 0.94mΩ@10V,20A 2.2V@250uA 1PCSNChannel PowerPAK-SO-8 MOSFETs ROHS | C467954 | PowerPAK-SO-8 | Tape & Reel (TR) | 30V | 100A | 0.94mΩ@10V,20A | 57W | 2.2V@250uA | 1PCSNChannel | 7.65nF@15V | 60nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
12669
(0+8036+4633)In Stock | IRF9640PBF | Vishay Intertech | 200V 11A 500mΩ@10V,6.6A 125W 4V@250uA 1PCSPChannel TO-220AB MOSFETs ROHS | C2628 | TO-220AB | Tube-packed | 200V | 11A | 500mΩ@10V,6.6A | 125W | 4V@250uA | 1PCSPChannel | 1.2nF@25V | 44nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
11999
(0+6034+5965)In Stock | SIRA20DP-T1-RE3 | Vishay Intertech | 25V 0.58mΩ@20A,10V 2.1V@250uA 1PCSNChannel SO-8 MOSFETs ROHS | C2978665 | SO-8 | Tape & Reel (TR) | 25V | 81.7A;100A | 0.58mΩ@20A,10V | 6.25W;104W | 2.1V@250uA | 1PCSNChannel | 10.85nF@10V | 200nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
10475
(0+8715+1760)In Stock | 2N7002E-T1-E3 | Vishay Intertech | 60V 240mA 3Ω@10V,250mA 350mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C183027 | SOT-23 | Tape & Reel (TR) | 60V | 240mA | 3Ω@10V,250mA | 350mW | 2.5V@250uA | 1PCSNChannel | 21pF@5V | 600pC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
9904
(0+8077+1827)In Stock | SI4850EY-T1-E3 | Vishay Intertech | 60V 6A 22mΩ@6A,10V 1.7W 3V@250uA 1PCSNChannel SOIC-8 MOSFETs ROHS | C3289752 | SOIC-8 | Tape & Reel (TR) | 60V | 6A | 22mΩ@6A,10V | 1.7W | 3V@250uA | 1PCSNChannel | - | 27nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
9815
(0+8960+855)In Stock | Si2302CDS-T1-GE3 | Vishay Intertech | 20V 2.9A 57mΩ@4.5V,3.6A 710mW 850mV@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C10488 | SOT-23 | Tape & Reel (TR) | 20V | 2.9A | 57mΩ@4.5V,3.6A | 710mW | 850mV@250uA | 1PCSNChannel | - | 5.5nC@4.5V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
9645
(0+8975+670)In Stock | SI2343CDS-T1-GE3 | Vishay Intertech | 30V 5.9A 45mΩ@10V,4.2A 2.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C6903 | SOT-23 | Tape & Reel (TR) | 30V | 5.9A | 45mΩ@10V,4.2A | 1.25W;2.5W | 2.5V@250uA | 1PCSPChannel | 590pF@15V | 21nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
9058
(0+885+8173)In Stock | IRFP450PBF | Vishay Intertech | 500V 14A 400mΩ@10V,8.4A 190W 4V@250uA 1PCSNChannel TO-247AC-3 MOSFETs ROHS | C2683 | TO-247AC-3 | Tube-packed | 500V | 14A | 400mΩ@10V,8.4A | 190W | 4V@250uA | 1PCSNChannel | 2.6nF@25V | 150nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
8804
(0+8804+0)In Stock | SQJ418EP-T1_GE3 | Vishay Intertech | PowerPAK-SO-8L MOSFETs ROHS | C727722 | PowerPAK-SO-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
8728
(0+7020+1708)In Stock | SI4850EY-T1-GE3 | Vishay Intertech | 60V 6A 22mΩ@6A,10V 1.7W 3V@250uA 1PCSNChannel SO-8 MOSFETs ROHS | C469335 | SO-8 | Tape & Reel (TR) | 60V | 6A | 22mΩ@6A,10V | 1.7W | 3V@250uA | 1PCSNChannel | - | 27nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1 |
8568
(0+8568+0)In Stock | IRF530PBF | Vishay Intertech | 100V 14A 88W 160mΩ@10V,8.4A 4V@250uA 1PCSNChannel ITO-220AB-3 MOSFETs ROHS | C134160 | ITO-220AB-3 | Tube-packed | 100V | 14A | 160mΩ@10V,8.4A | 88W | 4V@250uA | 1PCSNChannel | 670pF@25V | 26nC@10V | -55℃~+175℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
8049
(0+5389+2660)In Stock | SI1539CDL-T1-GE3 | Vishay Intertech | 30V 388mΩ@600mA,10V 340mW 2.5V@250uA 1PCSNChannel+1PCSPChannel SC-70-6(SOT-363) MOSFETs ROHS | C141530 | SC-70-6(SOT-363) | Tape & Reel (TR) | 30V | 700mA;500mA | 388mΩ@600mA,10V | 340mW | 2.5V@250uA | 1PCSNChannel+1PCSPChannel | 28pF@15V | 1.5nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
7445
(0+5705+1740)In Stock | SI4134DY-T1-GE3 | Vishay Intertech | 30V 14A 14mΩ@10A,10V 2.5V@250uA 1PCSNChannel SO-8 MOSFETs ROHS | C142600 | SO-8 | Tape & Reel (TR) | 30V | 14A | 14mΩ@10A,10V | 2.5W;5W | 2.5V@250uA | 1PCSNChannel | 846pF@15V | 23nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
7282
(0+2404+4878)In Stock | SIR638ADP-T1-RE3 | Vishay Intertech | 40V 100A 0.88mΩ@20A,10V 104W 2.3V@250uA 1PCSNChannel PowerPAK-SO-8 MOSFETs ROHS | C3279537 | PowerPAK-SO-8 | Tape & Reel (TR) | 40V | 100A | 0.88mΩ@20A,10V | 104W | 2.3V@250uA | 1PCSNChannel | 9.1nF@100V | 165nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
7173
(0+4073+3100)In Stock | SQ3427AEEV-T1_GE3 | Vishay Intertech | 60V 5.3A 95mΩ@10V,4.5A 5W 2.5V@250uA 1PCSPChannel TSOP-6-1.5mm MOSFETs ROHS | C144943 | TSOP-6-1.5mm | Tape & Reel (TR) | 60V | 5.3A | 95mΩ@10V,4.5A | 5W | 2.5V@250uA | 1PCSPChannel | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
7156
(0+5163+1993)In Stock | IRFL9014TRPBF | Vishay Intertech | 60V 1.8A 500mΩ@10V,1.1A 4V@250uA 1PCSPChannel SOT-223-4 MOSFETs ROHS | C3054 | SOT-223-4 | Tape & Reel (TR) | 60V | 1.8A | 500mΩ@10V,1.1A | 2W;3.1W | 4V@250uA | 1PCSPChannel | 270pF@25V | 12nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
6822
(0+4971+1851)In Stock | IRFL210TRPBF | Vishay Intertech | 200V 960mA 1.5Ω@580mA,10V 4V@250uA 1PCSNChannel SOT-223 MOSFETs ROHS | C3289914 | SOT-223 | Tape & Reel (TR) | 200V | 960mA | 1.5Ω@580mA,10V | 2W;3.1W | 4V@250uA | 1PCSNChannel | 140pF@25V | 8.2nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
6815
(0+6815+0)In Stock | SI1308EDL-T1-GE3 | Vishay Intertech | 30V 1.4A 132mΩ@10V,1.4A 1.5V@250uA 1PCSNChannel SOT-323 MOSFETs ROHS | C469327 | SOT-323 | Tape & Reel (TR) | 30V | 1.4A | 132mΩ@10V,1.4A | 400mW;500mW | 1.5V@250uA | 1PCSNChannel | 105pF@15V | 4.1nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
6555
(0+0+6555)In Stock | TP0610K-T1-GE3 | Vishay Intertech | 60V 185mA 6Ω@10V,500mA 350mW 3V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C193222 | SOT-23 | Tape & Reel (TR) | 60V | 185mA | 6Ω@10V,500mA | 350mW | 3V@250uA | 1PCSPChannel | 23pF@25V | 1.7nC@15V | -55℃~+150℃@(Tj) | - |