Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | UF4C120070K4S | Qorvo | 1.2kV 27.5A 217W 91mΩ@20A,12V 6V@10mA 1PCSNChannel - MOSFETs ROHS | C5814907 | - | Tube-packed | 1.2kV | 27.5A | 217W | 91mΩ@20A,12V | 6V@10mA | 1PCSNChannel | 1.37nF@800V | 37.8nC@15V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | UJ3C065080K3S | Qorvo | 650V 31A 111mΩ@20A,12V 190W 6V@10mA 1PCSNChannel TO-247-3 MOSFETs ROHS | C5814995 | TO-247-3 | Tube-packed | 650V | 31A | 190W | 111mΩ@20A,12V | 6V@10mA | 1PCSNChannel | 1.5nF@100V | 51nC@15V | -55℃~+175℃@(Tj) |