Results: 9
Package
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Drain Source Voltage (Vdss)
Gate Threshold Voltage (Vgs(th)@Id)
Input Capacitance (Ciss@Vds)
Power Dissipation (Pd)
Reverse Transfer Capacitance (Crss@Vds)
Total Gate Charge (Qg@Vgs)
Type
Operating Temperature
Results: 9
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Operating Temperature
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Operating Temperature
Min: 20
Mult: 20
Full Reel: 3000
0
2305 ZRE 12V 4.1A 30mΩ@4.5V,3.5A 350mW 900mV@250uA 190pF@4V 2 P-Channel 740pF@4V 4.5nC@2.5V +150℃@(Tj) SOT-23 MOSFETs ROHS C779762 SOT-23 Tape & Reel (TR) 12V4.1A30mΩ@4.5V,3.5A350mW900mV@250uA190pF@4V2 P-Channel740pF@4V4.5nC@2.5V+150℃@(Tj)
Min: 20
Mult: 20
Full Reel: 3000
0
3400.0 ZRE 30V 5.8A 35mΩ@10V,5.8A 350mW 1.4V@250uA 77pF@15V N Channel 1.05nF@15V +150℃@(Tj) SOT-23 MOSFETs ROHS C779764 SOT-23 Tape & Reel (TR) 30V5.8A35mΩ@10V,5.8A350mW1.4V@250uA77pF@15VN Channel1.05nF@15V-+150℃@(Tj)
Min: 20
Mult: 20
Full Reel: 3000
0
3401.0 ZRE 30V 4.2A 50mΩ@10V,4.2A 350mW 900mV@250uA 77pF@15V P Channel 945pF@15V +150℃@(Tj) SOT-23 MOSFETs ROHS C779765 SOT-23 Tape & Reel (TR) 30V4.2A50mΩ@10V,4.2A350mW900mV@250uA77pF@15VP Channel945pF@15V-+150℃@(Tj)
Min: 20
Mult: 20
Full Reel: 3000
0
2N7002K-72K ZRE SOT-23 MOSFETs ROHS C779758 SOT-23 Tape & Reel (TR) ----------
Min: 50
Mult: 50
Full Reel: 3000
0
BSS138 ZRE 50V 220mA 3.5Ω@10V,220mA 350mW 1.5V@250uA 6pF@25V N Channel 27pF@25V +150℃@(Tj) SOT-23 MOSFETs ROHS C779768 SOT-23 Tape & Reel (TR) 50V220mA3.5Ω@10V,220mA350mW1.5V@250uA6pF@25VN Channel27pF@25V-+150℃@(Tj)
Min: 20
Mult: 20
Full Reel: 3000
0
3404 ZRE 30V 5.8A 23mΩ@10V,5.8A 1.4V@250uA 85pF@15V N Channel 820pF@15V +150℃@(Tj) SOT-23 MOSFETs ROHS C779766 SOT-23 Tape & Reel (TR) 30V5.8A23mΩ@10V,5.8A-1.4V@250uA85pF@15VN Channel820pF@15V-+150℃@(Tj)
Min: 20
Mult: 20
Full Reel: 3000
0
2300 ZRE SOT-23 MOSFETs ROHS C779759 SOT-23 Tape & Reel (TR) ----------
Min: 20
Mult: 20
Full Reel: 3000
0
2310 ZRE SOT-23 MOSFETs ROHS C779763 SOT-23 Tape & Reel (TR) ----------
Min: 20
Mult: 20
Full Reel: 3000
0
3407 ZRE 30V 4.1A 50mΩ@10V,4.1A 350mW 1.4V@250uA 75pF@15V P Channel 700pF@15V +150℃@(Tj) SOT-23 MOSFETs ROHS C779767 SOT-23 Tape & Reel (TR) 30V4.1A50mΩ@10V,4.1A350mW1.4V@250uA75pF@15VP Channel700pF@15V-+150℃@(Tj)
SSL encrypted
payment