Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 8000
|
7850
(0+7850+0)In Stock | CEDM7001 TR PBFREE | Central Semicon | 20V 100mA 100mW 3Ω@10mA,4V 900mV@250uA 1PCSNChannel SOT-883 MOSFETs ROHS | C5240483 | SOT-883 | Tape & Reel (TR) | 20V | 100mA | 100mW | 3Ω@10mA,4V | 900mV@250uA | 1PCSNChannel | 9pF@3V | 570pC@4.5V | -65℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2900
(0+0+2900)In Stock | CMLDM7002AG TR PBFREE | Central Semicon | 60V 280mA 350mW 2Ω@500mA,10V 2.5V@250uA 2 N-Channel SOT-563 MOSFETs ROHS | C5240490 | SOT-563 | Tape & Reel (TR) | 60V | 280mA | 350mW | 2Ω@500mA,10V | 2.5V@250uA | 2 N-Channel | 50pF@25V | 590pC@4.5V | -65℃~+150℃@(Tj) | 5pF | |||
Min: 5 Mult: 5
Full Reel: 8000
| 0 | CFSH01-30 TR PBFREE | Central Semicon | 30V 100mA 100mW SOD-882L MOSFETs ROHS | C5240484 | SOD-882L | Tape & Reel (TR) | 30V | 100mA | 100mW | - | - | - | - | - | -65℃~+150℃ | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | CTLDM7590 TR | Central Semicon | - MOSFETs ROHS | C19596455 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2N7002 TR PBFREE | Central Semicon | 60V 115mA 7.5Ω@500mA,10V 350mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5503692 | SOT-23 | Tape & Reel (TR) | 60V | 115mA | 350mW | 7.5Ω@500mA,10V | 2.5V@250uA | 1PCSNChannel | 50pF@25V | - | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDM4-650 TR13 PBFREE | Central Semicon | 650V 4A 2.7Ω@2A,10V 4V@250uA 1PCSNChannel DPAK MOSFETs ROHS | C6479450 | DPAK | Tape & Reel (TR) | 650V | 4A | 620mW;77W | 2.7Ω@2A,10V | 4V@250uA | 1PCSNChannel | 463pF@25V | 11.4nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPDM7002AG TR PBFREE | Central Semicon | 60V 280mA 350mW 2Ω@500mA,10V 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C6766891 | SOT-23 | Tape & Reel (TR) | 60V | 280mA | 350mW | 2Ω@500mA,10V | 2.5V@250uA | 1PCSNChannel | 50pF@25V | - | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | CWDM305PD TR13 PBFREE | Central Semicon | 30V 5.3A 72mΩ@2.7A,10V 2W 3V@250uA 2 P-Channel SOIC-8 MOSFETs ROHS | C17521246 | SOIC-8 | Tape & Reel (TR) | 30V | 5.3A | 2W | 72mΩ@2.7A,10V | 3V@250uA | 2 P-Channel | 590pF@10V | 7nC@5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | CEDM7004 BK PBFREE | Central Semicon | 30V 1.78A 100mW 460mΩ@200mA,4.5V 1V@250uA 1PCSNChannel SOT-883 MOSFETs ROHS | C6479861 | SOT-883 | Box-packed | 30V | 1.78A | 100mW | 460mΩ@200mA,4.5V | 1V@250uA | 1PCSNChannel | 43pF@25V | 790pC@4.5V | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPDM7003 TR PBFREE | Central Semicon | 50V 280mA 350mW 2Ω@50mA,5V 1V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C6535480 | SOT-23 | Tape & Reel (TR) | 50V | 280mA | 350mW | 2Ω@50mA,5V | 1V@250uA | 1PCSNChannel | 50pF@25V | 760pC@4.5V | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDM7-650 TR13 PBFREE | Central Semicon | 650V 7A 1.5Ω@3.5A,10V 4V@250uA 1PCSNChannel DPAK MOSFETs ROHS | C6529560 | DPAK | Tape & Reel (TR) | 650V | 7A | 1.12W;140W | 1.5Ω@3.5A,10V | 4V@250uA | 1PCSNChannel | 754pF@25V | 16.8nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | CDM22011-600LRFP SL | Central Semicon | 600V 11A 360mΩ@5.5A,10V 25W 4V@250uA 1PCSNChannel TO-220FP MOSFETs ROHS | C5569063 | TO-220FP | Tube-packed | 600V | 11A | 25W | 360mΩ@5.5A,10V | 4V@250uA | 1PCSNChannel | 763pF@100V | 23.05nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMLDM3757 TR PBFREE | Central Semicon | 20V 350mW 550mΩ@540mA,4.5V 1V@250uA 1PCSNChannel+1PCSPChannel SOT-563 MOSFETs ROHS | C17339844 | SOT-563 | Tape & Reel (TR) | 20V | 540mA;430mA | 350mW | 550mΩ@540mA,4.5V | 1V@250uA | 1PCSNChannel+1PCSPChannel | 150pF@16V | 1.58nC@4.5V | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | CEDM8004 TR PBFREE | Central Semicon | 30V 450mA 100mW 1.1Ω@430mA,4.5V 1V@250uA 1PCSPChannel SOT-883VL MOSFETs ROHS | C5592320 | SOT-883VL | Tape & Reel (TR) | 30V | 450mA | 100mW | 1.1Ω@430mA,4.5V | 1V@250uA | 1PCSPChannel | 55pF@25V | 880pC@4.5V | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMUDM7005 TR PBFREE | Central Semicon | 20V 650mA 230mΩ@600mA,4.5V 300mW 1.1V@250uA 1PCSNChannel SOT-523 MOSFETs ROHS | C6153738 | SOT-523 | Tape & Reel (TR) | 20V | 650mA | 300mW | 230mΩ@600mA,4.5V | 1.1V@250uA | 1PCSNChannel | 100pF@16V | 1.58nC@4.5V | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDM7-600LR TR13 PBFREE | Central Semicon | 600V 7A 580mΩ@3.5A,10V 60W 4V@250uA 1PCSNChannel DPAK MOSFETs ROHS | C5964293 | DPAK | Tape & Reel (TR) | 600V | 7A | 60W | 580mΩ@3.5A,10V | 4V@250uA | 1PCSNChannel | 440pF@100V | 14.5nC@10V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | PN5033 | Central Semicon | TO-92 MOSFETs ROHS | C6629248 | TO-92 | Bag-packed | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMLDM7484 TR PBFREE | Central Semicon | 30V 450mA 460mΩ@200mA,4.5V 150mW 1V@250uA 1PCSNChannel+1PCSPChannel SOT-563 MOSFETs ROHS | C17633914 | SOT-563 | Tape & Reel (TR) | 30V | 450mA | 150mW | 460mΩ@200mA,4.5V | 1V@250uA | 1PCSNChannel+1PCSPChannel | 45pF@25V | 790pC@4.5V | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMUDM8004 TR PBFREE | Central Semicon | 30V 450mA 1.1Ω@430mA,4.5V 250mW 1V@250uA 1PCSPChannel SOT-523 MOSFETs ROHS | C5970022 | SOT-523 | Tape & Reel (TR) | 30V | 450mA | 250mW | 1.1Ω@430mA,4.5V | 1V@250uA | 1PCSPChannel | 55pF@25V | 880pC@4.5V | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | 2N7002 TR13 PBFREE | Central Semicon | 60V 115mA 7.5Ω@500mA,10V 350mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C6077774 | SOT-23 | Tape & Reel (TR) | 60V | 115mA | 350mW | 7.5Ω@500mA,10V | 2.5V@250uA | 1PCSNChannel | 50pF@25V | 590pC@4.5V | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | CWDM305ND TR13 PBFREE | Central Semicon | 30V 5.8A 30mΩ@2.9A,10V 2W 3V@250uA 2 N-Channel SOIC-8 MOSFETs ROHS | C17316568 | SOIC-8 | Tape & Reel (TR) | 30V | 5.8A | 2W | 30mΩ@2.9A,10V | 3V@250uA | 2 N-Channel | 560pF@10V | 6.3nC@5V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMLDM8005 TR PBFREE | Central Semicon | 20V 650mA 360mΩ@350mA,4.5V 350mW 1V@250uA 2 P-Channel SOT-563 MOSFETs ROHS | C17235580 | SOT-563 | Tape & Reel (TR) | 20V | 650mA | 350mW | 360mΩ@350mA,4.5V | 1V@250uA | 2 P-Channel | 100pF@16V | 1.2nC@4.5V | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMUDM8001 TR PBFREE | Central Semicon | 20V 100mA 8Ω@10mA,4V 250mW 1.1V@250uA 1PCSPChannel SOT-523 MOSFETs ROHS | C6767632 | SOT-523 | Tape & Reel (TR) | 20V | 100mA | 250mW | 8Ω@10mA,4V | 1.1V@250uA | 1PCSPChannel | 45pF@3V | 660pC@4.5V | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | 2N7002 BK PBFREE | Central Semicon | 60V 115mA 7.5Ω@500mA,10V 350mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5503689 | SOT-23 | - | 60V | 115mA | 350mW | 7.5Ω@500mA,10V | 2.5V@250uA | 1PCSNChannel | 50pF@25V | 590pC@4.5V | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | CWDM305P TR13 PBFREE | Central Semicon | 30V 5.3A 72mΩ@2.7A,10V 2W 3V@250uA 1PCSPChannel SOIC-8 MOSFETs ROHS | C6773979 | SOIC-8 | Tape & Reel (TR) | 30V | 5.3A | 2W | 72mΩ@2.7A,10V | 3V@250uA | 1PCSPChannel | 590pF@10V | 7nC@5V | - | - |