Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2N7002 TR PBFREE | Central Semicon | 60V 115mA 7.5Ω@500mA,10V 350mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5503692 | SOT-23 | Tape & Reel (TR) | 60V | 115mA | 7.5Ω@500mA,10V | 350mW | 2.5V@250uA | 1PCSNChannel | 50pF@25V | -65℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1 | 0 | 2N7002 BK PBFREE | Central Semicon | 60V 115mA 7.5Ω@500mA,10V 350mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C5503689 | SOT-23 | - | 60V | 115mA | 7.5Ω@500mA,10V | 350mW | 2.5V@250uA | 1PCSNChannel | 50pF@25V | -65℃~+150℃@(Tj) | 590pC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 2000
|
11
(0+0+11)In Stock | NCEP40T20ALL | Wuxi NCE Power Semiconductor | 40V 250A 1.2mΩ@10V,100A 300W 3V@250uA 1PCSNChannel TOLL MOSFETs ROHS | C2686589 | TOLL | Tape & Reel (TR) | 40V | 250A | 1.2mΩ@10V,100A | 300W | 3V@250uA | 1PCSNChannel | 5.8346nF@20V | -55℃~+175℃@(Tj) | 91nC@10V | 70pF@20V | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1426
(0+0+1426)In Stock | NCEP40T35ALL | Wuxi NCE Power Semiconductor | TOLL MOSFETs ROHS | C2686590 | TOLL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CEDM7004 BK PBFREE | Central Semicon | 30V 1.78A 100mW 460mΩ@200mA,4.5V 1V@250uA 1PCSNChannel SOT-883 MOSFETs ROHS | C6479861 | SOT-883 | Box-packed | 30V | 1.78A | 460mΩ@200mA,4.5V | 100mW | 1V@250uA | 1PCSNChannel | 43pF@25V | -65℃~+150℃@(Tj) | 790pC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | CEDM8004 TR PBFREE | Central Semicon | 30V 450mA 100mW 1.1Ω@430mA,4.5V 1V@250uA 1PCSPChannel SOT-883VL MOSFETs ROHS | C5592320 | SOT-883VL | Tape & Reel (TR) | 30V | 450mA | 1.1Ω@430mA,4.5V | 100mW | 1V@250uA | 1PCSPChannel | 55pF@25V | -65℃~+150℃@(Tj) | 880pC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | 2N7002 TR13 PBFREE | Central Semicon | 60V 115mA 7.5Ω@500mA,10V 350mW 2.5V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C6077774 | SOT-23 | Tape & Reel (TR) | 60V | 115mA | 7.5Ω@500mA,10V | 350mW | 2.5V@250uA | 1PCSNChannel | 50pF@25V | -65℃~+150℃@(Tj) | 590pC@4.5V | - | |||
Min: 5 Mult: 5
Full Reel: 8000
|
7850
(0+7850+0)In Stock | CEDM7001 TR PBFREE | Central Semicon | 20V 100mA 100mW 3Ω@10mA,4V 900mV@250uA 1PCSNChannel SOT-883 MOSFETs ROHS | C5240483 | SOT-883 | Tape & Reel (TR) | 20V | 100mA | 3Ω@10mA,4V | 100mW | 900mV@250uA | 1PCSNChannel | 9pF@3V | -65℃~+150℃@(Tj) | 570pC@4.5V | - | |||
Min: 1 Mult: 1 | 0 | CEDM7001 BK PBFREE | Central Semicon | 20V 100mA 100mW 3Ω@10mA,4V 900mV@250uA 1PCSNChannel SOT-883 MOSFETs ROHS | C5572787 | SOT-883 | - | 20V | 100mA | 3Ω@10mA,4V | 100mW | 900mV@250uA | 1PCSNChannel | 9pF@3V | -65℃~+150℃@(Tj) | 570pC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | CEDM7004 TR PBFREE | Central Semicon | 30V 1.78A 100mW 460mΩ@200mA,4.5V 1V@250uA 1PCSNChannel SOT-883 MOSFETs ROHS | C6763673 | SOT-883 | Tape & Reel (TR) | 30V | 1.78A | 460mΩ@200mA,4.5V | 100mW | 1V@250uA | 1PCSNChannel | 43pF@25V | -65℃~+150℃@(Tj) | 790pC@4.5V | - | |||
Min: 1 Mult: 1 | 0 | CEDM8004 BK PBFREE | Central Semicon | 30V 450mA 100mW 1.1Ω@430mA,4.5V 1.1V@250uA 1PCSPChannel SOT-883 MOSFETs ROHS | C6877265 | SOT-883 | Box-packed | 30V | 450mA | 1.1Ω@430mA,4.5V | 100mW | 1.1V@250uA | 1PCSPChannel | 55pF@25V | -65℃~+150℃@(Tj) | 880pC@4.5V | - | |||
Min: 1 Mult: 1 | 0 | CEDM8001 BK PBFREE | Central Semicon | 20V 100mA 100mW 8Ω@10mA,4V 1.1V@250uA 1PCSPChannel SOT-883 MOSFETs ROHS | C5572790 | SOT-883 | - | 20V | 100mA | 8Ω@10mA,4V | 100mW | 1.1V@250uA | 1PCSPChannel | 45pF@3V | -65℃~+150℃@(Tj) | 660pC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | CEDM8001 TR PBFREE | Central Semicon | 20V 100mA 100mW 8Ω@10mA,4V 1.1V@250uA 1PCSPChannel SOT-883 MOSFETs ROHS | C5963773 | SOT-883 | Tape & Reel (TR) | 20V | 100mA | 8Ω@10mA,4V | 100mW | 1.1V@250uA | 1PCSPChannel | 45pF@3V | -65℃~+150℃@(Tj) | 660pC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMLDM3757 TR PBFREE | Central Semicon | 20V 350mW 550mΩ@540mA,4.5V 1V@250uA 1PCSNChannel+1PCSPChannel SOT-563 MOSFETs ROHS | C17339844 | SOT-563 | Tape & Reel (TR) | 20V | 540mA;430mA | 550mΩ@540mA,4.5V | 350mW | 1V@250uA | 1PCSNChannel+1PCSPChannel | 150pF@16V | -65℃~+150℃@(Tj) | 1.58nC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMUDM8004 TR PBFREE | Central Semicon | 30V 450mA 1.1Ω@430mA,4.5V 250mW 1V@250uA 1PCSPChannel SOT-523 MOSFETs ROHS | C5970022 | SOT-523 | Tape & Reel (TR) | 30V | 450mA | 1.1Ω@430mA,4.5V | 250mW | 1V@250uA | 1PCSPChannel | 55pF@25V | -65℃~+150℃@(Tj) | 880pC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMUDM7005 TR PBFREE | Central Semicon | 20V 650mA 230mΩ@600mA,4.5V 300mW 1.1V@250uA 1PCSNChannel SOT-523 MOSFETs ROHS | C6153738 | SOT-523 | Tape & Reel (TR) | 20V | 650mA | 230mΩ@600mA,4.5V | 300mW | 1.1V@250uA | 1PCSNChannel | 100pF@16V | -65℃~+150℃@(Tj) | 1.58nC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMLDM7484 TR PBFREE | Central Semicon | 30V 450mA 460mΩ@200mA,4.5V 150mW 1V@250uA 1PCSNChannel+1PCSPChannel SOT-563 MOSFETs ROHS | C17633914 | SOT-563 | Tape & Reel (TR) | 30V | 450mA | 460mΩ@200mA,4.5V | 150mW | 1V@250uA | 1PCSNChannel+1PCSPChannel | 45pF@25V | -65℃~+150℃@(Tj) | 790pC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPDM7003 TR PBFREE | Central Semicon | 50V 280mA 350mW 2Ω@50mA,5V 1V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C6535480 | SOT-23 | Tape & Reel (TR) | 50V | 280mA | 2Ω@50mA,5V | 350mW | 1V@250uA | 1PCSNChannel | 50pF@25V | -65℃~+150℃@(Tj) | 760pC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMLDM8005 TR PBFREE | Central Semicon | 20V 650mA 360mΩ@350mA,4.5V 350mW 1V@250uA 2 P-Channel SOT-563 MOSFETs ROHS | C17235580 | SOT-563 | Tape & Reel (TR) | 20V | 650mA | 360mΩ@350mA,4.5V | 350mW | 1V@250uA | 2 P-Channel | 100pF@16V | -65℃~+150℃@(Tj) | 1.2nC@4.5V | - | |||
Min: 5 Mult: 5
Full Reel: 8000
| 0 | CFSH01-30 TR PBFREE | Central Semicon | 30V 100mA 100mW SOD-882L MOSFETs ROHS | C5240484 | SOD-882L | Tape & Reel (TR) | 30V | 100mA | - | 100mW | - | - | - | -65℃~+150℃ | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMUDM8001 TR PBFREE | Central Semicon | 20V 100mA 8Ω@10mA,4V 250mW 1.1V@250uA 1PCSPChannel SOT-523 MOSFETs ROHS | C6767632 | SOT-523 | Tape & Reel (TR) | 20V | 100mA | 8Ω@10mA,4V | 250mW | 1.1V@250uA | 1PCSPChannel | 45pF@3V | -65℃~+150℃@(Tj) | 660pC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CXDM3069N TR PBFREE | Central Semicon | 30V 6.9A 1.2W 30mΩ@7A,10V 1.4V@250uA 1PCSNChannel SOT-89 MOSFETs ROHS | C7257501 | SOT-89 | Tape & Reel (TR) | 30V | 6.9A | 30mΩ@7A,10V | 1.2W | 1.4V@250uA | 1PCSNChannel | 580pF@15V | -55℃~+150℃@(Tj) | 11nC@10V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CXDM1002N TR PBFREE | Central Semicon | 100V 2A 1.2W 300mΩ@2A,10V 2.5V@250uA 1PCSNChannel SOT-89 MOSFETs ROHS | C6170137 | SOT-89 | Tape & Reel (TR) | 100V | 2A | 300mΩ@2A,10V | 1.2W | 2.5V@250uA | 1PCSNChannel | 550pF@25V | -55℃~+150℃@(Tj) | 6nC@5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMUDM8005 TR PBFREE | Central Semicon | 20V 650mA 360mΩ@350mA,4.5V 300mW 1V@250uA 1PCSPChannel SOT-523 MOSFETs ROHS | C6535301 | SOT-523 | Tape & Reel (TR) | 20V | 650mA | 360mΩ@350mA,4.5V | 300mW | 1V@250uA | 1PCSPChannel | 100pF@16V | -65℃~+150℃@(Tj) | 1.2nC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CXDM6053N TR PBFREE | Central Semicon | 60V 5.3A 1.2W 41mΩ@5.3A,10V 3V@250uA 1PCSNChannel SOT-89 MOSFETs ROHS | C6520746 | SOT-89 | Tape & Reel (TR) | 60V | 5.3A | 41mΩ@5.3A,10V | 1.2W | 3V@250uA | 1PCSNChannel | 920pF@30V | -55℃~+150℃@(Tj) | 8.8nC@5V | - |