Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
LCD Module
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Watchdog
|
Real-Time Clock
|
Universal Serial Bus
|
RAM Size
|
16Bit Timer
|
8Bit Timer
|
Internal Oscillator
|
PWM (Bit)
|
Program Memory Type
|
DAC (Bit)
|
ADC (Bit)
|
GPIO Ports Number
|
Application Area
|
Operating Voltage Range
|
Operating Temperature Range
|
Peripheral/Function
|
CPU Core
|
Secure Digital Input and Output
|
Direct Memory Access
|
I2C
|
UART/USART
|
32Bit Timer
|
CPU Maximum Speed
|
LED Module
|
CAN
|
SPI
|
I2S
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
LCD Module
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Watchdog
|
Real-Time Clock
|
Universal Serial Bus
|
RAM Size
|
16Bit Timer
|
8Bit Timer
|
Internal Oscillator
|
PWM (Bit)
|
Program Memory Type
|
DAC (Bit)
|
ADC (Bit)
|
GPIO Ports Number
|
Application Area
|
Operating Voltage Range
|
Operating Temperature Range
|
Peripheral/Function
|
CPU Core
|
Secure Digital Input and Output
|
Direct Memory Access
|
I2C
|
UART/USART
|
32Bit Timer
|
CPU Maximum Speed
|
LED Module
|
CAN
|
SPI
|
I2S
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
10
(0+0+10)In Stock | LTM32F103ZET6 | LETO | 512KB 64KB FLASH 112 2V~3.6V ARM-M3 72MHz LQFP-144(20x20) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C7425392 | LQFP-144(20x20) | Tray | Yes | Yes | Yes | - | 512KB | - | - | Yes | Yes | Yes | 64KB | 6 | - | Yes | - | FLASH | 12bit | 12bit | 112 | - | 2V~3.6V | -40℃~+105℃ | - | ARM-M3 | Yes | - | 2 | 5 | - | 72MHz | - | 1 | 3 | 2 | |||
Min: 1 Mult: 1 |
10
(0+0+10)In Stock | LTM32F103VET6 | LETO | 512KB 64KB FLASH 80 2V~3.6V ARM-M3 72MHz LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C7425391 | LQFP-100(14x14) | Tray | Yes | Yes | Yes | - | 512KB | - | - | Yes | Yes | Yes | 64KB | - | - | Yes | - | FLASH | 12bit | 12bit | 80 | - | 2V~3.6V | -40℃~+105℃ | - | ARM-M3 | Yes | - | 2 | 5 | - | 72MHz | - | 1 | 3 | 2 | |||
Min: 1 Mult: 1 |
8
(0+0+8)In Stock | LTM32F103RET6 | LETO | 512KB 64KB FLASH 51 2V~3.6V ARM-M3 72MHz LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C7425390 | LQFP-64(10x10) | Tray | Yes | Yes | Yes | - | 512KB | - | - | Yes | Yes | Yes | 64KB | - | - | Yes | - | FLASH | 12bit | 12bit | 51 | - | 2V~3.6V | -40℃~+105℃ | - | ARM-M3 | Yes | - | 2 | 5 | - | 72MHz | - | 1 | 3 | 2 |