Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Watchdog
|
Real-Time Clock
|
Universal Serial Bus
|
RAM Size
|
16Bit Timer
|
8Bit Timer
|
PWM (Bit)
|
Internal Oscillator
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Operating Temperature Range
|
Operating Voltage Range
|
CPU Core
|
Peripheral/Function
|
Secure Digital Input and Output
|
Direct Memory Access
|
I2C
|
UART/USART
|
32Bit Timer
|
CPU Maximum Speed
|
CAN
|
SPI
|
I2S
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Watchdog
|
Real-Time Clock
|
Universal Serial Bus
|
RAM Size
|
16Bit Timer
|
8Bit Timer
|
PWM (Bit)
|
Internal Oscillator
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Operating Temperature Range
|
Operating Voltage Range
|
CPU Core
|
Peripheral/Function
|
Secure Digital Input and Output
|
Direct Memory Access
|
I2C
|
UART/USART
|
32Bit Timer
|
CPU Maximum Speed
|
CAN
|
SPI
|
I2S
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | HC32F003C4PA-TSSOP20 | XHSC | 16KB 2KB FLASH 16 1.8V~5.5V ARM-M0 32MHz TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C2758326 | TSSOP-20 | Tube-packed | - | Yes | - | 16KB | Yes | - | - | - | - | 2KB | 6 | - | - | Yes | - | FLASH | 12bit | 16 | -40℃~+85℃ | 1.8V~5.5V | ARM-M0 | Low-VoltageDetect;PWM;CRC;Temperature transducer | - | - | 1 | 2 | - | 32MHz | - | 1 | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | HC32F003C4PA-TSSOP20TR | XHSC | 16KB 2KB FLASH 16 1.8V~5.5V ARM-M0 32MHz TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C784649 | TSSOP-20 | Tape & Reel (TR) | - | Yes | - | 16KB | Yes | - | - | - | - | 2KB | 6 | - | - | Yes | - | FLASH | 12bit | 16 | -40℃~+85℃ | 1.8V~5.5V | ARM-M0 | Low-VoltageDetect;PWM;CRC;Temperature transducer | - | - | 1 | 2 | - | 32MHz | - | 1 | - |