Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Operating Temperature Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Operating Temperature Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
14782
(0+14782+0)In Stock | STM32F103VET6 | STMicroelectronics | 512KB 2V~3.6V ARM-M3 64KB 72MHz FLASH 80 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C8308 | LQFP-100(14x14) | Tray | Yes | Yes | - | 512KB | - | - | 2V~3.6V | -40℃~+85℃ | Yes | ARM-M3 | DMA;Temperature transducer;WDT | - | - | Yes | Yes | 64KB | - | Yes | 72MHz | 12bit | FLASH | 12bit | 80 | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | STM32F103VET6TR | STMicroelectronics | 512KB 2V~3.6V ARM-M3 72MHz 80 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | C2969762 | LQFP-100(14x14) | Tape & Reel (TR) | Yes | Yes | - | 512KB | - | - | 2V~3.6V | -40℃~+85℃ | Yes | ARM-M3 | Temperature transducer | - | - | Yes | Yes | - | - | Yes | 72MHz | 12bit | - | 12bit | 80 |