LCSC.COM has Optocouplerfrom industry leading manufacturers including MADE IN ASIA brands of Everlight Elec,Lite-On,BrtLed(Bright LED Elec),Cosmo Electronics,CT Micro International,Taiwan Semiconductor and more, AUTHORIZED brands of PANASONIC,UTC(Unisonic Tech),Isocom Components,ECE,Foshan NationStar Optoelectronics,Orient and more, INTERNATIONAL brands of Vishay Intertech,onsemi,Texas Instruments,TE Connectivity,Littelfuse,Microchip Tech and more, Please view our selection of Optocoupler below.
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Input Voltage
|
Output Type
|
Load Current
|
Contact Form
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Load Voltage
|
Input Voltage
|
Output Type
|
Load Current
|
Contact Form
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Isolation Voltage(rms)
|
Output Current
|
Number of Outputs
|
Forward Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | DRA3P48E42 | Sensata Tech | 48V~510V 18V~28V 4.2A 3 Form A (3PST-NO) - Solid State Relay (Thyristor Output) ROHS | C6602011 | - | Bag-packed | 48V~510V | 18V~28V | - | 4.2A | 3 Form A (3PST-NO) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PS9587-V-AX | RENESAS | 10Mbit/s 75ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optocoupler ROHS | C7030201 | DIP-8 | Tube-packed | - | - | - | - | - | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | DRA4-CMX200D3 | Sensata Tech | 1V~200V 3V~10V 3A 1 Form A (SPST-NO) - Solid State Relay (Thyristor Output) ROHS | C6602013 | - | Bag-packed | 1V~200V | 3V~10V | - | 3A | 1 Form A (SPST-NO) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | SOM020100 | Celduc | 60V 3.5V~32V 20A 1 Form A (SPST-NO) - Solid State Relay (Thyristor Output) ROHS | C6229845 | - | - | 60V | 3.5V~32V | - | 20A | 1 Form A (SPST-NO) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-0201 | Broadcom Limited | SOT-ALL-8 Logic Output Optocoupler ROHS | C6267461 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0201#560 | Broadcom Limited | SOT-ALL-8 Logic Output Optocoupler ROHS | C6630851 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-0201-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optocoupler ROHS | C6630854 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-0201-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optocoupler ROHS | C5729162 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-0201-000E | Broadcom/AVAGO | 5Mbit/s 300ns 4.5V~20V DC SO-8 Logic Output Optocoupler ROHS | C188693 | SO-8 | Tube-packed | - | - | - | - | - | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | 3.75kV | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
2067
(500+1567+0)In Stock | HCPL-0201-500E | Broadcom/AVAGO | 5Mbit/s 300ns 4.5V~20V 1kV/us DC SO-8 Logic Output Optocoupler ROHS | C188694 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC | 3.75kV | - | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-9800201KXA | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16P Transistor Output Optocoupler ROHS | C17695347 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | 1.5kV | 40mA | 4 | 1.4V | |||
Min: 1 Mult: 1 | 0 | 5962-9800201KEA | Broadcom Limited | 1.5kV 40mA 4 1.4V DIP-16 Transistor Output Optocoupler ROHS | C17447571 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | 1.5kV | 40mA | 4 | 1.4V | |||
Min: 1 Mult: 1 | 0 | 5962-9800201KZC | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16 Transistor Output Optocoupler ROHS | C17389766 | SMD-16 | Tube-packed | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | 1.5kV | 40mA | 4 | 1.4V | |||
Min: 1 Mult: 1 | 0 | 5962-9800201KYC | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16P Transistor Output Optocoupler ROHS | C17404910 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | 1.5kV | 40mA | 4 | 1.4V | |||
Min: 1 Mult: 1 | 0 | 5962-9800201KFC | Broadcom Limited | 1.5kV 40mA 4 1.4V FlAtpAck-16 Transistor Output Optocoupler ROHS | C17192292 | FlAtpAck-16 | Tube-packed | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | 1.5kV | 40mA | 4 | 1.4V | |||
Min: 1 Mult: 1 | 0 | 5962-9800201KEC | Broadcom Limited | 1.5kV 40mA 4 1.4V DIP-16 Transistor Output Optocoupler ROHS | C17586811 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | 1.5kV | 40mA | 4 | 1.4V | |||
Min: 1 Mult: 1 | 0 | 5962-9800201KZA | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16 Transistor Output Optocoupler ROHS | C17563245 | SMD-16 | Tube-packed | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | 1.5kV | 40mA | 4 | 1.4V | |||
Min: 1 Mult: 1 | 0 | 5962-9800201KYA | Broadcom Limited | 1.5kV 40mA 4 1.4V SMD-16P Transistor Output Optocoupler ROHS | C17239272 | SMD-16P | Tube-packed | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | 1.5kV | 40mA | 4 | 1.4V |