Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
10
(0+0+10)In Stock | ACPL-772L-000E | Broadcom Limited | 25Mbit/s 40ns 10kV/us High Speed DIP-8 Logic Output Optocoupler ROHS | C6492517 | DIP-8 | Tube-packed | 25Mbit/s | 40ns | 1 | 3V~3.6V;4.5V~5.5V | -40℃~+105℃ | 10kV/us | High Speed | |||
Min: 1 Mult: 1
Full Reel: 1500
|
5
(0+0+5)In Stock | ACPL-074L-500E | Broadcom Limited | SOP-8 Logic Output Optocoupler ROHS | C6458522 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
5
(0+0+5)In Stock | HCPL-2212 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optocoupler ROHS | C6955739 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | ACNV260E-300E | Broadcom Limited | DIP-10 Logic Output Optocoupler ROHS | C5546863 | DIP-10 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | ACPL-021L-560E | Broadcom Limited | SOT-ALL-8 Logic Output Optocoupler ROHS | C5546964 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ACPL-K64L-060E | Broadcom Limited | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8-6.8mm Logic Output Optocoupler ROHS | C5547029 | SOIC-8-6.8mm | Tube-packed | 10Mbit/s | 80ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 20kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ACPL-K72T-500E | Broadcom Limited | 100ns 3V~5.5V 25kV/us DC SOIC-8-6.8mm Logic Output Optocoupler ROHS | C5547043 | SOIC-8-6.8mm | Tape & Reel (TR) | - | 100ns | 1 | 3V~5.5V | -40℃~+125℃ | 25kV/us | DC | |||
Min: 1 Mult: 1 | 0 | ACPL-M71U-000E | Broadcom Limited | 35ns 3V~5.5V 15kV/us DC SOIC-5-175mil Logic Output Optocoupler ROHS | C5547082 | SOIC-5-175mil | Tube-packed | - | 35ns | 1 | 3V~5.5V | -40℃~+125℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | 6N137#300 | Broadcom Limited | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5538357 | DIP-8 | Tube-packed | 10Mbit/s | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | 6N134#200 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-16 Logic Output Optocoupler ROHS | C5519665 | DIP-16 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | 5962-0824204HZC | Broadcom Limited | Flatpack-16 Logic Output Optocoupler ROHS | C5514326 | Flatpack-16 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 5962-8957001XA | Broadcom Limited | 40Mbit/s 60ns 4.75V~5.25V 500V/us DC DIP-8 Logic Output Optocoupler ROHS | C5514428 | DIP-8 | Tube-packed | 40Mbit/s | 60ns | 1 | 4.75V~5.25V | -55℃~+125℃ | 500V/us | DC | |||
Min: 1 Mult: 1 | 0 | 8102802PC | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5564405 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -55℃~+125℃ | 1kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | HCPL-2212#560 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V DC DIP-8 Logic Output Optocoupler ROHS | C5649814 | DIP-8 | Tape & Reel (TR) | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 5kV/us;10kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-2219-300E | Broadcom Limited | 2.5Mbit/s 300ns 4.5V~20V 2.5kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5649817 | DIP-8 | Tube-packed | 2.5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 2.5kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-261A#300 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5649829 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-263A-320E | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5649835 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-7710-020E | Broadcom Limited | 12.5Mbit/s 40ns 4.5V~5.5V 10kV/us High Speed DIP-8 Logic Output Optocoupler ROHS | C5756571 | DIP-8 | Tube-packed | 12.5Mbit/s | 40ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 10kV/us | High Speed | |||
Min: 1 Mult: 1 | 0 | HCPL-261N | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5729241 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 1kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-4661#320 | Broadcom Limited | 10Mbit/s 100ns 4.5V~5.5V 15kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5729262 | DIP-8 | Tube-packed | 10Mbit/s | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCNW4506#300 | Broadcom Limited | 4.5V~30V 15kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5756497 | DIP-8 | Tube-packed | - | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 15kV/us | DC | |||
Min: 1 Mult: 1 | 0 | HCPL-061N-060E | Broadcom Limited | SOT-ALL-8 Logic Output Optocoupler ROHS | C5756501 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | HCPL-063A#500 | Broadcom Limited | SOT-ALL-8 Logic Output Optocoupler ROHS | C5756505 | SOT-ALL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-0661-000E | Broadcom Limited | SOT-ALL-8 Logic Output Optocoupler ROHS | C5756509 | SOT-ALL-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | HCPL-2202 | Broadcom Limited | 5Mbit/s 300ns 4.5V~20V 1kV/us DC DIP-8 Logic Output Optocoupler ROHS | C5756525 | DIP-8 | Tube-packed | 5Mbit/s | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 1kV/us | DC |