Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
RMS On-State Current(It(rms))
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 6 Mult: 6 |
2388
(0+0+2388)In Stock | OR-MOC3062 | Orient | 50mA 800V 1.2V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C3031040 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 800V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | - | |||
Min: 6 Mult: 6 |
2190
(0+0+2190)In Stock | OR-MOC3061 | Orient | 50mA 600V 1.2V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C2692119 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | - | |||
Min: 6 Mult: 6 |
1452
(0+1248+204)In Stock | OR-MOC3043 | Orient | 50mA 400V 1.2V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C3031043 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 400V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1375
(0+1375+0)In Stock | OR-M3053 | Orient | 50mA 600V 1.2V Two-way thyristor SOP-4-2.54mm Thyristor Output Optocoupler ROHS | C3031056 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.2V | No | Two-way thyristor | -40℃~+110℃ | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1350
(0+1340+10)In Stock | OR-M3052 | Orient | 50mA 600V 1.2V Two-way thyristor SOP-4-2.54mm Thyristor Output Optocoupler ROHS | C3031057 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.2V | No | Two-way thyristor | -40℃~+110℃ | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
905
(0+0+905)In Stock | OR-M3054(L)-TP-G | Orient | SOP-4 Thyristor Output Optocoupler ROHS | C7588217 | SOP-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
670
(0+670+0)In Stock | OR-MOC3053S-TA1 | Orient | 50mA 600V 1.2V Two-way thyristor SOP-6-2.54mm Thyristor Output Optocoupler ROHS | C370902 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.2V | No | Two-way thyristor | -40℃~+100℃ | - | |||
Min: 6 Mult: 6 |
366
(0+0+366)In Stock | OR-MOC3021 | Orient | 50mA 400V 1.2V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C370894 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 400V | 1.2V | No | Two-way thyristor | -40℃~+100℃ | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
340
(0+105+235)In Stock | OR-MOC3043S-TA1 | Orient | 50mA 400V 1.2V Two-way thyristor SOP-6-2.54mm Thyristor Output Optocoupler ROHS | C3031044 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | 50mA | 400V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | - | |||
Min: 6 Mult: 6 |
228
(0+0+228)In Stock | OR-MOC3023 | Orient | 50mA 400V 1.2V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C370895 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 400V | 1.2V | No | Two-way thyristor | -40℃~+100℃ | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
100
(0+100+0)In Stock | OR-MOC3021S-TA1 | Orient | 50mA 400V 1.2V Two-way thyristor SOP-6-2.54mm Thyristor Output Optocoupler ROHS | C370899 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | 50mA | 400V | 1.2V | No | Two-way thyristor | -40℃~+100℃ | - | |||
Min: 6 Mult: 6 |
48
(0+0+48)In Stock | OR-MOC3022 | Orient | DIP-6 Thyristor Output Optocoupler ROHS | C5360339 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 6 Mult: 6 |
36
(0+36+0)In Stock | OR-MOC3053 | Orient | 50mA 600V 1.2V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C370897 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 600V | 1.2V | No | Two-way thyristor | -40℃~+100℃ | - | |||
Min: 6 Mult: 6 |
6
(0+0+6)In Stock | OR-MOC3063 | Orient | 50mA 600V 1.2V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C370898 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | - | |||
Min: 5 Mult: 5
Full Reel: 1000
| 0 | OR-MOC3063S-TA1 | Orient | 50mA 600V 1.2V Two-way thyristor SOP-6-2.54mm Thyristor Output Optocoupler ROHS | C370903 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | OR-M3063-TP-G | Orient | 50mA 600V 1.2V Two-way thyristor SOP-4-2.54mm Thyristor Output Optocoupler ROHS | C3031053 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | - | |||
Min: 6 Mult: 6 | 0 | OR-MOC3083 | Orient | 50mA 800V 1.2V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C840734 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 800V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | - | |||
Min: 1 Mult: 1 | 0 | OR-2223 | Orient | DIP-7 Thyristor Output Optocoupler ROHS | C3031065 | DIP-7 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 6 Mult: 6 | 0 | OR-MOC3052 | Orient | 50mA 600V 1.2V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C370896 | DIP-6 | Tube-packed | 1 | 5kV | 50mA | 600V | 1.2V | No | Two-way thyristor | -40℃~+100℃ | - | |||
Min: 5 Mult: 5
Full Reel: 1000
| Discontinued at LCSC | OR-MOC3052S-TA1 | Orient | 50mA 600V 1.2V Two-way thyristor SOP-6-2.54mm Thyristor Output Optocoupler ROHS | C370901 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.2V | No | Two-way thyristor | -40℃~+100℃ | - | |||
Min: 5 Mult: 5
Full Reel: 1000
| 0 | OR-MOC3023S-TA1 | Orient | 50mA 400V 1.2V Two-way thyristor SOP-6-2.54mm Thyristor Output Optocoupler ROHS | C370900 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | 50mA | 400V | 1.2V | No | Two-way thyristor | -40℃~+100℃ | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | OR-MOC3083S-TA1 | Orient | 50mA 800V 1.2V Two-way thyristor SOP-6-2.54mm Thyristor Output Optocoupler ROHS | C840735 | SOP-6-2.54mm | Tape & Reel (TR) | 1 | 5kV | 50mA | 800V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | - | |||
Min: 5 Mult: 5
Full Reel: 1000
| 0 | OR-MOC3061S-TA1 | Orient | 50mA 600V 1.2V Two-way thyristor SOP-6-6.5mm Thyristor Output Optocoupler ROHS | C2692120 | SOP-6-6.5mm | Tape & Reel (TR) | 1 | 5kV | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | - |