Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 1000
|
93235
(0+39550+53685)In Stock | MOC3083S-TA1 | Lite-On | 100mA 50mA 800V 1.2V Two-way thyristor SMD-6P Thyristor Output Optocoupler ROHS | C115474 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 100mA | 50mA | 800V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | |||
4% OFF | Min: 5 Mult: 5 |
91595
(0+16915+74680)In Stock | EL3021 | Everlight Elec | 100mA 60mA 400V 1.18V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C115475 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 400V | 1.18V | No | Two-way thyristor | -55℃~+100℃ | ||
Min: 5 Mult: 5
Full Reel: 1000
|
78825
(0+17435+61390)In Stock | MOC3063S-TA1 | Lite-On | 50mA 600V 1.2V Two-way thyristor SMD-6P Thyristor Output Optocoupler ROHS | C77950 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+100℃ | |||
Min: 5 Mult: 5 |
69775
(0+46555+23220)In Stock | MOC3021 | Lite-On | 50mA 400V 1.15V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C123202 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 400V | 1.15V | No | Two-way thyristor | -55℃~+110℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
67165
(0+45730+21435)In Stock | EL3021S1(TA) | Everlight Elec | 60mA 400V 1.18V SMD-6P Thyristor Output Optocoupler ROHS | C2831571 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 60mA | 400V | 1.18V | No | - | -55℃~+100℃ | |||
Min: 5 Mult: 5 |
57135
(0+30165+26970)In Stock | MOC3052 | Lite-On | 50mA 600V 1.15V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C115470 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 600V | 1.15V | No | Two-way thyristor | -40℃~+100℃ | |||
2% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
39905
(0+16980+22925)In Stock | ELM3052(TA)-V | Everlight Elec | 70mA 60mA 600V 1.2V Two-way thyristor SOP-4-2.54mm Thyristor Output Optocoupler ROHS | C181891 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 60mA | 600V | 1.2V | No | Two-way thyristor | -40℃~+110℃ | ||
Min: 5 Mult: 5
Full Reel: 1000
|
31905
(0+10280+21625)In Stock | MOC3052S-TA1 | Lite-On | 50mA 600V 1.15V Two-way thyristor SMD-6P Thyristor Output Optocoupler ROHS | C115471 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 600V | 1.15V | No | Two-way thyristor | -40℃~+100℃ | |||
2% OFF | Min: 5 Mult: 5 |
31345
(0+13125+18220)In Stock | EL3041 | Everlight Elec | 100mA 60mA 400V 1.5V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C70995 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 400V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | ||
5% OFF | Min: 5 Mult: 5 |
30715
(0+29670+1045)In Stock | MOC3022M | UMW(Youtai Semiconductor Co., Ltd.) | 100mA 60mA 400V 1.18V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C2842958 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 400V | 1.18V | No | Two-way thyristor | -55℃~+100℃ | ||
15% OFF | Min: 5 Mult: 5 |
28905
(0+1150+27755)In Stock | MOC3023M | UMW(Youtai Semiconductor Co., Ltd.) | 100mA 60mA 400V 1.18V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C2842959 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 400V | 1.18V | No | Two-way thyristor | -55℃~+100℃ | ||
5% OFF | Min: 2 Mult: 2 |
27474
(0+3372+24102)In Stock | MOC3051M | UMW(Youtai Semiconductor Co., Ltd.) | 100mA 60mA 600V 1.18V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C2842963 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 600V | 1.18V | No | Two-way thyristor | -55℃~+100℃ | ||
Min: 5 Mult: 5 |
27390
(0+11125+16265)In Stock | EL3061 | Everlight Elec | 100mA 60mA 600V 1.5V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C115478 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 600V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | |||
5% OFF | Min: 2 Mult: 2 |
25566
(0+3440+22126)In Stock | MOC3042M | UMW(Youtai Semiconductor Co., Ltd.) | 100mA 60mA 400V 1.5V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C2842961 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 400V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | ||
Min: 5 Mult: 5 |
25410
(0+2085+23325)In Stock | MOC3020 | Lite-On | 50mA 400V 1.15V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C115463 | DIP-6 | Tube-packed | 1 | 5kV | - | 50mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+100℃ | |||
Min: 5 Mult: 5
Full Reel: 1000
|
24850
(0+50+24800)In Stock | MOC3021S-TA1 | Lite-On | 50mA 400V 1.15V Two-way thyristor SMD-6P Thyristor Output Optocoupler ROHS | C115465 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | - | 50mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+100℃ | |||
Min: 5 Mult: 5 |
21860
(0+1430+20430)In Stock | EL3081 | Everlight Elec | 100mA 60mA 800V 1.5V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C115479 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 800V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | |||
Min: 5 Mult: 5 |
21040
(0+9815+11225)In Stock | MOC3063 | Lite-On | 100mA 50mA 600V 1.2V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C78487 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 50mA | 600V | 1.2V | Yes | Two-way thyristor | -40℃~+110℃ | |||
Min: 1 Mult: 1
Full Reel: 3000
|
20624
(0+11710+8914)In Stock | TLP267J(TPL,E(T | TOSHIBA | 70mA 30mA 600V 1.27V Two-way thyristor SOP-4-2.54mm Thyristor Output Optocoupler ROHS | C393892 | SOP-4-2.54mm | Tape & Reel (TR) | 1 | 3.75kV | 70mA | 30mA | 600V | 1.27V | No | Two-way thyristor | -40℃~+100℃ | |||
Min: 1 Mult: 1 |
20024
(0+9432+10592)In Stock | MOC3021M | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C5242 | DIP-6 | Tube-packed | 1 | 4.17kV | - | 60mA | 400V | 1.15V | No | Two-way thyristor | -40℃~+85℃ | |||
Min: 1 Mult: 1 |
18378
(0+18378+0)In Stock | MOC3063M | onsemi | 60mA 600V 1.3V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C8920 | DIP-6 | Tube-packed | 1 | 7.5kV | - | 60mA | 600V | 1.3V | Yes | Two-way thyristor | -40℃~+85℃ | |||
Min: 5 Mult: 5 |
18365
(0+10395+7970)In Stock | EL3063 | Everlight Elec | 100mA 60mA 600V 1.5V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C85623 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 600V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | |||
5% OFF | Min: 2 Mult: 2 |
17646
(0+4248+13398)In Stock | MOC3082M | UMW(Youtai Semiconductor Co., Ltd.) | 100mA 60mA 800V 1.5V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C2842969 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 800V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | ||
Min: 5 Mult: 5
Full Reel: 1000
|
17595
(0+14595+3000)In Stock | EL3063S(TA)-V | Everlight Elec | 100mA 60mA 600V 1.5V Two-way thyristor SMD-6P Thyristor Output Optocoupler ROHS | C181877 | SMD-6P | Tape & Reel (TR) | 1 | 5kV | 100mA | 60mA | 600V | 1.5V | Yes | Two-way thyristor | -55℃~+100℃ | |||
Min: 5 Mult: 5 |
16430
(0+9515+6915)In Stock | EL3052 | Everlight Elec | 100mA 60mA 600V 1.18V Two-way thyristor DIP-6 Thyristor Output Optocoupler ROHS | C78581 | DIP-6 | Tube-packed | 1 | 5kV | 100mA | 60mA | 600V | 1.18V | No | Two-way thyristor | -55℃~+100℃ |