Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Type
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Type
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 100
| 0 | 506WLSM2R00KT277T | ATC | 277mA 2uH ±10% - Power Inductors ROHS | C3224295 | - | Tape & Reel (TR) | 277mA | 2uH | ±10% | - | - | 1.6Ω | - | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | 506WLSM0R70KT619T | ATC | 619mA 700nH ±10% - Power Inductors ROHS | C3223075 | - | Tape & Reel (TR) | 619mA | 700nH | ±10% | - | - | 320mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | 506WLSM0R47KT815T | ATC | 815mA 470nH ±10% - Power Inductors ROHS | C3221910 | - | Tape & Reel (TR) | 815mA | 470nH | ±10% | - | - | 190mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | 506WLSN3R30KT350T | ATC | 350mA 3.3uH ±10% - Power Inductors ROHS | C6819486 | - | Tape & Reel (TR) | 350mA | 3.3uH | ±10% | - | - | 1.2Ω | - | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | 506WLSN2R00KT494T | ATC | 494mA 2uH ±10% - Power Inductors ROHS | C6819484 | - | Tape & Reel (TR) | 494mA | 2uH | ±10% | - | - | 650mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | 506WLSN10R7KT150T | ATC | 150mA 10.7uH ±10% - Power Inductors ROHS | C5506088 | - | Tape & Reel (TR) | 150mA | 10.7uH | ±10% | - | - | 7.1Ω | - | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | 506WLSN1R47KT694T | ATC | 694mA 1.47uH ±10% - Power Inductors ROHS | C6689202 | - | Tape & Reel (TR) | 694mA | 1.47uH | ±10% | - | - | 330mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | 506WLSN6R00KT236T | ATC | 236mA 6uH ±10% - Power Inductors ROHS | C6092261 | - | Tape & Reel (TR) | 236mA | 6uH | ±10% | - | - | 2.8Ω | - | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | 506WLSM1R10KT438T | ATC | 438mA 1.1uH ±10% - Power Inductors ROHS | C6689200 | - | Tape & Reel (TR) | 438mA | 1.1uH | ±10% | - | - | 640mΩ | - | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | 506WLSM3R80KT182T | ATC | 182mA 3.8uH ±10% - Power Inductors ROHS | C6071779 | - | Tape & Reel (TR) | 182mA | 3.8uH | ±10% | - | - | 3.7Ω | - |