Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 800
| 0 | SCIH1040HC-R82M | Signal Transformer | 22A 820nH ±20% 30A - Power Inductors ROHS | C5746473 | - | Tape & Reel (TR) | 22A | 820nH | ±20% | 3mΩ | 30A | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SC32-680 | Signal Transformer | 68uH ±20% 280mA - Power Inductors ROHS | C5746178 | - | Tape & Reel (TR) | - | 68uH | ±20% | 2.3Ω | 280mA | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | SC32B-270 | Signal Transformer | 27uH ±20% 405mA - Power Inductors ROHS | C5746180 | - | Tape & Reel (TR) | - | 27uH | ±20% | 660mΩ | 405mA | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | SC32B-391 | Signal Transformer | 390uH ±20% 115mA - Power Inductors ROHS | C5746182 | - | Tape & Reel (TR) | - | 390uH | ±20% | 7.8Ω | 115mA | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | SC3340F-150 | Signal Transformer | 4.5A 15uH ±20% 7A - Power Inductors ROHS | C5746186 | - | Tape & Reel (TR) | 4.5A | 15uH | ±20% | 50mΩ | 7A | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | SC43-1R4 | Signal Transformer | 3.1A 1.4uH ±20% 3.3A - Power Inductors ROHS | C5746198 | - | Tape & Reel (TR) | 3.1A | 1.4uH | ±20% | 38mΩ | 3.3A | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | SC43-2R7 | Signal Transformer | 2.7uH ±20% 2.43A - Power Inductors ROHS | C5746200 | - | Tape & Reel (TR) | - | 2.7uH | ±20% | 52mΩ | 2.43A | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | SC5022F-2R2 | Signal Transformer | 9A 2.2uH ±30% 16A - Power Inductors ROHS | C5746206 | - | Tape & Reel (TR) | 9A | 2.2uH | ±30% | 14mΩ | 16A | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | SC5022F-4R7 | Signal Transformer | 7.1A 4.7uH ±20% 13A - Power Inductors ROHS | C5746208 | - | Tape & Reel (TR) | 7.1A | 4.7uH | ±20% | 19mΩ | 13A | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | SC5040F-681 | Signal Transformer | 1A 680uH ±20% 1.9A - Power Inductors ROHS | C5746212 | - | Tape & Reel (TR) | 1A | 680uH | ±20% | 890mΩ | 1.9A | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | SC5040FH-6R8 | Signal Transformer | 11.5A 6.8uH ±30% 21.5A - Power Inductors ROHS | C5885453 | - | Tape & Reel (TR) | 11.5A | 6.8uH | ±30% | 9mΩ | 21.5A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SCIHP0420TB-1R0 | Signal Transformer | 4.5A 1uH ±20% 7A - Power Inductors ROHS | C5885706 | - | Tape & Reel (TR) | 4.5A | 1uH | ±20% | - | 7A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SCIHP0735-R22N | Signal Transformer | 22A 220nH ±20% 36A - Power Inductors ROHS | C5885725 | - | Tape & Reel (TR) | 22A | 220nH | ±20% | 3.1mΩ | 36A | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | SC1210-221 | Signal Transformer | 220uH ±10% 70mA - Power Inductors ROHS | C5886336 | - | Tape & Reel (TR) | - | 220uH | ±10% | 10.92Ω | 70mA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SC2220-470 | Signal Transformer | 760mA 47uH ±20% 800mA - Power Inductors ROHS | C5886346 | - | Tape & Reel (TR) | 760mA | 47uH | ±20% | 630mΩ | 800mA | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SC32-150 | Signal Transformer | 15uH ±20% 570mA - Power Inductors ROHS | C5886364 | - | Tape & Reel (TR) | - | 15uH | ±20% | 547mΩ | 570mA | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | SC32B-560 | Signal Transformer | 56uH ±20% 290mA - Power Inductors ROHS | C5886373 | - | Tape & Reel (TR) | - | 56uH | ±20% | 1.25Ω | 290mA | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SC3316F-150 | Signal Transformer | 15uH ±20% 3A - Power Inductors ROHS | C5886377 | - | Tape & Reel (TR) | - | 15uH | ±20% | 56mΩ | 3A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SC3326F-100 | Signal Transformer | 5A 10uH ±20% 8.2A - Power Inductors ROHS | C5886379 | - | Tape & Reel (TR) | 5A | 10uH | ±20% | 31mΩ | 8.2A | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SC3326F-3R3 | Signal Transformer | 8.3A 3.3uH ±20% 10A - Power Inductors ROHS | C5886380 | - | Tape & Reel (TR) | 8.3A | 3.3uH | ±20% | 14mΩ | 10A | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | SC5022F-471 | Signal Transformer | 800mA 470uH ±20% 1.4A - Power Inductors ROHS | C5886404 | - | Tape & Reel (TR) | 800mA | 470uH | ±20% | 850mΩ | 1.4A | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | SC32B-271 | Signal Transformer | 270uH ±20% 135mA - Power Inductors ROHS | C6215463 | - | Tape & Reel (TR) | - | 270uH | ±20% | 6Ω | 135mA | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | SC53-6R2 | Signal Transformer | 6.2uH ±20% 1.75A - Power Inductors ROHS | C6215511 | - | Tape & Reel (TR) | - | 6.2uH | ±20% | 85mΩ | 1.75A | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SC73-181 | Signal Transformer | 180uH ±20% 360mA - Power Inductors ROHS | C6215553 | - | Tape & Reel (TR) | - | 180uH | ±20% | 1.02Ω | 360mA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SC75-471 | Signal Transformer | 470uH ±20% 340mA - Power Inductors ROHS | C6215559 | - | Tape & Reel (TR) | - | 470uH | ±20% | 1.96Ω | 340mA |