Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Rated Current
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Rated Current
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | PL10113NL | iNRCORE | 1.5uH ±15% 35A - Power Inductors ROHS | C6357760 | - | Tube-packed | 1.5uH | ±15% | 1.43mΩ | 35A | - | - | |||
Min: 1 Mult: 1 | 0 | PL10116NL | iNRCORE | 15A 3uH ±15% 16A - Power Inductors ROHS | C6357764 | - | Tube-packed | 3uH | ±15% | 1.43mΩ | 16A | 15A | - | |||
Min: 1 Mult: 1 | 0 | PL10100NL | iNRCORE | 73A 450nH ±15% 80A - Power Inductors ROHS | C6357729 | - | Tube-packed | 450nH | ±15% | 0.48mΩ | 80A | 73A | - | |||
Min: 1 Mult: 1 | 0 | PL10101 | iNRCORE | 650nH ±15% 53A - Power Inductors ROHS | C6357733 | - | Tube-packed | 650nH | ±15% | 0.48mΩ | 53A | - | - | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | PL10119T | iNRCORE | 2.42uH ±15% 27A - Power Inductors ROHS | C6357768 | - | Tape & Reel (TR) | 2.42uH | ±15% | 1.8mΩ | 27A | - | - | |||
Min: 1 Mult: 1
Full Reel: 150
| 0 | PL2058NLT | iNRCORE | 12.5A 10.2uH ±10% 15A - Power Inductors ROHS | C6357794 | - | Tape & Reel (TR) | 10.2uH | ±10% | 5.8mΩ | 15A | 12.5A | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | PL8102NLT | iNRCORE | 1A 22.7uH - Power Inductors ROHS | C6357880 | - | Tape & Reel (TR) | 22.7uH | - | 125mΩ | - | 1A | - | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | PL8123NLT | iNRCORE | 1.3A 73uH - Power Inductors ROHS | C6357894 | - | Tape & Reel (TR) | 73uH | - | 290mΩ | - | 1.3A | - | |||
Min: 1 Mult: 1 | 0 | PL8142NL | iNRCORE | 2.6A 72.9uH - Power Inductors ROHS | C6357909 | - | Tube-packed | 72.9uH | - | 133mΩ | - | 2.6A | - | |||
Min: 1 Mult: 1 | 0 | PL8151NL | iNRCORE | 11.5A 2.1uH - Power Inductors ROHS | C6357913 | - | Tube-packed | 2.1uH | - | 4mΩ | - | 11.5A | - | |||
Min: 1 Mult: 1 | 0 | PL8161 | iNRCORE | 11.4A 4.2uH - Power Inductors ROHS | C6357916 | - | Tube-packed | 4.2uH | - | 5.4mΩ | - | 11.4A | - | |||
Min: 1 Mult: 1 | 0 | PL8304 | iNRCORE | 19A 8.4uH - Power Inductors ROHS | C6357922 | - | Tube-packed | 8.4uH | - | 5.1mΩ | - | 19A | - | |||
Min: 1 Mult: 1 | 0 | PL8505NL | iNRCORE | 1.2A 100uH ±10% - Power Inductors ROHS | C6357925 | - | Tube-packed | 100uH | ±10% | 285mΩ | - | 1.2A | - | |||
Min: 1 Mult: 1
Full Reel: 900
| 0 | PL9406NLT | iNRCORE | 3.6A 6.2uH ±30% 3.6A - Power Inductors ROHS | C17527118 | - | Tape & Reel (TR) | 6.2uH | ±30% | 25.2mΩ | 3.6A | 3.6A | - | |||
Min: 1 Mult: 1
Full Reel: 650
| 0 | PL9215T | iNRCORE | 1.8A 39uH ±20% 2A - Power Inductors ROHS | C17695618 | - | Tape & Reel (TR) | 39uH | ±20% | 126mΩ | 2A | 1.8A | - | |||
Min: 1 Mult: 1
Full Reel: 2200
| 0 | PL9509T | iNRCORE | 1.1A 15uH ±20% 1.1A - Power Inductors ROHS | C17691789 | - | Tape & Reel (TR) | 15uH | ±20% | 82mΩ | 1.1A | 1.1A | - | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | PL10100NLT | iNRCORE | 73A 450nH ±15% 80A - Power Inductors ROHS | C7261335 | - | Tape & Reel (TR) | 450nH | ±15% | 0.48mΩ | 80A | 73A | - | |||
Min: 1 Mult: 1 | 0 | PL10113 | iNRCORE | 1.5uH ±15% 35A - Power Inductors ROHS | C7261339 | - | Tube-packed | 1.5uH | ±15% | 1.43mΩ | 35A | - | - | |||
Min: 1 Mult: 1 | 0 | PL10114 | iNRCORE | 25A 2uH ±15% 25A - Power Inductors ROHS | C7261341 | - | Tube-packed | 2uH | ±15% | 1.43mΩ | 25A | 25A | - | |||
Min: 1 Mult: 1 | 0 | PL8130 | iNRCORE | 7.8A 7.9uH - Power Inductors ROHS | C7261384 | - | Tube-packed | 7.9uH | - | 12.4mΩ | - | 7.8A | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | PL9102T | iNRCORE | 9.5A 1.8uH ±30% 10.1A - Power Inductors ROHS | C17667951 | - | Tape & Reel (TR) | 1.8uH | ±30% | 5.5mΩ | 10.1A | 9.5A | - | |||
Min: 1 Mult: 1
Full Reel: 900
| 0 | PL9411T | iNRCORE | 2.25A 15uH ±20% 2.25A - Power Inductors ROHS | C17667384 | - | Tape & Reel (TR) | 15uH | ±20% | 65.2mΩ | 2.25A | 2.25A | - | |||
Min: 1 Mult: 1
Full Reel: 900
| 0 | PL9422NLT | iNRCORE | 450mA 330uH ±20% 450mA - Power Inductors ROHS | C17191697 | - | Tape & Reel (TR) | 330uH | ±20% | 1.199Ω | 450mA | 450mA | - | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | PL9302NLT | iNRCORE | 7.1A 1.3uH ±25% 8A - Power Inductors ROHS | C17193564 | - | Tape & Reel (TR) | 1.3uH | ±25% | 7.3mΩ | 8A | 7.1A | - | |||
Min: 1 Mult: 1
Full Reel: 900
| 0 | PL9419T | iNRCORE | 800mA 120uH ±20% 800mA - Power Inductors ROHS | C17427997 | - | Tape & Reel (TR) | 120uH | ±20% | 478mΩ | 800mA | 800mA | - |