Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Ratings
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
DC Resistance (DCR)
|
Ratings
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | P0402 | Pulse Elec | 3.54A ±20% - Power Inductors ROHS | C19412848 | - | Bag-packed | 3.54A | - | ±20% | 53.21mΩ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 500
|
260
(0+215+45)In Stock | YPRH1205-2R2M | YJYCOIN | 7A 2.2uH ±20% SMD,12x12mm Power Inductors ROHS | C504021 | SMD,12x12mm | Tape & Reel (TR) | 7A | 2.2uH | ±20% | 15mΩ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 500
|
790
(0+790+0)In Stock | YPRH1207-4R7M | YJYCOIN | 6.8A 4.7uH ±20% SMD,12x12mm Power Inductors ROHS | C504026 | SMD,12x12mm | Tape & Reel (TR) | 6.8A | 4.7uH | ±20% | 16mΩ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 700
|
350
(0+350+0)In Stock | YPRH1204-101M | YJYCOIN | 1.2A 100uH ±20% SMD,12x12mm Power Inductors ROHS | C504020 | SMD,12x12mm | Tape & Reel (TR) | 1.2A | 100uH | ±20% | 308mΩ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 500
|
1495
(0+890+605)In Stock | YPRH1207-3R3M | YJYCOIN | 8A 3.3uH ±20% SMD,12x12mm Power Inductors ROHS | C504025 | SMD,12x12mm | Tape & Reel (TR) | 8A | 3.3uH | ±20% | 13mΩ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 500
|
305
(0+135+170)In Stock | YPRH1205-221M | YJYCOIN | 800mA 220uH ±20% SMD,12x12mm Power Inductors ROHS | C504024 | SMD,12x12mm | Tape & Reel (TR) | 800mA | 220uH | ±20% | 400mΩ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 500
|
4725
(0+1925+2800)In Stock | YPRH1207-100M | YJYCOIN | 5.4A 10uH ±20% SMD,12x12mm Power Inductors ROHS | C504028 | SMD,12x12mm | Tape & Reel (TR) | 5.4A | 10uH | ±20% | 22mΩ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 500
|
280
(0+255+25)In Stock | YPRH1205-150M | YJYCOIN | 3.3A 15uH ±20% SMD,12x12mm Power Inductors ROHS | C504023 | SMD,12x12mm | Tape & Reel (TR) | 3.3A | 15uH | ±20% | 30mΩ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 500
|
340
(0+310+30)In Stock | YPRH1205-3R3M | YJYCOIN | 5.4A 3.3uH ±20% SMD,12x12mm Power Inductors ROHS | C504022 | SMD,12x12mm | Tape & Reel (TR) | 5.4A | 3.3uH | ±20% | 19mΩ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 500
|
1420
(0+1035+385)In Stock | YPRH1207-120M | YJYCOIN | 4.9A 12uH ±20% SMD,12x12mm Power Inductors ROHS | C504029 | SMD,12x12mm | Tape & Reel (TR) | 4.9A | 12uH | ±20% | 25mΩ | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 500
|
490
(0+0+490)In Stock | YPRH1207-8R2M | YJYCOIN | 5.6A 8.2uH ±20% SMD,12x12mm Power Inductors ROHS | C504027 | SMD,12x12mm | Tape & Reel (TR) | 5.6A | 8.2uH | ±20% | 20mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | P0402NL | Pulse Elec | 3.54A 40.5uH ±20% - Power Inductors ROHS | C3273451 | - | Tube-packed | 3.54A | 40.5uH | ±20% | 53.21mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | P0402NL | YAGEO | 3.54A 40.5uH ±20% - Power Inductors ROHS | C3273500 | - | Bag-packed | 3.54A | 40.5uH | ±20% | 53.21mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| Discontinued at LCSC | 74404024022 | Wurth Elektronik | 1.8A 2.2uH ±20% 1.95A 2520 Power Inductors ROHS | C2046874 | 2520 | Tape & Reel (TR) | 1.8A | 2.2uH | ±20% | 80mΩ | AEC-Q200 | 1.95A | - | |||
Min: 1 Mult: 1
Full Reel: 700
| 0 | EXLA1V0707-1R0-R | EATON | 25A 1uH ±20% 31.8A - Power Inductors ROHS | C6040200 | - | Tape & Reel (TR) | 25A | 1uH | ±20% | 2.81mΩ | AEC-Q200 | 31.8A | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CT0402HPF-27NJ | Central Semicon | 27nH ±5% - Power Inductors ROHS | C5604028 | - | Tape & Reel (TR) | - | 27nH | ±5% | 320mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | CTHC1812F-6R8K | Central Semicon | 6.8uH ±10% 600mA 1812 Power Inductors ROHS | C5604023 | 1812 | Bag-packed | - | 6.8uH | ±10% | 350mΩ | - | 600mA | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | LQH43NN121J03L | Murata Electronics | 150mA 120uH ±5% 1812 Power Inductors ROHS | C6980402 | 1812 | Tape & Reel (TR) | 150mA | 120uH | ±5% | 3Ω | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | EXLA1V1003-1R0-R | EATON | 23A 1uH ±20% 30A - Power Inductors ROHS | C6040202 | - | Tape & Reel (TR) | 23A | 1uH | ±20% | 4.95mΩ | AEC-Q200 | 30A | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | L-14W5N6JV4E | Johanson Dielectrics | 700mA 5.6nH ±5% 0603 Power Inductors ROHS | C2050402 | 0603 | Tape & Reel (TR) | 700mA | 5.6nH | ±5% | 110mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTTC4308F-492J | Central Semicon | 4.9mH ±5% - Power Inductors ROHS | C5604027 | - | Tape & Reel (TR) | - | 4.9mH | ±5% | 96Ω | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | BMMA000606301R0MV1 | Chilisin Elec | 11A 1uH Shielded Power Inductors ±20% 22A - Power Inductors ROHS | C7220402 | - | Tape & Reel (TR) | 11A | 1uH | ±20% | 10mΩ | - | 22A | Shielded Power Inductors | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CT0402HPF-25NK | Central Semicon | 25nH ±10% - Power Inductors ROHS | C5604025 | - | Tape & Reel (TR) | - | 25nH | ±10% | 250mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 150
| 0 | SWS-1.81-168 | Amgis, LLC | 1.81A 168uH ±20% - Power Inductors ROHS | C6304025 | - | Tape & Reel (TR) | 1.81A | 168uH | ±20% | 180mΩ | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 375
| 0 | SWS-0.44-252 | Amgis, LLC | 440mA 252uH ±20% - Power Inductors ROHS | C6304021 | - | Tape & Reel (TR) | 440mA | 252uH | ±20% | 900mΩ | - | - | - |