Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
size
|
output power
|
output voltage
|
efficiency
|
Installation type
|
Output current (maximum value)
|
application
|
working temperature
|
input voltage
|
Voltage - Output 3
|
Remarks
|
Size/Size
|
Packaging/Housing
|
Voltage - Output 2
|
Certification bodies
|
characteristic
|
Voltage - Input
|
Standard number
|
type
|
Supplier Device Packaging
|
Control characteristics
|
Output count
|
Voltage - Input (minimum value)
|
Voltage - Input (maximum value)
|
Power (W)
|
Voltage - Isolation
|
Voltage - Output 1
|
Current output (maximum value)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | R-525.0PA | Recom Power | - Power supply module ROHS | C6748615 | - | Tube-packed | - | - | - | 95% | Through Hole | - | ITE(商业) | -40°C ~ 85°C | - | - | - | 1.27" 长 x 0.36" 宽 x 0.59" 高(32.2mm x 9.1mm x 15.0mm) | 12-SIP 模块 | - | - | 远程开/关,OCP,SCP | - | - | Non-Insulated PoL 模块 | - | Enable,Active High | 1 | 6.5V | 18V | 10 W | - | 5V | 2A | |||
Min: 1 Mult: 1 | 0 | R-789.0-0.5 | Recom Power | SIP-3 Power supply module ROHS | C6748627 | SIP-3 | Tube-packed | - | - | - | 96% | Through Hole | - | ITE(商业) | -40°C ~ 85°C | - | - | - | 0.45" 长 x 0.30" 宽 x 0.40" 高(11.5mm x 7.5mm x 10.2mm) | 3-SIP 模块 | - | - | OTP,SCP | - | - | 线性稳压器替代品 | - | - | 1 | 11V | 32V | 5 W | - | 9V | 500mA | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | R-78AA1.8-0.5SMD-R | Recom Power | SMD-10P Power supply module ROHS | C6748629 | SMD-10P | Tape & Reel (TR) | - | - | - | 82% | Surface MountType | - | ITE(商业) | -40°C ~ 85°C | - | - | - | 0.60" 长 x 0.38" 宽 x 0.35" 高(15.2mm x 9.7mm x 8.8mm) | 10-SMD 模块 | - | - | 远程开/关,OTP,SCP | - | - | 线性稳压器替代品 | - | Enable,Active High | 1 | 4.75V | 32V | 900 mW | - | 1.8V | 500mA | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | R-78AA9.0-0.5SMD-R | Recom Power | SMD-10P Power supply module ROHS | C6748633 | SMD-10P | Tape & Reel (TR) | - | - | - | 96% | Surface MountType | - | ITE(商业) | -40°C ~ 85°C | - | - | - | 0.60" 长 x 0.38" 宽 x 0.35" 高(15.2mm x 9.7mm x 8.8mm) | 10-SMD 模块 | - | - | 远程开/关,OTP,SCP | - | - | 线性稳压器替代品 | - | Enable,Active High | 1 | 11V | 32V | 5 W | - | 9V | 500mA | |||
Min: 1 Mult: 1 | 0 | R-78K15-0.5 | Recom Power | - Power supply module ROHS | C6748643 | - | Tube-packed | - | - | - | 96% | Through Hole | - | ITE(商业) | -40°C ~ 90°C(有降额) | - | - | - | 0.45" 长 x 0.30" 宽 x 0.40" 高(11.5mm x 7.6mm x 10.2mm) | 3-SIP 模块 | - | - | - | - | 62368-1 | Non-Insulated PoL 模块 | - | - | 1 | 18V | 36V | - | - | 15V | 500mA | |||
Min: 1 Mult: 1 | 0 | R-78K9.0-0.5 | Recom Power | - Power supply module ROHS | C6748649 | - | Tube-packed | - | - | - | 94% | Through Hole | - | ITE(商业) | -40°C ~ 90°C(有降额) | - | - | - | 0.45" 长 x 0.30" 宽 x 0.40" 高(11.5mm x 7.6mm x 10.2mm) | 3-SIP 模块 | - | - | - | - | 62368-1 | Non-Insulated PoL 模块 | - | - | 1 | 12V | 36V | - | - | 9V | 500mA | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.25D-1524/P-R | Recom Power | - Power supply module ROHS | C6748661 | - | Tape & Reel (TR) | - | - | - | 60 ~ 70% | Surface MountType | - | ITE(商业) | -40°C ~ 100°C | - | - | - | 0.60" 长 x 0.42" 宽 x 0.28" 高(15.2mm x 10.7mm x 7.0mm) | 10-SMD 模块,6 Lead | -24V | - | SCP | - | - | Isolated Module | - | - | 2 | 13.5V | 16.5V | 250 mW | 1 kV | 24V | 5.2mA,5.2mA | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | R0.25D12-3.324-R | Recom Power | - Power supply module ROHS | C6748744 | - | Tape & Reel (TR) | - | - | - | 60 ~ 70% | Surface MountType | - | ITE(商业) | -40°C ~ 100°C | - | - | - | 0.60" 长 x 0.42" 宽 x 0.28" 高(15.2mm x 10.7mm x 7.0mm) | 12-SMD 模块,10 Lead | -24V | - | SCP | - | - | Isolated Module | - | - | 2 | 3V | 3.6V | 250 mW | 1 kV | 24V | 5.2mA,5.2mA | |||
Min: 1 Mult: 1 | 0 | REC5-1209SRW/H6/A/CTRL/X2 | Recom Power | - Power supply module ROHS | C6759055 | - | Tube-packed | - | - | - | 83% | Through Hole | - | ITE(商业),医疗 | -40°C ~ 75°C | - | - | - | 1.26" 长 x 0.80" 宽 x 0.40" 高(32.0mm x 20.3mm x 10.2mm) | 24-DIP 模块,8 Lead | - | - | 远程开/关,SCP | - | - | Isolated Module | - | Enable,Active Low | 1 | 9V | 18V | 5 W | 6 kV | 9V | 556mA | |||
Min: 1 Mult: 1 | 0 | REC5-1212DRW/H2/A/SMD/CTRL | Recom Power | - Power supply module ROHS | C6759066 | - | Tube-packed | - | - | - | 85% | Surface MountType | - | ITE(商业) | -40°C ~ 75°C | - | - | - | 1.26" 长 x 0.78" 宽 x 0.44" 高(32.0mm x 19.9mm x 11.2mm) | 24-SMD 模块,18 Lead | -12V | - | 远程开/关,SCP | - | - | Isolated Module | - | Enable,Active Low | 2 | 9V | 18V | 5 W | 2 kV | 12V | 210mA,210mA | |||
Min: 1 Mult: 1 | 0 | REC3-2412DRW/H6/C/SMD | Recom Power | - Power supply module ROHS | C6759075 | - | Tube-packed | - | - | - | 85% | Surface MountType | - | ITE(商业),医疗 | -40°C ~ 85°C | - | - | - | 1.26" 长 x 0.78" 宽 x 0.44" 高(32.0mm x 19.9mm x 11.2mm) | 24-SMD 模块,18 Lead | -12V | - | SCP | - | - | Isolated Module | - | - | 2 | 18V | 36V | 3 W | 6 kV | 12V | 125mA,125mA | |||
Min: 1 Mult: 1 | 0 | REC5-1212SRW/H2/A/CTRL | Recom Power | - Power supply module ROHS | C6759076 | - | Tube-packed | - | - | - | 85% | Through Hole | - | ITE(商业) | -40°C ~ 75°C | - | - | - | 1.26" 长 x 0.80" 宽 x 0.40" 高(32.0mm x 20.3mm x 10.2mm) | 24-DIP 模块,8 Lead | - | - | 远程开/关,SCP | - | - | Isolated Module | - | Enable,Active Low | 1 | 9V | 18V | 5 W | 2 kV | 12V | 420mA | |||
Min: 1 Mult: 1 | 0 | REC3-2412DRWZ/H/B/M | Recom Power | - Power supply module ROHS | C6759079 | - | Tube-packed | - | - | - | 85% | Through Hole | - | ITE(商业) | -40°C ~ 85°C | - | - | - | 1.26" 长 x 0.80" 宽 x 0.40" 高(32.0mm x 20.3mm x 10.2mm) | 24-DIP 模块,12 Lead | -12V | - | SCP | - | - | Isolated Module | - | - | 2 | 9V | 36V | 3 W | 1.6 kV | 12V | 125mA,125mA | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | REC5-1212SRW/H2/A/M/SMD-R | Recom Power | - Power supply module ROHS | C6759080 | - | Tape & Reel (TR) | - | - | - | 85% | Surface MountType | - | ITE(商业) | -40°C ~ 75°C | - | - | - | 1.26" 长 x 0.78" 宽 x 0.44" 高(32.0mm x 19.9mm x 11.2mm) | 24-SMD 模块,18 Lead | - | - | SCP | - | - | Isolated Module | - | - | 1 | 9V | 18V | 5 W | 2 kV | 12V | 420mA | |||
Min: 1 Mult: 1 | 0 | REC3-2412DRWZ/H2/A | Recom Power | - Power supply module ROHS | C6759081 | - | Tube-packed | - | - | - | 85% | Through Hole | - | ITE(商业) | -40°C ~ 85°C | - | - | - | 1.26" 长 x 0.80" 宽 x 0.40" 高(32.0mm x 20.3mm x 10.2mm) | 24-DIP 模块,8 Lead | -12V | - | SCP | - | - | Isolated Module | - | - | 2 | 9V | 36V | 3 W | 2 kV | 12V | 125mA,125mA | |||
Min: 1 Mult: 1 | 0 | REC5-1212SRW/H6/A/M/CTRL/X2 | Recom Power | - Power supply module ROHS | C6759089 | - | Tube-packed | - | - | - | 85% | Through Hole | - | ITE(商业),医疗 | -40°C ~ 75°C | - | - | - | 1.26" 长 x 0.80" 宽 x 0.40" 高(32.0mm x 20.3mm x 10.2mm) | 24-DIP 模块,8 Lead | - | - | 远程开/关,SCP | - | - | Isolated Module | - | Enable,Active Low | 1 | 9V | 18V | 5 W | 6 kV | 12V | 420mA | |||
Min: 1 Mult: 1 | 0 | REC5-1212SRW/H6/C | Recom Power | - Power supply module ROHS | C6759093 | - | Tube-packed | - | - | - | 85% | Through Hole | - | ITE(商业),医疗 | -40°C ~ 75°C | - | - | - | 1.26" 长 x 0.80" 宽 x 0.40" 高(32.0mm x 20.3mm x 10.2mm) | 24-DIP 模块,9 Lead | - | - | SCP | - | - | Isolated Module | - | - | 1 | 9V | 18V | 5 W | 6 kV | 12V | 420mA | |||
Min: 1 Mult: 1 | 0 | REC5-123.3SRW/H2/C | Recom Power | - Power supply module ROHS | C6759155 | - | Tube-packed | - | - | - | 77% | Through Hole | - | ITE(商业) | -40°C ~ 75°C | - | - | - | 1.26" 长 x 0.80" 宽 x 0.40" 高(32.0mm x 20.3mm x 10.2mm) | 24-DIP 模块,9 Lead | - | - | SCP | - | - | Isolated Module | - | - | 1 | 9V | 18V | 5 W | 2 kV | 3.3V | 1A | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | REC3-2415DRWZ/H2/A/SMD-R | Recom Power | - Power supply module ROHS | C6759156 | - | Tape & Reel (TR) | - | - | - | 85% | Surface MountType | - | ITE(商业) | -40°C ~ 85°C | - | - | - | 1.26" 长 x 0.78" 宽 x 0.44" 高(32.0mm x 19.9mm x 11.2mm) | 24-SMD 模块,18 Lead | -15V | - | SCP | - | - | Isolated Module | - | - | 2 | 9V | 36V | 3 W | 2 kV | 15V | 100mA,100mA | |||
Min: 1 Mult: 1 | 0 | REC3-2415SR/H1/M | Recom Power | - Power supply module ROHS | C6759165 | - | Tube-packed | - | - | - | 65% | Through Hole | - | ITE(商业) | -40°C ~ 80°C | - | - | - | 1.26" 长 x 0.80" 宽 x 0.40" 高(32.0mm x 20.3mm x 10.2mm) | 24-DIP 模块,12 Lead | - | - | SCP | - | - | Isolated Module | - | - | 1 | 21.6V | 26.4V | 3 W | 1 kV | 15V | 200mA | |||
Min: 1 Mult: 1 | 0 | REC5-123.3SRW/H6/C/SMD | Recom Power | - Power supply module ROHS | C6759166 | - | Tube-packed | - | - | - | 77% | Surface MountType | - | ITE(商业),医疗 | -40°C ~ 75°C | - | - | - | 1.26" 长 x 0.78" 宽 x 0.44" 高(32.0mm x 19.9mm x 11.2mm) | 24-SMD 模块,18 Lead | - | - | SCP | - | - | Isolated Module | - | - | 1 | 9V | 18V | 5 W | 6 kV | 3.3V | 1A | |||
Min: 1 Mult: 1 | 0 | REC5-2405DRW/H/B/M | Recom Power | - Power supply module ROHS | C6759170 | - | Tube-packed | - | - | - | 81% | Through Hole | - | ITE(商业) | -40°C ~ 75°C | - | - | - | 1.26" 长 x 0.80" 宽 x 0.40" 高(32.0mm x 20.3mm x 10.2mm) | 24-DIP 模块,12 Lead | -5V | - | SCP | - | - | Isolated Module | - | - | 2 | 18V | 36V | 5 W | 1.6 kV | 5V | 500mA,500mA | |||
Min: 1 Mult: 1 | 0 | REC5-2405DRW/H2/A/M/SMD | Recom Power | - Power supply module ROHS | C6759178 | - | Tube-packed | - | - | - | 81% | Surface MountType | - | ITE(商业) | -40°C ~ 75°C | - | - | - | 1.26" 长 x 0.78" 宽 x 0.44" 高(32.0mm x 19.9mm x 11.2mm) | 24-SMD 模块,18 Lead | -5V | - | SCP | - | - | Isolated Module | - | - | 2 | 18V | 36V | 5 W | 2 kV | 5V | 500mA,500mA | |||
Min: 1 Mult: 1 | 0 | REC5-2405DRW/H6/C/SMD | Recom Power | - Power supply module ROHS | C6759195 | - | Tube-packed | - | - | - | 81% | Surface MountType | - | ITE(商业),医疗 | -40°C ~ 75°C | - | - | - | 1.26" 长 x 0.78" 宽 x 0.44" 高(32.0mm x 19.9mm x 11.2mm) | 24-SMD 模块,18 Lead | -5V | - | SCP | - | - | Isolated Module | - | - | 2 | 18V | 36V | 5 W | 6 kV | 5V | 500mA,500mA | |||
Min: 1 Mult: 1 | 0 | REC3-2415SRWZ/H2/A/M | Recom Power | - Power supply module ROHS | C6759196 | - | Tube-packed | - | - | - | 85% | Through Hole | - | ITE(商业) | -40°C ~ 85°C | - | - | - | 1.26" 长 x 0.80" 宽 x 0.40" 高(32.0mm x 20.3mm x 10.2mm) | 24-DIP 模块,8 Lead | - | - | SCP | - | - | Isolated Module | - | - | 1 | 9V | 36V | 3 W | 2 kV | 15V | 200mA |