Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
7122
(0+4455+2667)In Stock | SS36AQ | Yangzhou Yangjie Elec Tech | 60V Independent Type 700mV@3A 3A SMA(DO-214AC) Schottky Diodes ROHS | C698868 | SMA(DO-214AC) | Tape & Reel (TR) | 500uA@60V | 60V | Independent Type | 700mV@3A | 3A | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7105
(0+7105+0)In Stock | BAT43W_R1_00001 | PANJIT International | 30V 330mV@2mA 200mA SOD-123 Schottky Diodes ROHS | C282264 | SOD-123 | Tape & Reel (TR) | 500nA@30V | 30V | - | 330mV@2mA | 200mA | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7094
(0+65+7029)In Stock | XBS013S15R-G | Torex Semicon | 30V Independent Type 100mA 710mV@100mA SOD-523 Schottky Diodes ROHS | C2962427 | SOD-523 | Tape & Reel (TR) | 2uA@25V | 30V | Independent Type | 710mV@100mA | 100mA | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7093
(0+0+7093)In Stock | SM5200A | LRC | SMA-FL Schottky Diodes ROHS | C2932904 | SMA-FL | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7088
(0+0+7088)In Stock | MBR0520W B2 | Slkor(SLKORMICRO Elec.) | 20V Independent Type 390mV@0.5A 500mA SOD-123 Schottky Diodes ROHS | C2965564 | SOD-123 | Tape & Reel (TR) | 250uA@20V | 20V | Independent Type | 390mV@0.5A | 500mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7080
(0+4780+2300)In Stock
View marketplace suppliers’ inventory
| BAS70-04,215 | Nexperia | 70V 1 pair in series 1V@15mA 70mA SOT-23 Schottky Diodes ROHS | C389351 | SOT-23 | Tape & Reel (TR) | 10uA@70V | 70V | 1 pair in series | 1V@15mA | 70mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7070
(0+310+6760)In Stock | SS34 | LGE | 40V 500mV@3A 3A SMB Schottky Diodes ROHS | C330487 | SMB | Tape & Reel (TR) | - | 40V | - | 500mV@3A | 3A | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7069
(0+7068+1)In Stock | SS34AQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Schottky Diodes ROHS | C2942659 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7050
(0+0+7050)In Stock | B340-13 | FUXINSEMI | 40V Independent Type 3A 500mV@3A SMC(DO-214AB) Schottky Diodes ROHS | C7436556 | SMC(DO-214AB) | Tape & Reel (TR) | 100uA@40V | 40V | Independent Type | 500mV@3A | 3A | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7050
(0+6000+1050)In Stock | RB751V-40 | FUXINSEMI | 40V 30mA SOD-323(SC-90) Schottky Diodes ROHS | C5446288 | SOD-323(SC-90) | Tape & Reel (TR) | 500uA | 40V | - | - | 30mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7045
(0+5782+1263)In Stock
View marketplace suppliers’ inventory
| SDM03U40-7 | Diodes Incorporated | 30V 370mV@1mA 30mA SOD-523 Schottky Diodes ROHS | C151333 | SOD-523 | Tape & Reel (TR) | 500nA@30V | 30V | - | 370mV@1mA | 30mA | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7041
(0+4950+2091)In Stock | SS315A | FUXINSEMI | 150V Independent Type 950mV@3A 3A SMA(DO-214AC) Schottky Diodes ROHS | C2844168 | SMA(DO-214AC) | Tape & Reel (TR) | 200nA | 150V | Independent Type | 950mV@3A | 3A | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
7040
(0+2617+4423)In Stock | SM180A | LRC | 80V Independent Type 850mV 1A DO-214AC(SMA) Schottky Diodes ROHS | C2936705 | DO-214AC(SMA) | Tape & Reel (TR) | 5mA | 80V | Independent Type | 850mV | 1A | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7039
(0+0+7039)In Stock | MSK240AW | Shikues | 50V Independent Type 430mV@3A 3A SOD-123FL Schottky Diodes ROHS | C2687557 | SOD-123FL | Tape & Reel (TR) | 80uA@45V | 50V | Independent Type | 430mV@3A | 3A | ||
| Min: 5 Mult: 5 |
7035
(0+6705+330)In Stock | MBR20100DT | OSEN | 100V 0.83V 20A TO-220AB Schottky Diodes ROHS | C20607901 | TO-220AB | Tube-packed | 10uA | 100V | - | 0.83V | 20A | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7033
(0+7033+0)In Stock
View marketplace suppliers’ inventory
| BAT754,215 | Nexperia | 30V 600mV@100mA 200mA SOT-23 Schottky Diodes ROHS | C503407 | SOT-23 | Tape & Reel (TR) | 2uA@25V | 30V | - | 600mV@100mA | 200mA | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7033
(0+0+7033)In Stock
View marketplace suppliers’ inventory
| 1PS79SB31,135 | Nexperia | 30V 500mV@200mA 200mA SOD-523 Schottky Diodes ROHS | C551404 | SOD-523 | Tape & Reel (TR) | 30uA@10V | 30V | - | 500mV@200mA | 200mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7032
(0+2883+4149)In Stock | DSK34 | HXY MOSFET | 40V Independent Type 3A 550mV@3A SOD-123FL Schottky Diodes ROHS | C17702057 | SOD-123FL | Tape & Reel (TR) | - | 40V | Independent Type | 550mV@3A | 3A | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7027
(0+7023+4)In Stock | SS26 | Yangzhou Yangjie Elec Tech | 60V 700mV@2A 2A SMB(DO-214AA) Schottky Diodes ROHS | C340698 | SMB(DO-214AA) | Tape & Reel (TR) | 500uA@60V | 60V | - | 700mV@2A | 2A | ||
| Min: 5 Mult: 5 |
7026
(0+3570+3456)In Stock | SR3100-LS6.0 | LangJie | DO-27 Schottky Diodes ROHS | C7545138 | DO-27 | Box-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
7015
(0+7015+0)In Stock
View marketplace suppliers’ inventory
| VS-30CPQ150-N3 | Vishay Intertech | 150V 1 pair of common cathodes 1.19V@30A 15A TO-247AC-3 Schottky Diodes ROHS | C506442 | TO-247AC-3 | Tube-packed | 100uA@150V | 150V | 1 pair of common cathodes | 1.19V@30A | 15A | ||
| Min: 20 Mult: 20
Full Reel: 7500
|
7010
(0+0+7010)In Stock
Not recommended for new designs
| SS110 | DIYI Elec Tech | 100V 850mV@1A 1A SMA(DO-214AC) Schottky Diodes ROHS | C85588 | SMA(DO-214AC) | Tape & Reel (TR) | 50uA@100V | 100V | - | 850mV@1A | 1A | ||
| Min: 5 Mult: 5 |
7009
(0+4009+3000)In Stock | MBR30100CT | MDD(Microdiode Semiconductor) | 100V 1 pair of common cathodes 850mV@15A 30A TO-220AB-3 Schottky Diodes ROHS | C173477 | TO-220AB-3 | Tube-packed | 1mA@100V | 100V | 1 pair of common cathodes | 850mV@15A | 30A | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6970
(0+821+6149)In Stock | SS310B | FUXINSEMI | 100V Independent Type 850mV@3A 3A SMB(DO-214AA) Schottky Diodes ROHS | C842791 | SMB(DO-214AA) | Tape & Reel (TR) | 500nA | 100V | Independent Type | 850mV@3A | 3A | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6964
(0+5904+1060)In Stock | SDMK0340L-7-F | Diodes Incorporated | 40V 370mV@1mA 30mA SOD-323 Schottky Diodes ROHS | C139440 | SOD-323 | Tape & Reel (TR) | 500nA@30V | 40V | - | 370mV@1mA | 30mA |