Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Rectified Current
|
Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Rectified Current
|
Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 2000
|
4752
(0+4329+423)In Stock | SS36 | KUU | 60V 3A 700mV@3A SMA(DO-214AC) Schottky Diodes ROHS | C2891719 | SMA(DO-214AC) | Tape & Reel (TR) | 500uA@60V | 60V | - | 3A | 700mV@3A | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4750
(0+4750+0)In Stock | BAT54X | hongjiacheng | 30V Independent Type 200mA 1V@100mA SOD-523 Schottky Diodes ROHS | C19627026 | SOD-523 | Tape & Reel (TR) | 2uA@25V | 30V | Independent Type | 200mA | 1V@100mA | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4750
(0+0+4750)In Stock | SS510 | KUU | 100V Independent Type 850mV@5A 5A SMA Schottky Diodes ROHS | C5448641 | SMA | Tape & Reel (TR) | 1mA | 100V | Independent Type | 5A | 850mV@5A | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4743
(0+4740+3)In Stock | SK310BF | Jiangsu Changjing Electronics Technology Co., Ltd. | 100V 3A SMBF Schottky Diodes ROHS | C5295555 | SMBF | Tape & Reel (TR) | - | 100V | - | 3A | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4740
(0+0+4740)In Stock | SS10100B | MSKSEMI | 100V Independent Type 10A 920mV@10A SMB Schottky Diodes ROHS | C5343339 | SMB | Tape & Reel (TR) | - | 100V | Independent Type | 10A | 920mV@10A | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4740
(0+0+4740)In Stock | SS56BF | GOODWORK | SMBF Schottky Diodes ROHS | C6067461 | SMBF | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4740
(0+4740+0)In Stock | HBR20200P5 | NH | 200V 20A PDFN5x6 Schottky Diodes ROHS | C7428008 | PDFN5x6 | Tape & Reel (TR) | - | 200V | - | 20A | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4740
(0+0+4740)In Stock | SS56 | KUU | 60V Independent Type 700mV@5A 5A SMA(DO-214AC) Schottky Diodes ROHS | C5372739 | SMA(DO-214AC) | Tape & Reel (TR) | 1mA | 60V | Independent Type | 5A | 700mV@5A | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4738
(0+2978+1760)In Stock | SS36B | Shandong Jingdao Microelectronics | 60V 700mV@3A 3A SMB(DO-214AA) Schottky Diodes ROHS | C123942 | SMB(DO-214AA) | Tape & Reel (TR) | 350uA@60V | 60V | - | 3A | 700mV@3A | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4733
(0+4598+135)In Stock | SS810-SMC | GOODWORK | 100V Independent Type 850mV@8A 8A SMC(DO-214AB) Schottky Diodes ROHS | C2891313 | SMC(DO-214AB) | Tape & Reel (TR) | 20uA@100V | 100V | Independent Type | 8A | 850mV@8A | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4727
(0+4724+3)In Stock | 10L100SP | YFW | 100V Independent Type 10A 580mV TO-277B-3 Schottky Diodes ROHS | C2988033 | TO-277B-3 | Tape & Reel (TR) | 40uA | 100V | Independent Type | 10A | 580mV | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
4725
(0+0+4725)In Stock
View marketplace suppliers’ inventory
| NSR0140P2T5G | onsemi | 30V 350mV@1mA 70mA SOD-923 Schottky Diodes ROHS | C146796 | SOD-923 | Tape & Reel (TR) | 500nA@30V | 30V | - | 70mA | 350mV@1mA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4722
(0+4703+19)In Stock | B0530WS | Jiangsu Changjing Electronics Technology Co., Ltd. | 30V Independent Type 450mV@0.5A 500mA SOD-323 Schottky Diodes ROHS | C2961213 | SOD-323 | Tape & Reel (TR) | 500uA@30V | 30V | Independent Type | 500mA | 450mV@0.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4720
(0+4720+0)In Stock | CMDSH-4E TR PBFREE | Central Semicon | 40V 200mA 1V@0.2A SOD-323 Schottky Diodes ROHS | C5240486 | SOD-323 | Tape & Reel (TR) | 500nA@25V | 40V | - | 200mA | 1V@0.2A | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4717
(0+4717+0)In Stock
View marketplace suppliers’ inventory
| PDS3200-13 | Diodes Incorporated | 200V 780mV@3A 3A Power-DI-5 Schottky Diodes ROHS | C154732 | Power-DI-5 | Tape & Reel (TR) | - | 200V | - | 3A | 780mV@3A | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4714
(0+2165+2549)In Stock | MBR1060CS-MS | MSKSEMI | 60V 1 pair of common cathodes 10A 690mV@5A TO-252 Schottky Diodes ROHS | C5220847 | TO-252 | Tape & Reel (TR) | 2uA@60V | 60V | 1 pair of common cathodes | 10A | 690mV@5A | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4710
(0+4700+10)In Stock | MBR4010DF | FUXINSEMI | 40V Independent Type 610mV@1A 1A DFN1006 Schottky Diodes ROHS | C5563751 | DFN1006 | Tape & Reel (TR) | 40uA@40V | 40V | Independent Type | 1A | 610mV@1A | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4708
(0+828+3880)In Stock | SS24A | WEIDA | 40V 550mV@2A 2A SMA(DO-214AC) Schottky Diodes ROHS | C2915216 | SMA(DO-214AC) | Tape & Reel (TR) | 500uA@40V | 40V | - | 2A | 550mV@2A | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4696
(0+4695+1)In Stock | BAT54CW | MSKSEMI | 30V 1V@100mA 200mA SOT-323 Schottky Diodes ROHS | C5240624 | SOT-323 | Tape & Reel (TR) | - | 30V | - | 200mA | 1V@100mA | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4695
(0+4695+0)In Stock | SB15150 | GOODWORK | 150V Independent Type 15A 900mV@15A TO-277 Schottky Diodes ROHS | C21713912 | TO-277 | Tape & Reel (TR) | - | 150V | Independent Type | 15A | 900mV@15A | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4691
(0+2545+2146)In Stock
View marketplace suppliers’ inventory
| ZLLS410TA | Diodes Incorporated | 10V Independent Type 750mA 500mV@1A SMD-323 Schottky Diodes ROHS | C177096 | SMD-323 | Tape & Reel (TR) | 1uA@10V | 10V | Independent Type | 750mA | 500mV@1A | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4684
(0+0+4684)In Stock | SK26A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 60V 700mV@2A 2A SMA(DO-214AC) Schottky Diodes ROHS | C260391 | SMA(DO-214AC) | Tape & Reel (TR) | 1mA@60V | 60V | - | 2A | 700mV@2A | ||
| Min: 1 Mult: 1 |
4681
(0+4681+0)In Stock
View marketplace suppliers’ inventory
| VS-30CPH03-N3 | Vishay Intertech | 300V 1 pair of common cathodes 1.25V@15A 15A TO-247AC-3 Schottky Diodes ROHS | C506441 | TO-247AC-3 | Tube-packed | 40uA@300V | 300V | 1 pair of common cathodes | 15A | 1.25V@15A | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4677
(0+670+4007)In Stock | BAS70-05 | HXY MOSFET | 70V 1 pair of common cathodes 70mA 1V@15mA SOT-23 Schottky Diodes ROHS | C5184422 | SOT-23 | Tape & Reel (TR) | 100nA@50V | 70V | 1 pair of common cathodes | 70mA | 1V@15mA | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4675
(0+2210+2465)In Stock | SS10200FL_R1_00001 | PANJIT International | 200V Independent Type 850mV@1A 1A SOD-123FL Schottky Diodes ROHS | C2973068 | SOD-123FL | Tape & Reel (TR) | 30uA@200V | 200V | Independent Type | 1A | 850mV@1A |