Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn-on time
|
Relay Contact Form
|
Isolation Voltage(rms)
|
Turn-off time
|
Input Forward Voltage
|
Voltage - Load
|
On Resistance
|
Continuous Load Current
|
Load Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | LCA125L | Littelfuse/IXYS | 170mA 1 Form A(SPST-NO) 12Ω 1.2V 300V DIP-6 Solid State Relay (MOS Output) ROHS | C1559270 | DIP-6 | Tube-packed | 5ms | 1 Form A(SPST-NO) | 3.75kV | 5ms | 1.2V | 300V | 12Ω | 170mA | - | |||
Min: 1 Mult: 1 | 0 | VOR1142A6 | Vishay Intertech | 200mA 250V 1 Form A(SPST-NO) 1.36V 12Ω DIP-6 Solid State Relay (MOS Output) ROHS | C1558819 | DIP-6 | Tube-packed | 200us | 1 Form A(SPST-NO) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | |||
Min: 1 Mult: 1 | 0 | LCA129 | Littelfuse/IXYS | 170mA 250V 1 Form A(SPST-NO) 12Ω 1.2V DIP-6 Solid State Relay (MOS Output) ROHS | C1559278 | DIP-6 | Tube-packed | 8ms | 1 Form A(SPST-NO) | 3.75kV | 8ms | 1.2V | 250V | 12Ω | 170mA | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | VOR1121B6 | Vishay Intertech | 200mA 250V 1 Form A(SPST-NO) 1.36V 12Ω SMD-6P Solid State Relay (MOS Output) ROHS | C2152232 | SMD-6P | Tape & Reel (TR) | 200us | 1 Form A(SPST-NO) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | |||
Min: 1 Mult: 1 | 0 | LCA129S | Littelfuse/IXYS | 170mA 250V 1 Form A(SPST-NO) 12Ω 1.2V SMD-6P Solid State Relay (MOS Output) ROHS | C1559263 | SMD-6P | Tube-packed | 8ms | 1 Form A(SPST-NO) | 3.75kV | 8ms | 1.2V | 250V | 12Ω | 170mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOR1121B6T | Vishay Intertech | 200mA 250V 1 Form A(SPST-NO) 1.36V 12Ω SMD-6P Solid State Relay (MOS Output) ROHS | C2152098 | SMD-6P | Tape & Reel (TR) | 200us | 1 Form A(SPST-NO) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | LCA125LSTR | Littelfuse/IXYS | 170mA 1 Form A(SPST-NO) 12Ω 1.2V 300V SMD-6P Solid State Relay (MOS Output) ROHS | C2152290 | SMD-6P | Tape & Reel (TR) | 5ms | 1 Form A(SPST-NO) | 3.75kV | 5ms | 1.2V | 300V | 12Ω | 170mA | - | |||
Min: 1 Mult: 1 |
10
(0+0+10)In Stock | PVT412APBF | Infineon Technologies | 1 Form A(SPST-NO) 240mA 6Ω DIP-6 Solid State Relay (MOS Output) ROHS | C538628 | DIP-6 | Tube-packed | 3ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 6Ω | 240mA | - | |||
Min: 1 Mult: 1 |
6
(0+0+6)In Stock | PVN012PBF | Infineon Technologies | 6A 1 Form A(SPST-NO) 100mΩ DIP-6 Solid State Relay (MOS Output) ROHS | C538614 | DIP-6 | Tube-packed | 5ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 100mΩ | 6A | - | |||
44% OFF | Min: 1 Mult: 1
Full Reel: 750
|
10
(0+0+10)In Stock | PVT412AS-TPBF | Infineon Technologies | 1 Form A(SPST-NO) 240mA 6Ω SMD-6P Solid State Relay (MOS Output) ROHS | C538630 | SMD-6P | Tape & Reel (TR) | 3ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 6Ω | 240mA | - | ||
Min: 1 Mult: 1 | 0 | LH1505AB | Vishay Intertech | 250V 1 Form A(SPST-NO) 1.36V 12Ω 130mA DIP-8 Solid State Relay (MOS Output) ROHS | C1559087 | DIP-8 | Tube-packed | 200us | 1 Form A(SPST-NO) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 130mA | - | |||
Min: 1 Mult: 1 | 0 | LAA120 | Littelfuse/IXYS | 150mA 250V 1 Form A(SPST-NO) 12Ω 1.2V DIP-8 Solid State Relay (MOS Output) ROHS | C1559143 | DIP-8 | Tube-packed | 5ms | 1 Form A(SPST-NO) | 3.75kV | 5ms | 1.2V | 250V | 12Ω | 150mA | - | |||
Min: 1 Mult: 1 | 0 | LH1522AB | Vishay Intertech | 200mA 200V 1 Form A(SPST-NO) 1.36V 12Ω DIP-8 Solid State Relay (MOS Output) ROHS | C1525258 | DIP-8 | Tube-packed | 200us | 1 Form A(SPST-NO) | 5.3kV | 40us | 1.36V | 200V | 12Ω | 200mA | - | |||
Min: 1 Mult: 1 | 0 | VOR2121A8 | Vishay Intertech | 200mA 250V 1 Form A(SPST-NO) 1.36V 12Ω DIP-8 Solid State Relay (MOS Output) ROHS | C1558990 | DIP-8 | Tube-packed | 200us | 1 Form A(SPST-NO) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | PVN012S-TPBF | Infineon Technologies | 6A 1 Form A(SPST-NO) 100mΩ SMD-6P Solid State Relay (MOS Output) ROHS | C538616 | SMD-6P | Tape & Reel (TR) | 5ms | 1 Form A(SPST-NO) | 4kV | 500us | - | - | 100mΩ | 6A | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | LH1522AACTR | Vishay Intertech | 200mA 200V 1 Form A(SPST-NO) 1.36V 12Ω SMD-8P Solid State Relay (MOS Output) ROHS | C2653983 | SMD-8P | Tape & Reel (TR) | 200us | 1 Form A(SPST-NO) | 5.3kV | 40us | 1.36V | 200V | 12Ω | 200mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | LH1505AACTR | Vishay Intertech | 250V 1 Form A(SPST-NO) 1.36V 12Ω 130mA SMD-8P Solid State Relay (MOS Output) ROHS | C2152397 | SMD-8P | Tape & Reel (TR) | 200us | 1 Form A(SPST-NO) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 130mA | - | |||
Min: 1 Mult: 1 | 0 | VOR2121B8 | Vishay Intertech | 200mA 250V 1 Form A(SPST-NO) 1.36V 12Ω SMD-8P Solid State Relay (MOS Output) ROHS | C1559211 | SMD-8P | Tube-packed | 200us | 1 Form A(SPST-NO) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | VOR2121B8T | Vishay Intertech | 200mA 250V 1 Form A(SPST-NO) 1.36V 12Ω SMD-8P Solid State Relay (MOS Output) ROHS | C2152169 | SMD-8P | Tape & Reel (TR) | 200us | 1 Form A(SPST-NO) | 5.3kV | 30us | 1.36V | 250V | 12Ω | 200mA | - | |||
Min: 1 Mult: 1 | 0 | ASSR-5211-321E | Broadcom/AVAGO | DIP-6 Solid State Relay (MOS Output) ROHS | C1559209 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | ASSR-1219-301E | Broadcom/AVAGO | DIP-6 Solid State Relay (MOS Output) ROHS | C1559228 | DIP-6 | Tube-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ASSR-1219-501E | Broadcom/AVAGO | DIP-6 Solid State Relay (MOS Output) ROHS | C2152101 | DIP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | ASSR-5211-521E | Broadcom/AVAGO | DIP-6 Solid State Relay (MOS Output) ROHS | C2152250 | DIP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | G3VM-61H1(TR) | Omron Electronics | SOP-6 Solid State Relay (MOS Output) ROHS | C6953821 | SOP-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | G3VM-31HR1 | Omron Electronics | SOP-6 Solid State Relay (MOS Output) ROHS | C7280787 | SOP-6 | Tube-packed | - | - | - | - | - | - | - | - | - |