Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FESB16GTHE3_A/I | Vishay Intertech | 400V 1.3V@16A 50ns 16A TO-263AB Switching Diodes ROHS | C17191074 | TO-263AB | Tape & Reel (TR) | 400V | -65℃~+150℃ | 1.3V@16A | 50ns | 10uA@400V | 16A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VS-12EWH06FNTRL-M3 | Vishay Intertech | 600V 2.5V@12A 12A D-PAK(TO-252AA) Switching Diodes ROHS | C17191174 | D-PAK(TO-252AA) | Tape & Reel (TR) | 600V | -40℃~+150℃ | 2.5V@12A | - | 10uA@600V | 12A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | IMBD4148-G3-18 | Vishay Intertech | 75V 1V@10mA 4ns 150mA SOT-23-3 Switching Diodes ROHS | C17295426 | SOT-23-3 | Tape & Reel (TR) | 75V | - | 1V@10mA | 4ns | 2.5uA@70V | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | AES1K-HF | Comchip | 800V 2.5V@1A 35ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17191739 | DO-214AC(SMA) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 2.5V@1A | 35ns | 10uA@800V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | US1A_R1_00001 | PANJIT International | 50V 1V@1A 50ns 1A SMA(DO-214AC) Switching Diodes ROHS | C17192929 | SMA(DO-214AC) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1V@1A | 50ns | 1uA@50V | 1A | ||
| Min: 1 Mult: 1 | 0 | FR6MR05 | GeneSiC Semiconductor | 1kV 1.4V@6A 500ns 6A DO-4 Switching Diodes ROHS | C17197146 | DO-4 | Bag-packed | 1kV | -65℃~+150℃ | 1.4V@6A | 500ns | 25uA@50V | 6A | ||
| Min: 1 Mult: 1 | 0 | UTR10 | Microchip Tech | 100V 1.1V@200mA 250ns 500mA Plugin Switching Diodes ROHS | C17182313 | Plugin | Bag-packed | 100V | -65℃~+175℃ | 1.1V@200mA | 250ns | 3uA@100V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5CC-HF | Comchip | 150V 1V@5A 35ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17183348 | DO-214AB(SMC) | Tape & Reel (TR) | 150V | -55℃~+150℃ | 1V@5A | 35ns | 5uA@150V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | CDSU4448 | Comchip | 80V 1V@100mA 9ns 125mA 0603 Switching Diodes ROHS | C17183428 | 0603 | Tape & Reel (TR) | 80V | -40℃~+125℃ | 1V@100mA | 9ns | 100nA@80V | 125mA | ||
| Min: 1 Mult: 1
Full Reel: 1400
| 0 | EGP51B-E3/C | Vishay Intertech | 100V 960mV@5A 50ns 5A DO-201AD Switching Diodes ROHS | C17308135 | DO-201AD | Tape & Reel (TR) | 100V | -65℃~+175℃ | 960mV@5A | 50ns | 5uA@100V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-20ETF02STRL-M3 | Vishay Intertech | 200V 1.3V@20A 160ns 20A TO-263AB Switching Diodes ROHS | C17319159 | TO-263AB | Tape & Reel (TR) | 200V | -40℃~+150℃ | 1.3V@20A | 160ns | 100uA@200V | 20A | ||
| Min: 1 Mult: 1
Full Reel: 48000
| 0 | ES3ASMB | (DIOTEC) | 50V 900mV@3µA 25ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17319624 | SMB(DO-214AA) | Tape & Reel (TR) | 50V | -50℃~+150℃ | 900mV@3µA | 25ns | - | 3A | ||
| Min: 1 Mult: 1 | 0 | VS-SD1100C22L | Vishay Intertech | 2.2kV 1.44V@1500A 1.1kA DO-200AA Switching Diodes ROHS | C17209554 | DO-200AA | Bag-packed | 2.2kV | -40℃~+150℃ | 1.44V@1500A | - | - | 1.1kA | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N6626/TR | Microchip Tech | 220V 1.35V@1.2A 30ns 1.75A Plugin Switching Diodes ROHS | C17323134 | Plugin | Tape & Reel (TR) | 220V | -65℃~+150℃ | 1.35V@1.2A | 30ns | 2uA@220V | 1.75A | ||
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | PG304R_R2_00001 | PANJIT International | 400V 1.3V@3A 150ns 3A DO-201AD Switching Diodes ROHS | C17324085 | DO-201AD | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@3A | 150ns | 1uA@400V | 3A | ||
| Min: 1 Mult: 1 | 0 | UFT3130C | Microchip Tech | 300V 1.1V@15A 50ns 30A TO-204AD(TO-3) Switching Diodes ROHS | C17324530 | TO-204AD(TO-3) | Bag-packed | 300V | -65℃~+175℃ | 1.1V@15A | 50ns | 15uA@300V | 30A | ||
| Min: 1 Mult: 1 | 0 | UFR3140 | Microchip Tech | 400V 1.25V@30A 50ns 30A DO-203AA(DO-4) Switching Diodes ROHS | C17219151 | DO-203AA(DO-4) | Bag-packed | 400V | -65℃~+175℃ | 1.25V@30A | 50ns | 15uA@400V | 30A | ||
| Min: 1 Mult: 1 | 0 | JAN1N6658 | Microchip Tech | 150V 1.2V@20A 35ns 15A TO-254 Switching Diodes ROHS | C17220399 | TO-254 | Bag-packed | 150V | - | 1.2V@20A | 35ns | 10uA@150V | 15A | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | U1B-E3/5AT | Vishay Intertech | 100V 920mV@1A 24ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17220579 | DO-214AC(SMA) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 920mV@1A | 24ns | 5uA@100V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HS5K | Taiwan Semiconductor | 800V 75ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17220609 | DO-214AB(SMC) | Tape & Reel (TR) | 800V | -55℃~+150℃ | - | 75ns | 10uA@800V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VS-2ENH01-M3/84A | Vishay Intertech | 100V 1V@2A 28ns 2A DO-220AA(SMP) Switching Diodes ROHS | C17225828 | DO-220AA(SMP) | Tape & Reel (TR) | 100V | -55℃~+175℃ | 1V@2A | 28ns | 2uA@100V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5806US/TR | Microchip Tech | 150V 975mV@2.5A 25ns 2.5A Switching Diodes ROHS | C17226048 | - | Tape & Reel (TR) | 150V | -65℃~+175℃ | 975mV@2.5A | 25ns | 1uA@150V | 2.5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1GWF-HF | Comchip | 400V 1.3V@1A 150ns 1A SOD-123F Switching Diodes ROHS | C17213647 | SOD-123F | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@400V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N5619/TR | Microchip Tech | 600V 1.6V@3A 250ns 1A Plugin Switching Diodes ROHS | C17213656 | Plugin | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.6V@3A | 250ns | 500nA@600V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RS3G-M3/9AT | Vishay Intertech | 400V 1.3V@2.5A 150ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17214190 | DO-214AB(SMC) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@2.5A | 150ns | 10uA@400V | 3A |