Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | RS2DHE3_A/I | Vishay Intertech | 200V 1.3V@1.5A 150ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C17499697 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.3V@1.5A | 150ns | 5uA@200V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UGB8FT-E3/81 | Vishay Intertech | 300V 1.25V@8A 50ns 8A TO-263AB Switching Diodes ROHS | C17500001 | TO-263AB | Tape & Reel (TR) | 300V | -40℃~+150℃ | 1.25V@8A | 50ns | 10uA@300V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | UG1B-M3/54 | Vishay Intertech | 100V 950mV@1A 25ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17555628 | DO-204AL(DO-41) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 950mV@1A | 25ns | 5uA@100V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF1010G_R2_00001 | PANJIT International | 1kV 1.7V@1A 100ns 1A DO-41 Switching Diodes ROHS | C17499969 | DO-41 | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.7V@1A | 100ns | 1uA@1000V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FR1B-LTP | MCC(Micro Commercial Components) | 100V 150ns 1A DO-214AA(SMB) Switching Diodes ROHS | C17556176 | DO-214AA(SMB) | Tape & Reel (TR) | 100V | -50℃~+150℃ | - | 150ns | 5uA@100V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | RS1FD-M3/I | Vishay Intertech | 200V 1.25V@1A 500ns 1A DO-219AB(SMF) Switching Diodes ROHS | C17648092 | DO-219AB(SMF) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.25V@1A | 500ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | UES1103E3 | Microchip Tech | 150V 975mV@2A 25ns 2.5A Plugin Switching Diodes ROHS | C17648097 | Plugin | Bag-packed | 150V | - | 975mV@2A | 25ns | 2uA@150V | 2.5A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N6658R | Microchip Tech | 150V 1.2V@20A 35ns 15A TO-254 Switching Diodes ROHS | C17648612 | TO-254 | Bag-packed | 150V | - | 1.2V@20A | 35ns | 10uA@150V | 15A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GE1004 | HARRIS | 200V 950mV@1A 35ns 1A TO-204AE Switching Diodes ROHS | C17647503 | TO-204AE | Bag-packed | 200V | -65℃~+175℃ | 950mV@1A | 35ns | 2uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1DWF-HF | Comchip | 200V 1V@1A 50ns 1A SOD-123F Switching Diodes ROHS | C17655157 | SOD-123F | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@1A | 50ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | R6021022PSYA | Powerex Inc. | 1kV 2.75V@800A 500ns 220A DO-205AB(DO-9) Switching Diodes ROHS | C17655647 | DO-205AB(DO-9) | Bag-packed | 1kV | -45℃~+150℃ | 2.75V@800A | 500ns | 50mA@1000V | 220A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DA228WMTL | ROHM Semicon | 80V 1 pair in series 1.2V@100mA 100mA SC-89(SOT-490) Switching Diodes ROHS | C17559803 | SC-89(SOT-490) | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | BAV70TB_R1_00001 | PANJIT International | 75V 1 pair of common cathodes 1.25V@150mA 150mA SOT-523 Switching Diodes ROHS | C17561066 | SOT-523 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | - | - | 150mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | VS-4ESH02-M3/86A | Vishay Intertech | 200V 930mV@4A 20ns 4A TO-277A Switching Diodes ROHS | C17651527 | TO-277A | Tape & Reel (TR) | 200V | -65℃~+175℃ | 930mV@4A | 20ns | 2uA@200V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | APT75DQ120SG | Microchip Tech | 3.3V@75A 325ns 75A D3PAK Switching Diodes ROHS | C17653062 | D3PAK | Tube-packed | - | -55℃~+175℃ | 3.3V@75A | 325ns | 100uA@1200V | 75A | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | ESH2B-M3/5BT | Vishay Intertech | 100V 930mV@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17695635 | DO-214AA(SMB) | Tape & Reel (TR) | 100V | -55℃~+175℃ | 930mV@2A | 35ns | 2uA@100V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | UES1303SM-1 | Microchip Tech | 150V 1V@8A 30ns 8A Switching Diodes ROHS | C17521626 | - | Bag-packed | 150V | - | 1V@8A | 30ns | 5uA@150V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | UFR10260R | Microchip Tech | 600V 1V@100A 120ns 100A DO-203AB(DO-5) Switching Diodes ROHS | C17522305 | DO-203AB(DO-5) | Bag-packed | 600V | -65℃~+175℃ | 1V@100A | 120ns | 25uA@600V | 100A | - | ||
| Min: 1 Mult: 1 | 0 | VS-70HFLR80S05 | Vishay Intertech | 800V 1.85V@219.8A 500ns 70A DO-203AB(DO-5) Switching Diodes ROHS | C17522885 | DO-203AB(DO-5) | Bag-packed | 800V | -40℃~+125℃ | 1.85V@219.8A | 500ns | 100uA@800V | 70A | - | ||
| Min: 1 Mult: 1 | 0 | 1N3890R | Microchip Tech | 100V 1.5V@20A 150ns 12A DO-203AA(DO-4) Switching Diodes ROHS | C17531220 | DO-203AA(DO-4) | Bag-packed | 100V | -65℃~+175℃ | 1.5V@20A | 150ns | 25uA@50V | 12A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | HER302T/R | EIC Semicon | 100V 1.1V@3A 50ns 3A DO-201AD Switching Diodes ROHS | C17533388 | DO-201AD | Tape & Reel (TR) | 100V | -65℃~+150℃ | 1.1V@3A | 50ns | 10uA@100V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | PSDP30120L1_T0_00001 | PANJIT International | 1.2kV 2.6V@30A 240ns 30A TO-220AC Switching Diodes ROHS | C17533508 | TO-220AC | Tube-packed | 1.2kV | -55℃~+150℃ | 2.6V@30A | 240ns | 250uA@1200V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 625
| 0 | RAL1B | (DIOTEC) | 100V 1.3V@1A 150ns 1A DO-213AA Switching Diodes ROHS | C17534193 | DO-213AA | Tape & Reel (TR) | 100V | -50℃~+175℃ | 1.3V@1A | 150ns | 3uA@100V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANS1N5420/TR | Microchip Tech | 600V 1.5V@9A 400ns 3A Plugin Switching Diodes ROHS | C17534817 | Plugin | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.5V@9A | 400ns | - | 3A | - | ||
| Min: 1 Mult: 1 | 0 | UFR3015PF | Microchip Tech | 150V 975mV@30A 35ns 30A DO-21 Switching Diodes ROHS | C17535127 | DO-21 | Bag-packed | 150V | -55℃~+175℃ | 975mV@30A | 35ns | 15uA@150V | 30A | - |