Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DHG20I600PA | Littelfuse/IXYS | 600V 2.32V@20A 35ns 20A TO-220AC Switching Diodes ROHS | C17653946 | TO-220AC | Tube-packed | 600V | -55℃~+150℃ | 2.32V@20A | 35ns | 30uA@600V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 50000
| 0 | RS07K-M-18 | Vishay Intertech | 800V 1.3V@1A 300ns 500mA DO-219AB(SMF) Switching Diodes ROHS | C17625065 | DO-219AB(SMF) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.3V@1A | 300ns | 2uA@800V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N6631US/TR | Microchip Tech | 1.1kV 1.6V@1.4A 60ns 1.4A Switching Diodes ROHS | C17625189 | - | Tape & Reel (TR) | 1.1kV | -65℃~+150℃ | 1.6V@1.4A | 60ns | 4uA@1100V | 1.4A | - | ||
| Min: 1 Mult: 1 | 0 | FR12JR05 | GeneSiC Semiconductor | 600V 800mV@12A 500ns 12A DO-4 Switching Diodes ROHS | C17625212 | DO-4 | Bag-packed | 600V | -65℃~+150℃ | 800mV@12A | 500ns | 25uA@100V | 12A | - | ||
| Min: 1 Mult: 1 | 0 | MNS1N5811US | Microchip Tech | 150V 875mV@4A 30ns 3A Switching Diodes ROHS | C17538806 | - | Bag-packed | 150V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@150V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | JANS1N5420US | Microchip Tech | 600V 1.5V@9A 400ns 3A Switching Diodes ROHS | C17538836 | - | Bag-packed | 600V | -65℃~+175℃ | 1.5V@9A | 400ns | - | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | PG206R_R2_00001 | PANJIT International | 600V 1.3V@2A 250ns 2A DO-15 Switching Diodes ROHS | C17557826 | DO-15 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@2A | 250ns | 1uA@600V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | 1N5196 | Microchip Tech | 225V 1V@100mA 200mA DO-35 Switching Diodes ROHS | C17558072 | DO-35 | Bag-packed | 225V | -65℃~+175℃ | 1V@100mA | - | 25nA@225V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | FR85GR02 | GeneSiC Semiconductor | 400V 1.4V@85A 200ns 85A DO-5 Switching Diodes ROHS | C17575429 | DO-5 | Bag-packed | 400V | -40℃~+125℃ | 1.4V@85A | 200ns | 25uA@100V | 85A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N5804 | Microchip Tech | 100V 975mV@2.5A 25ns 2.5A Plugin Switching Diodes ROHS | C17519811 | Plugin | Bag-packed | 100V | -65℃~+175℃ | 975mV@2.5A | 25ns | 1uA@100V | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SF25G-TP | MCC(Micro Commercial Components) | 300V 1.3V@2A 35ns 2A DO-15 Switching Diodes ROHS | C17565832 | DO-15 | Tape & Reel (TR) | 300V | -65℃~+150℃ | 1.3V@2A | 35ns | 5uA@300V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SE10DTLGHM3/I | Vishay Intertech | 400V 1V@10A 280ns 3.5A TO-263-3 Switching Diodes ROHS | C17565849 | TO-263-3 | Tape & Reel (TR) | 400V | -55℃~+175℃ | 1V@10A | 280ns | 5uA@400V | 3.5A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MMBD1705 | onsemi | 30V 1 pair common anode 1.1V@50mA 50mA SOT-23-3 Switching Diodes ROHS | C17634592 | SOT-23-3 | Bag-packed | 30V | - | 1.1V@50mA | - | - | 50mA | 1 pair common anode | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | ES2J-AQ | (DIOTEC) | SMB(DO-214AA) Switching Diodes ROHS | C17671025 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1N5418US | Microchip Tech | 400V 1.5V@9A 150ns 3A Switching Diodes ROHS | C17661323 | - | Bag-packed | 400V | -65℃~+175℃ | 1.5V@9A | 150ns | 1uA@400V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | 1N6630 | Microchip Tech | 990V 1.4V@1.4A 50ns 1.4A Plugin Switching Diodes ROHS | C17643556 | Plugin | Bag-packed | 990V | -65℃~+150℃ | 1.4V@1.4A | 50ns | 2uA@990V | 1.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | FR201GP-TP | MCC(Micro Commercial Components) | DO-15 Switching Diodes ROHS | C17565772 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VS-15EWX06FNTRL-M3 | Vishay Intertech | 600V 1.05V@15A 220ns 15A D-PAK(TO-252AA) Switching Diodes ROHS | C17565961 | D-PAK(TO-252AA) | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.05V@15A | 220ns | 10uA@600V | 15A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N5417 | Microchip Tech | 200V 1.5V@9A 150ns 3A Plugin Switching Diodes ROHS | C17549348 | Plugin | Bag-packed | 200V | -65℃~+175℃ | 1.5V@9A | 150ns | 1uA@200V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | APT40DQ120SG | Microchip Tech | 1.2kV 3.4V@40A 350ns 40A D3PAK Switching Diodes ROHS | C17576137 | D3PAK | Tube-packed | 1.2kV | -55℃~+175℃ | 3.4V@40A | 350ns | 100uA@1200V | 40A | - | ||
| Min: 1 Mult: 1 | 0 | 1N5811URS | Microchip Tech | 150V 875mV@4A 30ns 3A Switching Diodes ROHS | C17661397 | - | Bag-packed | 150V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@150V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0
View marketplace suppliers’ inventory
| BA158-E3/54 | Vishay Intertech | 600V 1.3V@1A 250ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17654372 | DO-204AL(DO-41) | Tape & Reel (TR) | 600V | -65℃~+125℃ | 1.3V@1A | 250ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VS-8EWF04STRL-M3 | Vishay Intertech | 400V 1.2V@8A 55ns 8A D-PAK(TO-252AA) Switching Diodes ROHS | C17635277 | D-PAK(TO-252AA) | Tape & Reel (TR) | 400V | -40℃~+150℃ | 1.2V@8A | 55ns | 100uA@400V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5DC-HF | Comchip | 200V 1V@5A 35ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17635359 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@5A | 35ns | 5uA@200V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SF13G-TP | MCC(Micro Commercial Components) | 150V 950mV@1A 35ns 1A DO-41 Switching Diodes ROHS | C17566344 | DO-41 | Tape & Reel (TR) | 150V | -55℃~+150℃ | 950mV@1A | 35ns | 5uA@150V | 1A | - |