Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-15ETH06-1-M3 | Vishay Intertech | 600V 2.2V@15A 35ns 15A TO-262AA Switching Diodes ROHS | C17504563 | TO-262AA | Tube-packed | 600V | -65℃~+175℃ | 2.2V@15A | 35ns | 50uA@600V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | HS2AA | Taiwan Semiconductor | 50V 1V@1.5A 50ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17514524 | DO-214AC(SMA) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1V@1.5A | 50ns | 5uA@50V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N5804 | Microchip Tech | 100V 975mV@2.5A 25ns 2.5A Plugin Switching Diodes ROHS | C17519811 | Plugin | Bag-packed | 100V | -65℃~+175℃ | 975mV@2.5A | 25ns | 1uA@100V | 2.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | HS2KAL | Taiwan Semiconductor | 800V 1.7V@2A 75ns 2A DO-221AC(SMA) Switching Diodes ROHS | C17520145 | DO-221AC(SMA) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.7V@2A | 75ns | 1uA@800V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5420US/TR | Microchip Tech | 600V 1.5V@9A 400ns 3A Switching Diodes ROHS | C17547239 | - | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.5V@9A | 400ns | 1uA@600V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | PG150R_R2_00001 | PANJIT International | 50V 1.3V@1.5A 150ns 1.5A DO-15 Switching Diodes ROHS | C17505899 | DO-15 | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.3V@1.5A | 150ns | 1uA@50V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV19W-G RHG | Taiwan Semiconductor | 100V 1.25V@200mA 50ns 200mA SOD-123 Switching Diodes ROHS | C17506574 | SOD-123 | Tape & Reel (TR) | 100V | -65℃~+150℃ | 1.25V@200mA | 50ns | 100nA@100V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | R5031210RSWA | Powerex Inc. | 1.2kV 2.7V@100A 300ns 100A DO-205AA(DO-8) Switching Diodes ROHS | C17550310 | DO-205AA(DO-8) | Bag-packed | 1.2kV | -40℃~+150℃ | 2.7V@100A | 300ns | 45mA@1200V | 100A | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | MURS360SHE3_A/I | Vishay Intertech | 600V 1.45V@3A 75ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C17501641 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.45V@3A | 75ns | 5uA@600V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N6074/TR | Microchip Tech | 100V 2.04V@9.4A 30ns 850mA Plugin Switching Diodes ROHS | C17502785 | Plugin | Tape & Reel (TR) | 100V | -65℃~+155℃ | 2.04V@9.4A | 30ns | 1uA@100V | 850mA | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | RS3BHE3_A/H | Vishay Intertech | 100V 1.3V@2.5A 150ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17661943 | DO-214AB(SMC) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.3V@2.5A | 150ns | 10uA@100V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | UES805HR2 | Microchip Tech | 300V 1.25V@50A 50ns 50A DO-5(DO-203AB) Switching Diodes ROHS | C17662108 | DO-5(DO-203AB) | Bag-packed | 300V | -55℃~+150℃ | 1.25V@50A | 50ns | 70uA@300V | 50A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SDURD1030 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 300V 1.3V@10A 35ns DPAK Switching Diodes ROHS | C17553124 | DPAK | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.3V@10A | 35ns | 30uA@300V | - | - | ||
| Min: 1 Mult: 1 | 0 | GI850/MR850 | NTE ELECTRONICS, INC. | 50V 1.25V@3A 200ns 3A DO-201AD Switching Diodes ROHS | C17553429 | DO-201AD | Bag-packed | 50V | -50℃~+150℃ | 1.25V@3A | 200ns | 10uA@50V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-ETU3006STRRHM3 | Vishay Intertech | 600V 2V@30A 45ns 30A TO-263AB Switching Diodes ROHS | C17554719 | TO-263AB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 2V@30A | 45ns | 30uA@600V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | 688-15 | Microchip Tech | 15kV 25V@400mA 500ns 400mA Switching Diodes ROHS | C17641734 | - | Bag-packed | 15kV | -65℃~+150℃ | 25V@400mA | 500ns | 2uA@15000V | 400mA | - | ||
| Min: 1 Mult: 1 | 0 | DPG10I400PM | Littelfuse/IXYS | 400V 1.32V@10A 45ns 10A TO-220FP Switching Diodes ROHS | C17493511 | TO-220FP | Tube-packed | 400V | -55℃~+175℃ | 1.32V@10A | 45ns | 1uA@400V | 10A | - | ||
| Min: 1 Mult: 1 | 0 | RFS30TZ6SGC13 | ROHM Semicon | 650V 2.3V@30A 35ns 30A TO-247GE Switching Diodes ROHS | C17659954 | TO-247GE | Tube-packed | 650V | - | 2.3V@30A | 35ns | 5uA@650V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | VS-10ETF10FP-M3 | Vishay Intertech | 1kV 1.33V@10A 310ns 10A TO-220-2 Switching Diodes ROHS | C17660229 | TO-220-2 | Tube-packed | 1kV | -40℃~+150℃ | 1.33V@10A | 310ns | 100uA@1000V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MURS360-13 | Diodes Incorporated | 600V 1.25V@3A 50ns 3A SMC Switching Diodes ROHS | C17494461 | SMC | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@3A | 50ns | 3uA@600V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | 1N6623US | Microchip Tech | 880V 1.55V@1A 50ns 1A Switching Diodes ROHS | C17648053 | - | Bag-packed | 880V | -65℃~+150℃ | 1.55V@1A | 50ns | 500nA@880V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N6642UB2 | Microchip Tech | 75V 1.2V@100mA 5ns 300mA SMD Switching Diodes ROHS | C17648433 | SMD | Bag-packed | 75V | -65℃~+175℃ | 1.2V@100mA | 5ns | 500nA@75V | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMSD4448 TR PBFREE | Central Semicon | 75V 1V@100mA 4ns 250mA SOT-323 Switching Diodes ROHS | C17649398 | SOT-323 | Tape & Reel (TR) | 75V | -65℃~+150℃ | 1V@100mA | 4ns | 25nA@20V | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD2836 TR PBFREE | Central Semicon | 75V 1 pair common anode 1.2V@100mA 200mA SOT-23 Switching Diodes ROHS | C17649648 | SOT-23 | Tape & Reel (TR) | 75V | - | 1.2V@100mA | - | - | 200mA | 1 pair common anode | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS20W_R1_00001 | PANJIT International | 150V 1V@100mA 50ns 200mA SOT-323 Switching Diodes ROHS | C17667099 | SOT-323 | Tape & Reel (TR) | 150V | -55℃~+150℃ | 1V@100mA | 50ns | 100nA@150V | 200mA | - |