Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | CDSFR101A | Comchip | 80V 1V@100mA 4ns 100mA 1005 Switching Diodes ROHS | C17499536 | 1005 | Tape & Reel (TR) | 80V | - | 1V@100mA | 4ns | 50nA@75V | 100mA | - | ||
| Min: 1 Mult: 1 | 0 | CMR1F-02M BK PBFREE | Central Semicon | 200V 1.3V@1A 150ns 1A SMA Switching Diodes ROHS | C17580850 | SMA | Bag-packed | 200V | -65℃~+150℃ | 1.3V@1A | 150ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | FT2000KB | (DIOTEC) | 100V 960mV@20A 200ns 20A TO-220AC-2 Switching Diodes ROHS | C17351490 | TO-220AC-2 | Tube-packed | 100V | -50℃~+150℃ | 960mV@20A | 200ns | 5uA@100V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-20ETF08STRR-M3 | Vishay Intertech | 800V 1.31V@20A 400ns 20A TO-263AB Switching Diodes ROHS | C17351879 | TO-263AB | Tape & Reel (TR) | 800V | -40℃~+150℃ | 1.31V@20A | 400ns | 100uA@800V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | VS-3EJU06HM3/6B | Vishay Intertech | 600V 1.35V@3A 50ns 3A DO-221AC Switching Diodes ROHS | C17475060 | DO-221AC | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.35V@3A | 50ns | 3uA@600V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD1001 TR PBFREE | Central Semicon | 90V 1V@200mA 50ns 250mA SOT-23 Switching Diodes ROHS | C17394086 | SOT-23 | Tape & Reel (TR) | 90V | -65℃~+150℃ | 1V@200mA | 50ns | 100nA@90V | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | ESH1C-E3/61T | Vishay Intertech | 150V 900mV@1A 25ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17471531 | DO-214AC(SMA) | Tape & Reel (TR) | 150V | -55℃~+175℃ | 900mV@1A | 25ns | 1uA@150V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N6623 | Microchip Tech | 800V 1.55V@1A 30ns 1A Plugin Switching Diodes ROHS | C17580783 | Plugin | Bag-packed | 800V | -65℃~+150℃ | 1.55V@1A | 30ns | 500nA@800V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS115JE3/TR13 | Microchip Tech | 150V 950mV@1A 30ns 1A DO-214BA Switching Diodes ROHS | C17387243 | DO-214BA | Tape & Reel (TR) | 150V | -55℃~+175℃ | 950mV@1A | 30ns | 5uA@150V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-8ETH06-1-M3 | Vishay Intertech | 600V 2.4V@8A 25ns 8A TO-262AA Switching Diodes ROHS | C17394164 | TO-262AA | Tube-packed | 600V | -65℃~+175℃ | 2.4V@8A | 25ns | 50uA@600V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | MURB2J_R1_00001 | PANJIT International | 600V 1.35V@2A 50ns 2A SMB(DO-214AA) Switching Diodes ROHS | C17399361 | SMB(DO-214AA) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.35V@2A | 50ns | 5uA@600V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | RS3GHE3_A/H | Vishay Intertech | 400V 1.3V@2.5A 150ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17485087 | DO-214AB(SMC) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@2.5A | 150ns | 10uA@400V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | DSEI36-06AS-TUB | Littelfuse/IXYS | 600V 1.6V@37A 50ns 37A TO-263AA Switching Diodes ROHS | C17486877 | TO-263AA | Tube-packed | 600V | -40℃~+150℃ | 1.6V@37A | 50ns | 100uA@600V | 37A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2BWF-HF | Comchip | 100V 1V@2A 50ns 2A SOD-123F Switching Diodes ROHS | C17488427 | SOD-123F | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1V@2A | 50ns | 5uA@100V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FFPF15UP20STTU | onsemi | 200V 1.15V@15A 45ns 15A TO-220F-2L Switching Diodes ROHS | C17488742 | TO-220F-2L | Tube-packed | 200V | -65℃~+150℃ | 1.15V@15A | 45ns | 100uA@200V | 15A | - | ||
| Min: 1 Mult: 1 | 0 | DSDI60-16A | Littelfuse/IXYS | 1.6kV 4.1V@70A 300ns 63A TO-247AD Switching Diodes ROHS | C17488977 | TO-247AD | Tube-packed | 1.6kV | -40℃~+150℃ | 4.1V@70A | 300ns | 2mA@1600V | 63A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N5419 | Microchip Tech | 500V 1.5V@9A 250ns 3A Plugin Switching Diodes ROHS | C17489092 | Plugin | Bag-packed | 500V | -65℃~+175℃ | 1.5V@9A | 250ns | 1uA@500V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS21C-TP | MCC(Micro Commercial Components) | 250V 1 pair of common cathodes 1.1V@100mA 200mA SOT-23 Switching Diodes ROHS | C17489332 | SOT-23 | Tape & Reel (TR) | 250V | - | 1.1V@100mA | - | - | 200mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N5615US | Microchip Tech | 200V 1.6V@3A 150ns 1A Switching Diodes ROHS | C17582979 | - | Bag-packed | 200V | -65℃~+175℃ | 1.6V@3A | 150ns | 500nA@600V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | MUR2510R | GeneSiC Semiconductor | 100V 1V@25A 75ns 25A DO-4 Switching Diodes ROHS | C17582999 | DO-4 | Bag-packed | 100V | -55℃~+150℃ | 1V@25A | 75ns | 10uA@50V | 25A | - | ||
| Min: 1 Mult: 1 | 0 | 1N5811E3 | Microchip Tech | 150V 875mV@4A 30ns 3A Plugin Switching Diodes ROHS | C17583574 | Plugin | Bag-packed | 150V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@150V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | DURD560A | Littelfuse | 600V 1.7V@5A 35ns 5A TO-252 Switching Diodes ROHS | C17584414 | TO-252 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@5A | 35ns | 5uA@600V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBD4148TW-TP | MCC(Micro Commercial Components) | 75V 3 Independent 1.25V@150mA 150mA SOT-363 Switching Diodes ROHS | C17584424 | SOT-363 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | - | - | 150mA | 3 Independent | ||
| Min: 1 Mult: 1 | 0 | FR602A-G | Comchip | 100V 1.3V@6A 150ns 6A Plugin Switching Diodes ROHS | C17386325 | Plugin | Bag-packed | 100V | -55℃~+150℃ | 1.3V@6A | 150ns | 10uA@100V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | VS-70HFL10S05 | Vishay Intertech | 100V 1.85V@219.8A 500ns 70A DO-203AB(DO-5) Switching Diodes ROHS | C17571614 | DO-203AB(DO-5) | Bag-packed | 100V | -40℃~+125℃ | 1.85V@219.8A | 500ns | 100uA@100V | 70A | - |