Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | JAN1N5418US | Microchip Tech | 400V 1.5V@9A 150ns 3A Switching Diodes ROHS | C17364556 | - | Bag-packed | 400V | -65℃~+175℃ | 1.5V@9A | 150ns | 1uA@400V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | FR102T/R | EIC Semicon | 100V 1.3V@1A 150ns 1A DO-41 Switching Diodes ROHS | C17365196 | DO-41 | Tape & Reel (TR) | 100V | -65℃~+150℃ | 1.3V@1A | 150ns | 5uA@100V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N5619US | Microchip Tech | 600V 1.6V@3A 250ns 1A Switching Diodes ROHS | C17365516 | - | Bag-packed | 600V | -65℃~+175℃ | 1.6V@3A | 250ns | 500nA@600V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | UF3008-HF | Comchip | 1kV 1.7V@3A 75ns 3A DO-27 Switching Diodes ROHS | C17372730 | DO-27 | Bag-packed | 1kV | -55℃~+125℃ | 1.7V@3A | 75ns | 5uA@1000V | 3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IDW40E65D2FKSA1 | Infineon Technologies | 650V 2.3V@40A 75ns 80A TO-247-3-1 Switching Diodes ROHS | C17372770 | TO-247-3-1 | Tube-packed | 650V | -40℃~+175℃ | 2.3V@40A | 75ns | 40uA@650V | 80A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ESH1PB-M3/84A | Vishay Intertech | 100V 900mV@1A 25ns 1A DO-220AA(SMP) Switching Diodes ROHS | C17370311 | DO-220AA(SMP) | Tape & Reel (TR) | 100V | -55℃~+175℃ | 900mV@1A | 25ns | 1uA@100V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | UF4010G_AY_00001 | PANJIT International | 1kV 1.85V@4A 75ns 4A DO-201AD Switching Diodes ROHS | C17372541 | DO-201AD | Box-packed | 1kV | -55℃~+150℃ | 1.85V@4A | 75ns | 10uA@1000V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | 1N5811AUS/TR | Microchip Tech | 150V 875mV@4A 30ns 3A Switching Diodes ROHS | C17461429 | - | Tape & Reel (TR) | 150V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@150V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBD7000W_R1_00001 | PANJIT International | 100V 1 pair in series 1.1V@100mA 200mA SOT-323 Switching Diodes ROHS | C17461844 | SOT-323 | Tape & Reel (TR) | 100V | - | 1.1V@100mA | - | - | 200mA | 1 pair in series | ||
| Min: 1 Mult: 1 | 0 | VS-85HFLR80S05 | Vishay Intertech | 800V 1.75V@266.9A 500ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17463084 | DO-203AB(DO-5) | Bag-packed | 800V | -40℃~+125℃ | 1.75V@266.9A | 500ns | 100uA@800V | 85A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | BYM12-150-E3/97 | Vishay Intertech | 150V 1V@1A 50ns 1A DO-213AB Switching Diodes ROHS | C17463234 | DO-213AB | Tape & Reel (TR) | 150V | -65℃~+175℃ | 1V@1A | 50ns | 5uA@150V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | SFF504G | Taiwan Semiconductor | 200V 980mV@2.5A 35ns 5A ITO-220AB Switching Diodes ROHS | C17463339 | ITO-220AB | Tube-packed | 200V | -55℃~+150℃ | 980mV@2.5A | 35ns | 10uA@200V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | ER2BF_R1_00001 | PANJIT International | 100V 950mV@2A 35ns 2A DO-221AA(SMB) Switching Diodes ROHS | C17397855 | DO-221AA(SMB) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 950mV@2A | 35ns | 1uA@100V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 6500
| 0 | VS-6ESH02-M3/87A | Vishay Intertech | 200V 940mV@6A 22ns 6A TO-277A Switching Diodes ROHS | C17406422 | TO-277A | Tape & Reel (TR) | 200V | -65℃~+175℃ | 940mV@6A | 22ns | 2uA@200V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | CDLL5195 | Microchip Tech | 180V 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C17410191 | DO-213AA | Bag-packed | 180V | -65℃~+175℃ | 1V@100mA | - | 100uA@180V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N5807US/TR | Microchip Tech | 50V 875mV@4A 30ns 3A Switching Diodes ROHS | C17410286 | - | Tape & Reel (TR) | 50V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@50V | 3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RD0506T-TL-H | onsemi | 600V 1.6V@5A 50ns 5A TO-252-3 Switching Diodes ROHS | C17410501 | TO-252-3 | Bag-packed | 600V | - | 1.6V@5A | 50ns | 50uA@600V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD3003A TR PBFREE | Central Semicon | 180V 1 pair common anode 1.15V@300mA 200mA SOT-23 Switching Diodes ROHS | C17411016 | SOT-23 | Tape & Reel (TR) | 180V | - | 1.15V@300mA | - | - | 200mA | 1 pair common anode | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CSFMT104-HF | Comchip | 200V 950mV@1A 35ns 1A SOD-123H Switching Diodes ROHS | C17614624 | SOD-123H | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1A | 35ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-30APF12-M3 | Vishay Intertech | 1.2kV 1.41V@30A 450ns 30A TO-247AC Switching Diodes ROHS | C17614739 | TO-247AC | Tube-packed | 1.2kV | -40℃~+150℃ | 1.41V@30A | 450ns | 100uA@1200V | 30A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-ETH3006S-M3 | Vishay Intertech | 600V 2.65V@30A 26ns 30A TO-263AB Switching Diodes ROHS | C17235701 | TO-263AB | Tube-packed | 600V | -65℃~+175℃ | 2.65V@30A | 26ns | 30uA@600V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N4946 | Microchip Tech | 600V 1.3V@1A 250ns 1A Plugin Switching Diodes ROHS | C17235776 | Plugin | Bag-packed | 600V | -65℃~+175℃ | 1.3V@1A | 250ns | 1uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-ETH3006STRRHM3 | Vishay Intertech | 600V 2.65V@30A 26ns 30A TO-263AB Switching Diodes ROHS | C17236366 | TO-263AB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 2.65V@30A | 26ns | 30uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2LD | Taiwan Semiconductor | 200V 940mV@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17244531 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 940mV@2A | 35ns | 10uA@200V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RF305BM6STL | ROHM Semicon | 600V 1.7V@3A 30ns 3A TO-252 Switching Diodes ROHS | C17246815 | TO-252 | Tape & Reel (TR) | 600V | - | 1.7V@3A | 30ns | 10uA@600V | 3A | - |