Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FH7 | SURGE | 1kV 1.7V@1A 75ns 1A SOD-123FL Switching Diodes ROHS | C17474945 | SOD-123FL | Bag-packed | 1kV | -55℃~+150℃ | 1.7V@1A | 75ns | 5uA@1000V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | SF2L6GH | Taiwan Semiconductor | 400V 1.3V@2A 35ns 2A DO-204AC(DO-15) Switching Diodes ROHS | C17483934 | DO-204AC(DO-15) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@2A | 35ns | 1uA@400V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | UES1003/TR | Microchip Tech | 150V 975mV@1A 25ns 1A Plugin Switching Diodes ROHS | C17403027 | Plugin | Tape & Reel (TR) | 150V | -55℃~+175℃ | 975mV@1A | 25ns | - | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | AES1D-HF | Comchip | 200V 980mV@1A 35ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17403047 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 980mV@1A | 35ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N5617/TR | Microchip Tech | 400V 1.6V@3A 150ns 1A Plugin Switching Diodes ROHS | C17484679 | Plugin | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.6V@3A | 150ns | 500nA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS515G/TR13 | Microchip Tech | 150V 950mV@5A 30ns 5A DO-215AB Switching Diodes ROHS | C17483931 | DO-215AB | Tape & Reel (TR) | 150V | -55℃~+175℃ | 950mV@5A | 30ns | 10uA@150V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RSFBLHRVG | Taiwan Semiconductor | 100V 1.3V@500mA 150ns 500mA SMA Switching Diodes ROHS | C17561454 | SMA | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.3V@500mA | 150ns | 5uA@100V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | EGP10A-E3/54 | Vishay Intertech | 50V 950mV@1A 50ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17475169 | DO-204AL(DO-41) | Tape & Reel (TR) | 50V | -65℃~+150℃ | 950mV@1A | 50ns | 5uA@50V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ER1D-AQ | (DIOTEC) | 200V 1V@1A 35ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17482543 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | -50℃~+150℃ | 1V@1A | 35ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FESB8HT-E3/81 | Vishay Intertech | 500V 1.5V@8A 50ns 8A TO-263AB Switching Diodes ROHS | C17561656 | TO-263AB | Tape & Reel (TR) | 500V | -55℃~+150℃ | 1.5V@8A | 50ns | 10uA@500V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS1G-HF | Comchip | 400V 1.3V@1A 150ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17564015 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | UGB8DTHE3_A/P | Vishay Intertech | 200V 1V@8A 30ns 8A TO-263AB Switching Diodes ROHS | C17564845 | TO-263AB | Tube-packed | 200V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@200V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | RS2DAH | Taiwan Semiconductor | 200V 1.3V@1.5A 150ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17492570 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.3V@1.5A | 150ns | 5uA@200V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD2838 TR PBFREE | Central Semicon | 75V 1 pair of common cathodes 1.2V@100mA 200mA SOT-23 Switching Diodes ROHS | C17502154 | SOT-23 | Tape & Reel (TR) | 75V | - | 1.2V@100mA | - | - | 200mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | NTE587 | NTE ELECTRONICS, INC. | 200V 950mV@1A 35ns 1A DO-41 Switching Diodes ROHS | C17663261 | DO-41 | Bag-packed | 200V | -65℃~+150℃ | 950mV@1A | 35ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CFRA107-G | Comchip | 1kV 1.3V@1A 500ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17663726 | DO-214AC(SMA) | Tape & Reel (TR) | 1kV | - | 1.3V@1A | 500ns | 5uA@1000V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | SF28G-TP | MCC(Micro Commercial Components) | 600V 1.7V@2A 35ns 2A DO-15 Switching Diodes ROHS | C17680037 | DO-15 | Tape & Reel (TR) | 600V | -65℃~+150℃ | 1.7V@2A | 35ns | 5uA@600V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1400
| 0 | EGP31A-E3/C | Vishay Intertech | 50V 950mV@3A 50ns 3A DO-201AD Switching Diodes ROHS | C17552547 | DO-201AD | Tape & Reel (TR) | 50V | -65℃~+175℃ | 950mV@3A | 50ns | 5uA@50V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAS28WH6327XTSA1 | Infineon Technologies | 80V 2 independent 1.25V@150mA 200mA SOT-343-4 Switching Diodes ROHS | C17553487 | SOT-343-4 | Tape & Reel (TR) | 80V | - | 1.25V@150mA | - | - | 200mA | 2 independent | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N6631US/TR | Microchip Tech | 1.1kV 1.6V@1.4A 60ns 1.4A Switching Diodes ROHS | C17553637 | - | Tape & Reel (TR) | 1.1kV | -65℃~+150℃ | 1.6V@1.4A | 60ns | 4uA@1100V | 1.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FESB16AT-E3/81 | Vishay Intertech | 50V 975mV@16A 35ns 16A TO-263AB Switching Diodes ROHS | C17554697 | TO-263AB | Tape & Reel (TR) | 50V | -65℃~+150℃ | 975mV@16A | 35ns | 10uA@50V | 16A | - | ||
| Min: 1 Mult: 1 | 0 | UGF8DT-E3/45 | Vishay Intertech | 200V 1V@8A 30ns 8A ITO-220AC Switching Diodes ROHS | C17646162 | ITO-220AC | Tube-packed | 200V | -55℃~+150℃ | 1V@8A | 30ns | 10uA@200V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | VS-3EJH01HM3/6B | Vishay Intertech | 100V 930mV@3A 30ns 3A DO-221AC Switching Diodes ROHS | C17657715 | DO-221AC | Tape & Reel (TR) | 100V | -65℃~+175℃ | 930mV@3A | 30ns | 2uA@100V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3DH | Taiwan Semiconductor | 200V 950mV@3A 35ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17343334 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@3A | 35ns | 10uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | FR302T/R | EIC Semicon | 100V 1.3V@3A 150ns 3A DO-201AD Switching Diodes ROHS | C17343634 | DO-201AD | Tape & Reel (TR) | 100V | -65℃~+150℃ | 1.3V@3A | 150ns | 10uA@100V | 3A | - |