Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UES1103E3 | Microchip Tech | 150V 975mV@2A 25ns 2.5A Plugin Switching Diodes ROHS | C17648097 | Plugin | Bag-packed | 150V | - | 975mV@2A | 25ns | 2uA@150V | 2.5A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N6658R | Microchip Tech | 150V 1.2V@20A 35ns 15A TO-254 Switching Diodes ROHS | C17648612 | TO-254 | Bag-packed | 150V | - | 1.2V@20A | 35ns | 10uA@150V | 15A | - | ||
| Min: 1 Mult: 1 | 0 | R6031022PSYA | Powerex Inc. | 1kV 2.75V@800A 500ns 220A DO-205AB(DO-9) Switching Diodes ROHS | C17490687 | DO-205AB(DO-9) | Bag-packed | 1kV | -45℃~+150℃ | 2.75V@800A | 500ns | 50mA@1000V | 220A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAW56DW_R1_00001 | PANJIT International | 75V 2 Pair Common Anode 1.25V@150mA 150mA SOT-363 Switching Diodes ROHS | C17491007 | SOT-363 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | - | - | 150mA | 2 Pair Common Anode | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | HS2JA | Taiwan Semiconductor | 600V 1.7V@1.5A 75ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17654791 | DO-214AC(SMA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1.5A | 75ns | 5uA@600V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | FS1G-LTP | MCC(Micro Commercial Components) | 400V 1.3V@1A 150ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17492212 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | -50℃~+150℃ | 1.3V@1A | 150ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | U1D-E3/5AT | Vishay Intertech | 200V 920mV@1A 24ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17492602 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 920mV@1A | 24ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-8ETL06STRLHM3 | Vishay Intertech | 600V 1.05V@8A 250ns 8A TO-263AB Switching Diodes ROHS | C17492902 | TO-263AB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.05V@8A | 250ns | 5uA@600V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N5804/TR | Microchip Tech | 100V 875mV@1A 25ns 1A Plugin Switching Diodes ROHS | C17557375 | Plugin | Tape & Reel (TR) | 100V | -65℃~+175℃ | 875mV@1A | 25ns | 1uA@100V | 1A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GE1004 | HARRIS | 200V 950mV@1A 35ns 1A TO-204AE Switching Diodes ROHS | C17647503 | TO-204AE | Bag-packed | 200V | -65℃~+175℃ | 950mV@1A | 35ns | 2uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1DWF-HF | Comchip | 200V 1V@1A 50ns 1A SOD-123F Switching Diodes ROHS | C17655157 | SOD-123F | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1V@1A | 50ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | R6021022PSYA | Powerex Inc. | 1kV 2.75V@800A 500ns 220A DO-205AB(DO-9) Switching Diodes ROHS | C17655647 | DO-205AB(DO-9) | Bag-packed | 1kV | -45℃~+150℃ | 2.75V@800A | 500ns | 50mA@1000V | 220A | - | ||
| Min: 1 Mult: 1 | 0 | VS-65EPF12L-M3 | Vishay Intertech | 1.2kV 1.42V@65A 480ns 65A TO-247AD Switching Diodes ROHS | C17427821 | TO-247AD | Tube-packed | 1.2kV | -40℃~+150℃ | 1.42V@65A | 480ns | 100uA@1200V | 65A | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | U1B-M3/5AT | Vishay Intertech | 100V 920mV@1A 15ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17428111 | DO-214AC(SMA) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 920mV@1A | 15ns | 5uA@100V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | RS1FJ-M3/I | Vishay Intertech | 600V 1.25V@1A 500ns 1A DO-219AB(SMF) Switching Diodes ROHS | C17428341 | DO-219AB(SMF) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.25V@1A | 500ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| A315A | HARRIS | 100V 950mV@3A 35ns 3A DO-204 Switching Diodes ROHS | C17514460 | DO-204 | Bag-packed | 100V | -65℃~+175℃ | 950mV@3A | 35ns | 3uA@100V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | HER202G-TP | MCC(Micro Commercial Components) | 100V 1V@2A 50ns 2A DO-15 Switching Diodes ROHS | C17515160 | DO-15 | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1V@2A | 50ns | 5uA@100V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | JANTXV1N4148UB2R/TR | Microchip Tech | 75V 1.2V@100mA 20ns 200mA SMD Switching Diodes ROHS | C17600130 | SMD | Tape & Reel (TR) | 75V | -65℃~+200℃ | 1.2V@100mA | 20ns | 500nA@75V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N5194 | Microchip Tech | 70V 1V@100mA 200mA DO-35 Switching Diodes ROHS | C17600555 | DO-35 | Bag-packed | 70V | -65℃~+170℃ | 1V@100mA | - | 1.25mA@80V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
| 0 | ES1KE-TP | MCC(Micro Commercial Components) | 800V 1.7V@1A 75ns 1A DO-214AC(SMAE) Switching Diodes ROHS | C17569083 | DO-214AC(SMAE) | Tape & Reel (TR) | 800V | -50℃~+150℃ | 1.7V@1A | 75ns | 5uA@800V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSTPAD5 SOT-23 3L ROHS | Analog Devices | 30V 1.5V@5mA 10mA SOT-23-3 Switching Diodes ROHS | C17346795 | SOT-23-3 | Tape & Reel (TR) | 30V | -55℃~+150℃ | 1.5V@5mA | - | 5pA@20V | 10mA | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N3890R | Microchip Tech | 100V 1.5V@20A 150ns 12A DO-203AA(DO-4) Switching Diodes ROHS | C17480119 | DO-203AA(DO-4) | Bag-packed | 100V | -65℃~+175℃ | 1.5V@20A | 150ns | 10uA@100V | 12A | - | ||
| Min: 1 Mult: 1 | 0 | GI856/MR856 | NTE ELECTRONICS, INC. | 600V 1.25V@3A 200ns 3A DO-201AD Switching Diodes ROHS | C17420438 | DO-201AD | Bag-packed | 600V | -50℃~+150℃ | 1.25V@3A | 200ns | 10uA@600V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | FR40B05 | GeneSiC Semiconductor | 100V 1V@40A 500ns 40A DO-5 Switching Diodes ROHS | C17420833 | DO-5 | Bag-packed | 100V | -40℃~+125℃ | 1V@40A | 500ns | 25uA@100V | 40A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-ETH3006STRR-M3 | Vishay Intertech | 600V 2.65V@30A 26ns 30A TO-263AB Switching Diodes ROHS | C17589665 | TO-263AB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 2.65V@30A | 26ns | 30uA@600V | 30A | - |