Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 1N6077US | Microchip Tech | 100V 1.76V@18.8A 30ns 6A Switching Diodes ROHS | C17268929 | - | Bag-packed | 100V | -65℃~+155℃ | 1.76V@18.8A | 30ns | 5uA@100V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAS20W RVG | Taiwan Semiconductor | 150V 1.25V@100mA 50ns 200mA SOT-323 Switching Diodes ROHS | C17379006 | SOT-323 | Tape & Reel (TR) | 150V | -55℃~+150℃ | 1.25V@100mA | 50ns | 100nA@150V | 200mA | ||
| Min: 1 Mult: 1 | 0 | 1N4934-E3/73 | Vishay Intertech | 100V 1.2V@1A 200ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17391837 | DO-204AL(DO-41) | Box-packed | 100V | -50℃~+150℃ | 1.2V@1A | 200ns | 5uA@100V | 1A | ||
| Min: 1 Mult: 1 | 0 | MER1002T_T0_00601 | PANJIT International | 200V 950mV@10A 35ns 10A TO-220AC Switching Diodes ROHS | C17392436 | TO-220AC | Tube-packed | 200V | -55℃~+175℃ | 950mV@10A | 35ns | 1uA@200V | 10A | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IDB15E60ATMA1 | Infineon Technologies | 600V 2V@15A 87ns 29.2A TO-263 Switching Diodes ROHS | C17635411 | TO-263 | Tape & Reel (TR) | 600V | -40℃~+175℃ | 2V@15A | 87ns | 50uA@600V | 29.2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV21W-HE3-08 | Vishay Intertech | 200V 1V@100mA 50ns 250mA SOD-123 Switching Diodes ROHS | C17636946 | SOD-123 | Tape & Reel (TR) | 200V | - | 1V@100mA | 50ns | 100nA@150V | 250mA | ||
| Min: 1 Mult: 1 | 0 | SF808G | Taiwan Semiconductor | 600V 1.7V@8A 35ns 8A TO-220AB Switching Diodes ROHS | C17636996 | TO-220AB | Tube-packed | 600V | -55℃~+150℃ | 1.7V@8A | 35ns | 10uA@600V | 8A | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | ESH2D R5G | Taiwan Semiconductor | 200V 900mV@2A 20ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17637245 | DO-214AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+175℃ | 900mV@2A | 20ns | 2uA@200V | 2A | ||
| Min: 1 Mult: 1 | 0 | 1N6763 | Microchip Tech | 100V 1.05V@12A 35ns 12A TO-254 Switching Diodes ROHS | C17637411 | TO-254 | Bag-packed | 100V | -55℃~+175℃ | 1.05V@12A | 35ns | 10uA@100V | 12A | ||
| Min: 1 Mult: 1 | 0 | AG01AV1 | Sanken Elec | 600V 1.8V@600mA 100ns 500mA Plugin Switching Diodes ROHS | C17355471 | Plugin | Box-packed | 600V | -40℃~+150℃ | 1.8V@600mA | 100ns | 100uA@600V | 500mA | ||
| Min: 1 Mult: 1 | 0 | NTE525 | NTE ELECTRONICS, INC. | 2kV 4V@200mA 500ns 200mA DO-41 Switching Diodes ROHS | C17362584 | DO-41 | Bag-packed | 2kV | -65℃~+175℃ | 4V@200mA | 500ns | 5uA@2000V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | GIB1404HE3_A/I | Vishay Intertech | 200V 975mV@8A 35ns 8A TO-263AB Switching Diodes ROHS | C17363824 | TO-263AB | Tape & Reel (TR) | 200V | -65℃~+150℃ | 975mV@8A | 35ns | 5uA@200V | 8A | ||
| Min: 1 Mult: 1 | 0 | UF3008-G | Comchip | 1kV 1.7V@3A 75ns 3A DO-27 Switching Diodes ROHS | C17208670 | DO-27 | Bag-packed | 1kV | -55℃~+125℃ | 1.7V@3A | 75ns | 5uA@1000V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N6628/TR | Microchip Tech | 600V 1.35V@2A 45ns 1.75A Plugin Switching Diodes ROHS | C17210455 | Plugin | Tape & Reel (TR) | 600V | -65℃~+150℃ | 1.35V@2A | 45ns | 2uA@600V | 1.75A | ||
| Min: 1 Mult: 1 | 0 | FR207GB-G | Comchip | 1kV 1.3V@2A 500ns 2A DO-15 Switching Diodes ROHS | C17211800 | DO-15 | Box-packed | 1kV | -55℃~+150℃ | 1.3V@2A | 500ns | 5uA@1000V | 2A | ||
| Min: 1 Mult: 1 | 0 | JANTX1N6631US | Microchip Tech | 1.1kV 1.6V@1.4A 60ns 1.4A Switching Diodes ROHS | C17212215 | - | Bag-packed | 1.1kV | -65℃~+150℃ | 1.6V@1.4A | 60ns | 4uA@1100V | 1.4A | ||
| Min: 1 Mult: 1 | 0 | RFV12TJ6SGC9 | ROHM Semicon | 600V 2.8V@12A 45ns 12A TO-220ACFP Switching Diodes ROHS | C17365844 | TO-220ACFP | Tube-packed | 600V | - | 2.8V@12A | 45ns | 10uA@600V | 12A | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | VS-3EYH02HM3/I | Vishay Intertech | 200V 950mV@3A 30ns 3A DO-221AC(SMA) Switching Diodes ROHS | C17365914 | DO-221AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+175℃ | 950mV@3A | 30ns | 2uA@200V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES8GC-HF | Comchip | 400V 1.3V@8A 35ns 8A DO-214AB(SMC) Switching Diodes ROHS | C17366199 | DO-214AB(SMC) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@8A | 35ns | 10uA@400V | 8A | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | S5GB R5G | Taiwan Semiconductor | 400V 1.1V@5A 5A DO-214AA(SMB) Switching Diodes ROHS | C17212780 | DO-214AA(SMB) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.1V@5A | - | 10uA@400V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS370J/TR13 | Microchip Tech | 700V 1.2V@3A 60ns 3A DO-214AB Switching Diodes ROHS | C17270696 | DO-214AB | Tape & Reel (TR) | 700V | -55℃~+175℃ | 1.2V@3A | 60ns | 10uA@700V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3AC-HF | Comchip | 50V 1.3V@3A 150ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17190162 | DO-214AB(SMC) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.3V@3A | 150ns | 5uA@50V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | PG606R_R2_00001 | PANJIT International | 600V 1.3V@6A 250ns 6A Plugin Switching Diodes ROHS | C17198576 | Plugin | Tape & Reel (TR) | 600V | -50℃~+150℃ | 1.3V@6A | 250ns | 1uA@600V | 6A | ||
| Min: 1 Mult: 1 | 0 | RFUS10TF4S | ROHM Semicon | 430V 10A TO-220 Switching Diodes ROHS | C17199881 | TO-220 | Tube-packed | 430V | - | - | - | - | 10A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-E5TH0812-M3 | Vishay Intertech | 1.2kV 2.5V@8A 100ns 8A TO-220AC Switching Diodes ROHS | C17199916 | TO-220AC | Tube-packed | 1.2kV | -55℃~+175℃ | 2.5V@8A | 100ns | 50uA@1200V | 8A |