Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | SDUR16Q20CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V 950mV@8A 25ns 8A TO-220AB Switching Diodes ROHS | C17576161 | TO-220AB | Tube-packed | 200V | -55℃~+150℃ | 950mV@8A | 25ns | 1uA@200V | 8A | ||
| Min: 1 Mult: 1 | 0 | JANS1N6643US | Microchip Tech | 50V 1.2V@100mA 6ns 300mA Switching Diodes ROHS | C17601530 | - | Bag-packed | 50V | -65℃~+175℃ | 1.2V@100mA | 6ns | - | 300mA | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | 1N6622U/TR | Microchip Tech | 660V 1.4V@1.2A 45ns 1.2A Switching Diodes ROHS | C17476684 | - | Tape & Reel (TR) | 660V | -65℃~+150℃ | 1.4V@1.2A | 45ns | 500nA@660V | 1.2A | ||
| Min: 1 Mult: 1 | 0 | JANS1N5804 | Microchip Tech | 100V 975mV@2.5A 25ns 2A Plugin Switching Diodes ROHS | C17477989 | Plugin | Bag-packed | 100V | -65℃~+175℃ | 975mV@2.5A | 25ns | - | 2A | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | RS1MFS MWG | Taiwan Semiconductor | 1kV 1.3V@1A 500ns 1A SOD-128 Switching Diodes ROHS | C17478494 | SOD-128 | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@1A | 500ns | 5uA@1000V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 6500
| 0 | EGF1C-E3/5CA | Vishay Intertech | 150V 1V@1A 50ns 1A DO-214BA Switching Diodes ROHS | C17478519 | DO-214BA | Tape & Reel (TR) | 150V | -65℃~+175℃ | 1V@1A | 50ns | 5uA@150V | 1A | ||
| Min: 1 Mult: 1 | 0 | VS-70HFL80S05 | Vishay Intertech | 800V 1.85V@219.8A 500ns 70A DO-203AB(DO-5) Switching Diodes ROHS | C17559794 | DO-203AB(DO-5) | Bag-packed | 800V | -40℃~+125℃ | 1.85V@219.8A | 500ns | 100uA@800V | 70A | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | SL12-M3/5AT | Vishay Intertech | 20V 445mV@1A 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17562857 | DO-214AC(SMA) | Tape & Reel (TR) | 20V | -55℃~+125℃ | 445mV@1A | - | 200uA@20V | 1.5A | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ESH3D-E3/9AT | Vishay Intertech | 200V 900mV@3A 40ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17563045 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+175℃ | 900mV@3A | 40ns | 5uA@200V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N6631/TR | Microchip Tech | 1.1kV 1.6V@1A 60ns 1.4A Plugin Switching Diodes ROHS | C17495103 | Plugin | Tape & Reel (TR) | 1.1kV | -65℃~+175℃ | 1.6V@1A | 60ns | 2uA@1100V | 1.4A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1JL RVG | Taiwan Semiconductor | 600V 1.3V@800mA 250ns 800mA SMA Switching Diodes ROHS | C17496457 | SMA | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@800mA | 250ns | 5uA@600V | 800mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES8EC-HF | Comchip | 300V 1.3V@8A 35ns 8A DO-214AB(SMC) Switching Diodes ROHS | C17409077 | DO-214AB(SMC) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.3V@8A | 35ns | 10uA@300V | 8A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | UES1105/TR | Microchip Tech | 300V 1.25V@1A 50ns 2A Plugin Switching Diodes ROHS | C17410082 | Plugin | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.25V@1A | 50ns | - | 2A | ||
| Min: 1 Mult: 1 | 0 | VS-85HFL10S02 | Vishay Intertech | 100V 200ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17410237 | DO-203AB(DO-5) | Bag-packed | 100V | -40℃~+125℃ | - | 200ns | 100uA@100V | 85A | ||
| Min: 1 Mult: 1
Full Reel: 120000
| 0 | ER1DF_R1_00001 | PANJIT International | 200V 950mV@1A 35ns 1A DO-221AA(SMB) Switching Diodes ROHS | C17412152 | DO-221AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1A | 35ns | 1uA@200V | 1A | ||
| Min: 1 Mult: 1 | 0 | PSDH60120L1_T0_00001 | PANJIT International | 1.2kV 2.5V@60A 330ns 60A TO-247AD-2 Switching Diodes ROHS | C17415426 | TO-247AD-2 | Tube-packed | 1.2kV | -55℃~+150℃ | 2.5V@60A | 330ns | 250uA@1200V | 60A | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | VS-4ESH02HM3/86A | Vishay Intertech | 200V 930mV@4A 20ns 4A TO-277A Switching Diodes ROHS | C17603252 | TO-277A | Tape & Reel (TR) | 200V | -65℃~+175℃ | 930mV@4A | 20ns | 2uA@200V | 4A | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | HS2FA R3G | Taiwan Semiconductor | 300V 1V@1.5A 50ns 1.5A DO-214AC(SMA) Switching Diodes ROHS | C17365512 | DO-214AC(SMA) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1V@1.5A | 50ns | 5uA@300V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | JANS1N5809US | Microchip Tech | 100V 875mV@4A 30ns 3A Switching Diodes ROHS | C17482059 | - | Bag-packed | 100V | -65℃~+175℃ | 875mV@4A | 30ns | - | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HS5A | Taiwan Semiconductor | 50V 1V@5A 50ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17483399 | DO-214AB(SMC) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1V@5A | 50ns | 10uA@50V | 5A | ||
| Min: 1 Mult: 1 | 0 | VS-40EPF10-M3 | Vishay Intertech | 1kV 1.4V@40A 450ns 40A TO-247AC Switching Diodes ROHS | C17564781 | TO-247AC | Tube-packed | 1kV | -40℃~+150℃ | 1.4V@40A | 450ns | 100uA@1000V | 40A | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | ES2G-E3/5BT | Vishay Intertech | 400V 1.1V@2A 50ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17406949 | DO-214AA(SMB) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.1V@2A | 50ns | 10uA@400V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | FR202GT-G | Comchip | 100V 1.3V@2A 150ns 2A DO-15 Switching Diodes ROHS | C17407748 | DO-15 | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.3V@2A | 150ns | 5uA@100V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS550GE3/TR13 | Microchip Tech | 500V 1.2V@5A 50ns 5A DO-215AB Switching Diodes ROHS | C17408094 | DO-215AB | Tape & Reel (TR) | 500V | -55℃~+175℃ | 1.2V@5A | 50ns | 10uA@500V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RFN1L7STE25 | ROHM Semicon | 700V 1.5V@800mA 80ns 800mA DO-214AC(SMA) Switching Diodes ROHS | C17408734 | DO-214AC(SMA) | Tape & Reel (TR) | 700V | - | 1.5V@800mA | 80ns | 1uA@700V | 800mA |