Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-ETU1506STRR-M3 | Vishay Intertech | 600V 1.07V@15A 210ns 15A TO-263AB Switching Diodes ROHS | C17408241 | TO-263AB | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.07V@15A | 210ns | 15uA@600V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3FB | Taiwan Semiconductor | 300V 1.13V@3A 35ns 3A DO-214AA(SMB) Switching Diodes ROHS | C17408346 | DO-214AA(SMB) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.13V@3A | 35ns | 10uA@300V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | 1N6653 | Microchip Tech | 200V 1V@30A 35ns 20A TO-59 Switching Diodes ROHS | C17416375 | TO-59 | Bag-packed | 200V | -55℃~+175℃ | 1V@30A | 35ns | 10uA@200V | 20A | - | ||
| Min: 1 Mult: 1 | 0 | 1N5814R | Solid State System | 100V 900mV@10A 35ns 20A DO-4 Switching Diodes ROHS | C17465054 | DO-4 | Box-packed | 100V | -65℃~+175℃ | 900mV@10A | 35ns | 10uA@100V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | RS2J-M3/5BT | Vishay Intertech | 600V 1.3V@1.5A 250ns 1.5A DO-214AA(SMB) Switching Diodes ROHS | C17356950 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@1.5A | 250ns | 5uA@600V | 1.5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV70T-TP | MCC(Micro Commercial Components) | 85V 1 pair of common cathodes 1V@50mA 75mA SOT-523 Switching Diodes ROHS | C17357943 | SOT-523 | Tape & Reel (TR) | 85V | - | 1V@50mA | - | - | 75mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | PG1510R_AY_00001 | PANJIT International | 1kV 1.3V@1.5A 500ns 1.5A DO-15 Switching Diodes ROHS | C17358153 | DO-15 | Box-packed | 1kV | -55℃~+150℃ | 1.3V@1.5A | 500ns | 1uA@1000V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N6626 | Microchip Tech | 220V 1.35V@1.2A 30ns 1.75A Plugin Switching Diodes ROHS | C17358758 | Plugin | Bag-packed | 220V | -65℃~+150℃ | 1.35V@1.2A | 30ns | 2uA@220V | 1.75A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | UF2J_R1_00001 | PANJIT International | 600V 1.7V@2A 100ns 2A SMB(DO-214AA) Switching Diodes ROHS | C17368018 | SMB(DO-214AA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@2A | 100ns | 1uA@600V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SS1D | EIC Semicon | 200V 950mV@1A 35ns 1A SMA(DO-214AC) Switching Diodes ROHS | C17368523 | SMA(DO-214AC) | Tape & Reel (TR) | 200V | -65℃~+150℃ | 950mV@1A | 35ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS1MFS | Taiwan Semiconductor | 1kV 1.3V@1A 500ns 1A SOD-128 Switching Diodes ROHS | C17369438 | SOD-128 | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@1A | 500ns | 5uA@1000V | 1A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-8ETX06S-M3 | Vishay Intertech | 600V 3V@8A 24ns 8A TO-263AB Switching Diodes ROHS | C17369633 | TO-263AB | Tube-packed | 600V | -65℃~+175℃ | 3V@8A | 24ns | 50uA@600V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBD4148W_R1_00001 | PANJIT International | 75V 1.25V@150mA 4ns 150mA SOT-323 Switching Diodes ROHS | C17370887 | SOT-323 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | SF2005PTH | Taiwan Semiconductor | 300V 1.5V@20A 35ns 20A TO-247AD Switching Diodes ROHS | C17372347 | TO-247AD | Tube-packed | 300V | -55℃~+150℃ | 1.5V@20A | 35ns | 10uA@300V | 20A | - | ||
| Min: 1 Mult: 1 | 0 | UG8HT-E3/45 | Vishay Intertech | 500V 1.75V@8A 50ns 8A TO-220AC Switching Diodes ROHS | C17373642 | TO-220AC | Tube-packed | 500V | -55℃~+150℃ | 1.75V@8A | 50ns | 30uA@500V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | RSFAL | Taiwan Semiconductor | 50V 1.3V@500mA 150ns 500mA SMA Switching Diodes ROHS | C17440451 | SMA | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.3V@500mA | 150ns | 5uA@50V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | PSDB1560L1_T0_00001 | PANJIT International | 600V 1.8V@15A 45ns 15A TO-263 Switching Diodes ROHS | C17441036 | TO-263 | Tube-packed | 600V | -55℃~+150℃ | 1.8V@15A | 45ns | 100uA@600V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ER3D | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V 950mV@3A 35ns 3A SMC(DO-214AB) Switching Diodes ROHS | C17441341 | SMC(DO-214AB) | Tape & Reel (TR) | 200V | -65℃~+150℃ | 950mV@3A | 35ns | 5uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N5615/TR | Microchip Tech | 200V 1.6V@3A 150ns 1A Plugin Switching Diodes ROHS | C17581092 | Plugin | Tape & Reel (TR) | 200V | -65℃~+175℃ | 1.6V@3A | 150ns | 500nA@200V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N5186 | Microchip Tech | 120V 1.5V@9A 150ns 3A Plugin Switching Diodes ROHS | C17582096 | Plugin | Bag-packed | 120V | -65℃~+175℃ | 1.5V@9A | 150ns | 2uA@100V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | SFF2006G | Taiwan Semiconductor | 400V 1.3V@10A 35ns 20A ITO-220AB Switching Diodes ROHS | C17593058 | ITO-220AB | Tube-packed | 400V | -55℃~+150℃ | 1.3V@10A | 35ns | 10uA@400V | 20A | - | ||
| Min: 1 Mult: 1 | 0 | FT2000AB | (DIOTEC) | 100V 960mV@20A 200ns 20A TO-220AC-2 Switching Diodes ROHS | C17593951 | TO-220AC-2 | Tube-packed | 100V | -50℃~+150℃ | 960mV@20A | 200ns | 5uA@100V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | ES3CHE3_A/H | Vishay Intertech | 150V 900mV@3A 30ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17602196 | DO-214AB(SMC) | Tape & Reel (TR) | 150V | -55℃~+150℃ | 900mV@3A | 30ns | 10uA@150V | 3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DHG60I1200HA | Littelfuse/IXYS | 1.2kV 2.32V@60A 200ns 60A TO-247AD Switching Diodes ROHS | C17603243 | TO-247AD | Tube-packed | 1.2kV | -55℃~+150℃ | 2.32V@60A | 200ns | 125uA@1200V | 60A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N6075 | Microchip Tech | 150V 2.04V@9.4A 30ns 850mA Plugin Switching Diodes ROHS | C17604533 | Plugin | Bag-packed | 150V | -65℃~+155℃ | 2.04V@9.4A | 30ns | 1uA@150V | 850mA | - |