Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UF4003-E3/53 | Vishay Intertech | 200V 1V@1A 50ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17587148 | DO-204AL(DO-41) | Box-packed | 200V | -55℃~+150℃ | 1V@1A | 50ns | 10uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS2MAL | Taiwan Semiconductor | 1kV 1.05V@2A 500ns 2A DO-221AC(SMA) Switching Diodes ROHS | C17587413 | DO-221AC(SMA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.05V@2A | 500ns | 1uA@1000V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ER1B | (DIOTEC) | 100V 1V@1A 35ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17596100 | DO-214AC(SMA) | Tape & Reel (TR) | 100V | -50℃~+150℃ | 1V@1A | 35ns | 5uA@100V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANS1N5418US/TR | Microchip Tech | 400V 1.5V@9A 150ns 3A Switching Diodes ROHS | C17597955 | - | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.5V@9A | 150ns | 1uA@150V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | CDLL5194 | Microchip Tech | 80V 1V@100mA 200mA DO-213AA Switching Diodes ROHS | C17509027 | DO-213AA | Bag-packed | 80V | -65℃~+175℃ | 1V@100mA | - | 100uA@80V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N6642UB/TR | Microchip Tech | 75V 1.2V@100mA 5ns 300mA SMD-3P Switching Diodes ROHS | C17510295 | SMD-3P | Tape & Reel (TR) | 75V | -65℃~+175℃ | 1.2V@100mA | 5ns | 500nA@75V | 300mA | - | ||
| Min: 1 Mult: 1 | 0 | VS-HFA16TB120S-M3 | Vishay Intertech | 1.2kV 3.93V@32A 135ns 16A TO-263AB Switching Diodes ROHS | C17510425 | TO-263AB | Tube-packed | 1.2kV | -55℃~+150℃ | 3.93V@32A | 135ns | 20uA@1200V | 16A | - | ||
| Min: 1 Mult: 1 | 0 | UTR41 | Microchip Tech | 400V 1.1V@500mA 350ns 1A Plugin Switching Diodes ROHS | C17517214 | Plugin | Bag-packed | 400V | -65℃~+175℃ | 1.1V@500mA | 350ns | 3uA@400V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | UES802 | Microchip Tech | 100V 975mV@70A 50ns 70A DO-5 Switching Diodes ROHS | C17519313 | DO-5 | Bag-packed | 100V | - | 975mV@70A | 50ns | - | 70A | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | BYM11-200-E3/96 | Vishay Intertech | 200V 1.3V@1A 150ns 1A DO-213AB Switching Diodes ROHS | C17567798 | DO-213AB | Tape & Reel (TR) | 200V | -65℃~+175℃ | 1.3V@1A | 150ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3DVH | Taiwan Semiconductor | 200V 900mV@3A 20ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17567968 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 900mV@3A | 20ns | 10uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| RF201LAM4STFTR | ROHM Semicon | 400V 1.2V@1.5A 30ns 1.5A SOD-128 Switching Diodes ROHS | C17487144 | SOD-128 | Tape & Reel (TR) | 400V | - | 1.2V@1.5A | 30ns | 1uA@400V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N4148UB | Microchip Tech | 75V 1.2V@100mA 5ns 200mA SMD-3P Switching Diodes ROHS | C17487749 | SMD-3P | Bag-packed | 75V | -65℃~+200℃ | 1.2V@100mA | 5ns | 75uA@75V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 6500
| 0 | VS-6ESH01HM3/87A | Vishay Intertech | 100V 940mV@6A 22ns 6A TO-277A Switching Diodes ROHS | C17495012 | TO-277A | Tape & Reel (TR) | 100V | -65℃~+175℃ | 940mV@6A | 22ns | 2uA@100V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3FH | Taiwan Semiconductor | 300V 1.3V@3A 35ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17495087 | DO-214AB(SMC) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.3V@3A | 35ns | 10uA@300V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | BYWB29-150-E3/45 | Vishay Intertech | 150V 1.3V@20A 25ns 8A TO-263AB Switching Diodes ROHS | C17495312 | TO-263AB | Tube-packed | 150V | -65℃~+150℃ | 1.3V@20A | 25ns | 10uA@150V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N5809/TR | Microchip Tech | 100V 875mV@4A 30ns 3A Plugin Switching Diodes ROHS | C17555339 | Plugin | Tape & Reel (TR) | 100V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@100V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MMBD914TS_R1_00001 | PANJIT International | 100V 1V@10mA 4ns 200mA SOD-523 Switching Diodes ROHS | C17556598 | SOD-523 | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1V@10mA | 4ns | 5uA@75V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N6624 | Microchip Tech | 990V 1.55V@1A 50ns 1A Plugin Switching Diodes ROHS | C17424423 | Plugin | Bag-packed | 990V | -65℃~+150℃ | 1.55V@1A | 50ns | 500nA@990V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | MURH10040R | GeneSiC Semiconductor | 400V 1.3V@100A 90ns 100A Switching Diodes ROHS | C17425938 | - | Bag-packed | 400V | - | 1.3V@100A | 90ns | 25uA@50V | 100A | - | ||
| Min: 1 Mult: 1 | 0 | UF3004-G | Comchip | 300V 1.3V@3A 50ns 3A DO-27 Switching Diodes ROHS | C17426643 | DO-27 | Bag-packed | 300V | -55℃~+125℃ | 1.3V@3A | 50ns | 5uA@300V | 3A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DHG10I1800PA | Littelfuse/IXYS | 1.8kV 2.23V@10A 300ns 10A TO-220AC Switching Diodes ROHS | C17429613 | TO-220AC | Tube-packed | 1.8kV | -55℃~+150℃ | 2.23V@10A | 300ns | 50uA@1800V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 15000
| 0 | MMBD6050-G3-08 | Vishay Intertech | 70V 1.1V@100mA 4ns 200mA SOT-23-3 Switching Diodes ROHS | C17429733 | SOT-23-3 | Tape & Reel (TR) | 70V | - | 1.1V@100mA | 4ns | 100nA@50V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IMBD4148-HE3-08 | Vishay Intertech | 75V 1V@10mA 4ns 150mA SOT-23-3 Switching Diodes ROHS | C17598712 | SOT-23-3 | Tape & Reel (TR) | 75V | - | 1V@10mA | 4ns | 2.5uA@70V | 150mA | - | ||
| Min: 1 Mult: 1 | 0 | IDW30C65D1XKSA1 | Infineon Technologies | 650V 1 pair of common cathodes 1.7V@15A 71ns 15A TO-247-3-1 Switching Diodes ROHS | C6640085 | TO-247-3-1 | Tube-packed | 650V | -40℃~+175℃ | 1.7V@15A | 71ns | 40uA@650V | 15A | 1 pair of common cathodes |