Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | ES1BHE3_A/H | Vishay Intertech | 100V 920mV@1A 25ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17339088 | DO-214AC(SMA) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 920mV@1A | 25ns | 5uA@100V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-10ETS12FP-M3 | Vishay Intertech | 1.2kV 1.1V@10A 10A TO-220-2 Switching Diodes ROHS | C17339268 | TO-220-2 | Tube-packed | 1.2kV | -40℃~+150℃ | 1.1V@10A | - | 50uA@1200V | 10A | - | ||
| Min: 1 Mult: 1 | 0 | RFV12TG6SGC9 | ROHM Semicon | 600V 2.8V@12A 45ns 12A TO-220ACFP Switching Diodes ROHS | C17339543 | TO-220ACFP | Tube-packed | 600V | - | 2.8V@12A | 45ns | 10uA@600V | 12A | - | ||
| Min: 1 Mult: 1 | 0 | SF2004PTH | Taiwan Semiconductor | 200V 1.1V@20A 35ns 20A TO-247AD Switching Diodes ROHS | C17253473 | TO-247AD | Tube-packed | 200V | -55℃~+150℃ | 1.1V@20A | 35ns | 10uA@200V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1CWF-HF | Comchip | 150V 1V@1A 35ns 1A SOD-123F Switching Diodes ROHS | C17253503 | SOD-123F | Tape & Reel (TR) | 150V | -55℃~+150℃ | 1V@1A | 35ns | 5uA@150V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS350J/TR13 | Microchip Tech | 500V 1.1V@3A 50ns 3A DO-214AB Switching Diodes ROHS | C17269393 | DO-214AB | Tape & Reel (TR) | 500V | -55℃~+175℃ | 1.1V@3A | 50ns | 10uA@500V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | CMHD2003 BK PBFREE | Central Semicon | 250V 1V@100mA 50ns 200mA SOD-123 Switching Diodes ROHS | C17269613 | SOD-123 | Bag-packed | 250V | -65℃~+150℃ | 1V@100mA | 50ns | 100nA@200V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAV70DW-AU_R1_000A1 | PANJIT International | 100V 2 Pair Common Cathode 1.25V@150mA 150mA SOT-363 Switching Diodes ROHS | C17269803 | SOT-363 | Tape & Reel (TR) | 100V | - | 1.25V@150mA | - | - | 150mA | 2 Pair Common Cathode | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | ES2F-M3/5BT | Vishay Intertech | 300V 1.1V@2A 50ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17252314 | DO-214AA(SMB) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.1V@2A | 50ns | 10uA@300V | 2A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-EPU6006L-N3 | Vishay Intertech | 600V 1.5V@60A 110ns 60A TO-247AD Switching Diodes ROHS | C17252820 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 1.5V@60A | 110ns | 30uA@600V | 60A | - | ||
| Min: 1 Mult: 1
Full Reel: 1875
| 0 | ER2DSMA-AQ | (DIOTEC) | 200V 1V@2µA 35ns 2A DO-214AC(SMA) Switching Diodes ROHS | C17253585 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | -50℃~+150℃ | 1V@2µA | 35ns | - | 2A | - | ||
| Min: 1 Mult: 1 | 0 | VS-70HFLR40S02M | Vishay Intertech | 400V 1.85V@219.8A 200ns 70A DO-203AB(DO-5) Switching Diodes ROHS | C17261372 | DO-203AB(DO-5) | Bag-packed | 400V | -40℃~+125℃ | 1.85V@219.8A | 200ns | - | 70A | - | ||
| Min: 1 Mult: 1 | 0 | MNS1N5811US/TR | Microchip Tech | 150V 875mV@4A 30ns 3A Switching Diodes ROHS | C17223105 | - | Bag-packed | 150V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@150V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | DSEI25-06AS-TRL | Littelfuse/IXYS | 600V 1.31V@25A 50ns 25A TO-263 Switching Diodes ROHS | C17223230 | TO-263 | Tape & Reel (TR) | 600V | -40℃~+150℃ | 1.31V@25A | 50ns | 100uA@600V | 25A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | HS5M V7G | Taiwan Semiconductor | 1kV 1.7V@5A 75ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17223255 | DO-214AB(SMC) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.7V@5A | 75ns | 10uA@1000V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | RS3DHE3_A/H | Vishay Intertech | 200V 1.3V@2.5A 150ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17223505 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.3V@2.5A | 150ns | 10uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | 1N4151WS-HE3-18 | Vishay Intertech | 50V 1V@50mA 4ns 150mA SOD-323 Switching Diodes ROHS | C17252872 | SOD-323 | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1V@50mA | 4ns | 50nA@50V | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | ESH2C-E3/5BT | Vishay Intertech | 150V 930mV@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17254012 | DO-214AA(SMB) | Tape & Reel (TR) | 150V | -55℃~+175℃ | 930mV@2A | 35ns | 2uA@150V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 360
| 0 | 1N4607/TR | Microchip Tech | 85V 1.1V@400mA 10ns 200mA DO-35(DO-204AH) Switching Diodes ROHS | C17292301 | DO-35(DO-204AH) | Tape & Reel (TR) | 85V | -65℃~+200℃ | 1.1V@400mA | 10ns | 100uA@50V | 200mA | - | ||
| Min: 1 Mult: 1 | 0 | MUR15120L-BP | MCC(Micro Commercial Components) | 1.2kV 3.2V@15A 180ns 15A TO-220AC Switching Diodes ROHS | C17292406 | TO-220AC | Tube-packed | 1.2kV | -55℃~+150℃ | 3.2V@15A | 180ns | 5uA@1200V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SF18GH | Taiwan Semiconductor | 600V 1.7V@1A 35ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17299207 | DO-204AL(DO-41) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@1A | 35ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | JANS1N5802URS | Microchip Tech | 50V 975mV@2.5A 25ns 2A Plugin Switching Diodes ROHS | C17299842 | Plugin | Bag-packed | 50V | -65℃~+175℃ | 975mV@2.5A | 25ns | - | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5807/TR | Microchip Tech | 50V 875mV@4A 30ns 6A Plugin Switching Diodes ROHS | C17300172 | Plugin | Tape & Reel (TR) | 50V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@50V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | JANS1N6641US | Microchip Tech | 50V 1.1V@200mA 5ns 300mA Switching Diodes ROHS | C17284206 | - | Bag-packed | 50V | -65℃~+175℃ | 1.1V@200mA | 5ns | 100nA@50V | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 120000
| 0 | ERT2CF_R1_00001 | PANJIT International | 150V 950mV@2A 25ns 2A DO-221AA(SMB) Switching Diodes ROHS | C17234017 | DO-221AA(SMB) | Tape & Reel (TR) | 150V | -55℃~+150℃ | 950mV@2A | 25ns | 1uA@150V | 2A | - |