Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UGF8GTHE3_A/P | Vishay Intertech | 400V 1.25V@8A 50ns 8A ITO-220AC Switching Diodes ROHS | C17699692 | ITO-220AC | Tube-packed | 400V | -40℃~+150℃ | 1.25V@8A | 50ns | 10uA@400V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | VS-SD200R16PC | Vishay Intertech | 1.6kV 1.4V@630A 200A DO-205AC(DO-30) Switching Diodes ROHS | C17678969 | DO-205AC(DO-30) | Bag-packed | 1.6kV | -40℃~+180℃ | 1.4V@630A | - | - | 200A | - | ||
| Min: 1 Mult: 1 | 0 | RFN20TF6SFHC9 | ROHM Semicon | 600V 1.55V@20A 60ns 20A TO-220 Switching Diodes ROHS | C17691985 | TO-220 | Tube-packed | 600V | - | 1.55V@20A | 60ns | 10uA@600V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | LS4150GS18 | Vishay Intertech | 50V 1V@200mA 4ns 600mA QUAdroMELF Switching Diodes ROHS | C17516364 | QUAdroMELF | Tape & Reel (TR) | 50V | - | 1V@200mA | 4ns | 100nA@50V | 600mA | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-10ETF12STRL-M3 | Vishay Intertech | 1.2kV 1.33V@10A 310ns 10A TO-263AB Switching Diodes ROHS | C17528330 | TO-263AB | Tape & Reel (TR) | 1.2kV | -40℃~+150℃ | 1.33V@10A | 310ns | 100uA@1200V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ES3AHE3_A/I | Vishay Intertech | 50V 900mV@3A 30ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17528445 | DO-214AB(SMC) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 900mV@3A | 30ns | 10uA@50V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SDURB2040 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 400V 1.51V@20A 45ns 20A D2PAK Switching Diodes ROHS | C17538561 | D2PAK | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.51V@20A | 45ns | 15uA@400V | 20A | - | ||
| Min: 1 Mult: 1 | 0 | VS-16FLR100S05 | Vishay Intertech | 1kV 1.4V@16A 500ns 16A DO-203AA(DO-4) Switching Diodes ROHS | C17538711 | DO-203AA(DO-4) | Bag-packed | 1kV | -65℃~+150℃ | 1.4V@16A | 500ns | 50uA@1000V | 16A | - | ||
| Min: 1 Mult: 1 | 0 | MNS1N5811US | Microchip Tech | 150V 875mV@4A 30ns 3A Switching Diodes ROHS | C17538806 | - | Bag-packed | 150V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@150V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | JANS1N5420US | Microchip Tech | 600V 1.5V@9A 400ns 3A Switching Diodes ROHS | C17538836 | - | Bag-packed | 600V | -65℃~+175℃ | 1.5V@9A | 400ns | - | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | ER202_R2_00001 | PANJIT International | 200V 950mV@2A 35ns 2A DO-15 Switching Diodes ROHS | C17507614 | DO-15 | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@2A | 35ns | 1uA@200V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | A397PE | Powerex Inc. | 1.5kV 400A DO-200AA Switching Diodes ROHS | C17688640 | DO-200AA | Bag-packed | 1.5kV | -40℃~+125℃ | - | - | - | 400A | - | ||
| Min: 1 Mult: 1 | 0 | 1N4607 | Microchip Tech | 85V 1.1V@400mA 10ns 200mA DO-35 Switching Diodes ROHS | C17689105 | DO-35 | Bag-packed | 85V | -65℃~+200℃ | 1.1V@400mA | 10ns | 100uA@50V | 200mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS350GE3/TR13 | Microchip Tech | 500V 1.1V@3A 50ns 3A DO-215AB Switching Diodes ROHS | C17689235 | DO-215AB | Tape & Reel (TR) | 500V | -55℃~+175℃ | 1.1V@3A | 50ns | 10uA@500V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS07D-HM3-08 | Vishay Intertech | 200V 1.15V@700mA 150ns 500mA DO-219AB(SMF) Switching Diodes ROHS | C17544048 | DO-219AB(SMF) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.15V@700mA | 150ns | 10uA@200V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HER605GP-TP | MCC(Micro Commercial Components) | 400V 1.3V@6A 50ns 6A Plugin Switching Diodes ROHS | C17544727 | Plugin | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@6A | 50ns | 10uA@400V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | UFR7015 | Microchip Tech | 150V 975mV@70A 50ns 70A DO-5 Switching Diodes ROHS | C17674841 | DO-5 | Bag-packed | 150V | -65℃~+175℃ | 975mV@70A | 50ns | 25uA@150V | 70A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | FR155GP-TP | MCC(Micro Commercial Components) | 600V 1.3V@1.5A 250ns 1.5A DO-15 Switching Diodes ROHS | C17675291 | DO-15 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@1.5A | 250ns | 5uA@600V | 1.5A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N6628U | Microchip Tech | 600V 1.35V@2A 30ns 1.75A Switching Diodes ROHS | C17676296 | - | Bag-packed | 600V | -65℃~+150℃ | 1.35V@2A | 30ns | 2uA@600V | 1.75A | - | ||
| Min: 1 Mult: 1 | 0 | SDURF2040 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 400V 1.51V@20A 45ns ITO-220AC Switching Diodes ROHS | C17681527 | ITO-220AC | Tube-packed | 400V | -55℃~+150℃ | 1.51V@20A | 45ns | 15uA@400V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SS361,LJ(CT | TOSHIBA | 80V 1 pair of common cathodes 1.2V@100mA 100mA SC-75(SOT-416) Switching Diodes ROHS | C17681907 | SC-75(SOT-416) | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 106
| 0 | JANTX1N5806US/TR | Microchip Tech | 150V 975mV@2.5A 25ns 1A Switching Diodes ROHS | C17507072 | - | Tape & Reel (TR) | 150V | -65℃~+175℃ | 975mV@2.5A | 25ns | 1uA@150V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | UG2C-E3/54 | Vishay Intertech | 150V 950mV@2A 25ns 2A DO-204AC(DO-15) Switching Diodes ROHS | C17527365 | DO-204AC(DO-15) | Tape & Reel (TR) | 150V | -55℃~+150℃ | 950mV@2A | 25ns | 5uA@150V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | SF1606G | Taiwan Semiconductor | 400V 1.3V@8A 35ns 16A TO-220AB Switching Diodes ROHS | C17692293 | TO-220AB | Tube-packed | 400V | -55℃~+150℃ | 1.3V@8A | 35ns | 10uA@400V | 16A | - | ||
| Min: 1 Mult: 1 | 0 | RF2001T4S | ROHM Semicon | 400V 1.6V@20A 30ns 20A TO-220-3 Switching Diodes ROHS | C17544286 | TO-220-3 | Bag-packed | 400V | - | 1.6V@20A | 30ns | 10uA@400V | 20A | - |