Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 1N6078US | Microchip Tech | 150V 1.76V@18.8A 30ns 6A Switching Diodes ROHS | C17360596 | - | Bag-packed | 150V | -65℃~+155℃ | 1.76V@18.8A | 30ns | 5uA@150V | 6A | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N6657 | Microchip Tech | 100V 1.2V@20A 35ns 15A TO-254 Switching Diodes ROHS | C17360646 | TO-254 | Bag-packed | 100V | - | 1.2V@20A | 35ns | 10uA@100V | 15A | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | MR850T/R | EIC Semicon | 50V 1.25V@3A 150ns 3A DO-201AD Switching Diodes ROHS | C17379390 | DO-201AD | Tape & Reel (TR) | 50V | -65℃~+150℃ | 1.25V@3A | 150ns | 10uA@50V | 3A | ||
| Min: 1 Mult: 1 | 0 | VS-75EPU12LHN3 | Vishay Intertech | 1.2kV 2.55V@75A 265ns 75A TO-247AD Switching Diodes ROHS | C17380219 | TO-247AD | Tube-packed | 1.2kV | -55℃~+175℃ | 2.55V@75A | 265ns | 420uA@1200V | 75A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N6081/TR | Microchip Tech | 150V 1.5V@37.7A 30ns 2A Plugin Switching Diodes ROHS | C17380670 | Plugin | Tape & Reel (TR) | 150V | -65℃~+155℃ | 1.5V@37.7A | 30ns | 10uA@150V | 2A | ||
| Min: 1 Mult: 1 | 0 | APT15D100BG | Microchip Tech | 1kV 2.3V@15A 260ns 15A TO-247 Switching Diodes ROHS | C17381405 | TO-247 | Tube-packed | 1kV | -55℃~+175℃ | 2.3V@15A | 260ns | 250uA@1000V | 15A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5JB-HF | Comchip | 600V 1.7V@5A 35ns 5A SMB(DO-214AA) Switching Diodes ROHS | C17614025 | SMB(DO-214AA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@5A | 35ns | 5uA@600V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VS-6EWX06FNTRR-M3 | Vishay Intertech | 600V 3.1V@6A 21ns 6A D-PAK(TO-252AA) Switching Diodes ROHS | C17614725 | D-PAK(TO-252AA) | Tape & Reel (TR) | 600V | -65℃~+175℃ | 3.1V@6A | 21ns | 20uA@600V | 6A | ||
| Min: 1 Mult: 1 | 0 | 1N4150-1 | Microchip Tech | 50V 1V@200mA 4ns 200mA DO-35 Switching Diodes ROHS | C17474463 | DO-35 | Bag-packed | 50V | -65℃~+175℃ | 1V@200mA | 4ns | 100nA@50V | 200mA | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | VS-1ENH01-M3/85A | Vishay Intertech | 100V 920mV@1A 28ns 1A DO-220AA(SMP) Switching Diodes ROHS | C17475573 | DO-220AA(SMP) | Tape & Reel (TR) | 100V | -55℃~+175℃ | 920mV@1A | 28ns | 2uA@100V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 750
| 0 | ES2BHE3_A/H | Vishay Intertech | 100V 900mV@2A 20ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17475888 | DO-214AA(SMB) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 900mV@2A | 20ns | 10uA@50V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | GSD2004W-G3-18 | Vishay Intertech | 240V 1V@100mA 50ns 225mA SOD-123 Switching Diodes ROHS | C17478212 | SOD-123 | Tape & Reel (TR) | 240V | - | 1V@100mA | 50ns | 100nA@240V | 225mA | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | MR824 | (DIOTEC) | 400V 1.2V@5A 300ns 5A Plugin Switching Diodes ROHS | C17478851 | Plugin | Tape & Reel (TR) | 400V | -50℃~+150℃ | 1.2V@5A | 300ns | 10uA@400V | 5A | ||
| Min: 1 Mult: 1 | 0 | RFUH10TB4SNZC9 | ROHM Semicon | 430V 1.7V@10A 25ns 10A TO-220 Switching Diodes ROHS | C17479502 | TO-220 | Tube-packed | 430V | - | 1.7V@10A | 25ns | 10uA@430V | 10A | ||
| Min: 1 Mult: 1 | 0 | DHG5I600PA | Littelfuse/IXYS | 600V 2.2V@5A 35ns 5A TO-220AC Switching Diodes ROHS | C17591478 | TO-220AC | Tube-packed | 600V | -55℃~+150℃ | 2.2V@5A | 35ns | 10uA@600V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | LL4151-M-18 | Vishay Intertech | 50V 1V@50mA 4ns 300mA SOD-80 Switching Diodes ROHS | C17591621 | SOD-80 | Tape & Reel (TR) | 50V | - | 1V@50mA | 4ns | 50nA@50V | 300mA | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS1B R3G | Taiwan Semiconductor | 100V 1.3V@1A 150ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17591841 | DO-214AC(SMA) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@100V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS2BB-HF | Comchip | 100V 1.3V@2A 150ns 2A SMB(DO-214AA) Switching Diodes ROHS | C17591911 | SMB(DO-214AA) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.3V@2A | 150ns | 5uA@100V | 2A | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | JAN1N6625U/TR | Microchip Tech | 1.1kV 1.75V@1A 80ns 1A Switching Diodes ROHS | C17181799 | - | Tape & Reel (TR) | 1.1kV | -65℃~+150℃ | 1.75V@1A | 80ns | 1uA@1100V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CURN101-HF | Comchip | 200V 1.7V@1A 50ns 1A 1206 Switching Diodes ROHS | C17181869 | 1206 | Tape & Reel (TR) | 200V | -65℃~+175℃ | 1.7V@1A | 50ns | - | 1A | ||
| Min: 1 Mult: 1 | 0 | VS-E5PH3012LHN3 | Vishay Intertech | 1.2kV 2.5V@30A 85ns 30A TO-247AD Switching Diodes ROHS | C17182424 | TO-247AD | Tube-packed | 1.2kV | -55℃~+175℃ | 2.5V@30A | 85ns | 50uA@1200V | 30A | ||
| Min: 1 Mult: 1
Full Reel: 120000
| 0 | ER1AAFC_R1_00001 | PANJIT International | 50V 950mV@1A 35ns 1A SMAF-C Switching Diodes ROHS | C17190185 | SMAF-C | Tape & Reel (TR) | 50V | -55℃~+150℃ | 950mV@1A | 35ns | 1uA@50V | 1A | ||
| Min: 1 Mult: 1 | 0 | UFR8520R | Microchip Tech | 200V 975mV@85A 50ns 85A DO-5 Switching Diodes ROHS | C17280298 | DO-5 | Bag-packed | 200V | -55℃~+175℃ | 975mV@85A | 50ns | 50uA@200V | 85A | ||
| Min: 1 Mult: 1 | 0 | UES704R | Microchip Tech | 200V 1.25V@20A 50ns 20A DO-203AA(DO-4) Switching Diodes ROHS | C17281968 | DO-203AA(DO-4) | Bag-packed | 200V | - | 1.25V@20A | 50ns | - | 20A | ||
| Min: 1 Mult: 1 | 0 | JAN1N5809 | Microchip Tech | 100V 875mV@4A 30ns 6A Plugin Switching Diodes ROHS | C17187230 | Plugin | Bag-packed | 100V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@100V | 6A |