Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS130JE3/TR13 | Microchip Tech | 300V 1.1V@1A 50ns 1A DO-214BA Switching Diodes ROHS | C17305060 | DO-214BA | Tape & Reel (TR) | 300V | -55℃~+175℃ | 1.1V@1A | 50ns | 10uA@300V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 1400
| 0 | EGP51A-E3/C | Vishay Intertech | 50V 960mV@5A 50ns 5A DO-201AD Switching Diodes ROHS | C17305364 | DO-201AD | Tape & Reel (TR) | 50V | -65℃~+175℃ | 960mV@5A | 50ns | 5uA@50V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 120000
| 0 | ERT2DF_R1_00001 | PANJIT International | 200V 950mV@2A 25ns 2A DO-221AA(SMB) Switching Diodes ROHS | C17306494 | DO-221AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@2A | 25ns | 1uA@200V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | FESF8HT-E3/45 | Vishay Intertech | 500V 1.5V@8A 50ns 8A ITO-220AC Switching Diodes ROHS | C17328757 | ITO-220AC | Tube-packed | 500V | -55℃~+150℃ | 1.5V@8A | 50ns | 10uA@500V | 8A | - | ||
| Min: 1 Mult: 1 | 0 | JANS1N5816R | Microchip Tech | 150V 950mV@20A 35ns 20A DO-203AA(DO-4) Switching Diodes ROHS | C17328942 | DO-203AA(DO-4) | Bag-packed | 150V | -65℃~+175℃ | 950mV@20A | 35ns | 10uA@150V | 20A | - | ||
| Min: 1 Mult: 1 | 0 | UTR10 | Microchip Tech | 100V 1.1V@200mA 250ns 500mA Plugin Switching Diodes ROHS | C17182313 | Plugin | Bag-packed | 100V | -65℃~+175℃ | 1.1V@200mA | 250ns | 3uA@100V | 500mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5CC-HF | Comchip | 150V 1V@5A 35ns 5A DO-214AB(SMC) Switching Diodes ROHS | C17183348 | DO-214AB(SMC) | Tape & Reel (TR) | 150V | -55℃~+150℃ | 1V@5A | 35ns | 5uA@150V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | CDSU4448 | Comchip | 80V 1V@100mA 9ns 125mA 0603 Switching Diodes ROHS | C17183428 | 0603 | Tape & Reel (TR) | 80V | -40℃~+125℃ | 1V@100mA | 9ns | 100nA@80V | 125mA | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N6626/TR | Microchip Tech | 220V 1.35V@1.2A 30ns 1.75A Plugin Switching Diodes ROHS | C17323134 | Plugin | Tape & Reel (TR) | 220V | -65℃~+150℃ | 1.35V@1.2A | 30ns | 2uA@220V | 1.75A | - | ||
| Min: 1 Mult: 1 | 0 | VS-SD1100C22L | Vishay Intertech | 2.2kV 1.44V@1500A 1.1kA DO-200AA Switching Diodes ROHS | C17209554 | DO-200AA | Bag-packed | 2.2kV | -40℃~+150℃ | 1.44V@1500A | - | - | 1.1kA | - | ||
| Min: 1 Mult: 1 | 0 | VS-85HFLR60S05 | Vishay Intertech | 600V 1.75V@266.9A 500ns 85A DO-203AB(DO-5) Switching Diodes ROHS | C17211474 | DO-203AB(DO-5) | Bag-packed | 600V | -40℃~+125℃ | 1.75V@266.9A | 500ns | 100uA@600V | 85A | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DSEP12-12BZ-TUB | Littelfuse/IXYS | 1.2kV 3.25V@15A 70ns 12A TO-263 Switching Diodes ROHS | C17196665 | TO-263 | Tube-packed | 1.2kV | -55℃~+175℃ | 3.25V@15A | 70ns | 100uA@1200V | 12A | - | ||
| Min: 1 Mult: 1 | 0 | QR1506F_T0_00001 | PANJIT International | 600V 1.65V@15A 45ns 15A ITO-220AC Switching Diodes ROHS | C17197815 | ITO-220AC | Tube-packed | 600V | -55℃~+175℃ | 1.65V@15A | 45ns | 3uA@600V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | SF46GH | Taiwan Semiconductor | 400V 1.3V@4A 35ns 4A DO-201AD Switching Diodes ROHS | C17291182 | DO-201AD | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@4A | 35ns | 5uA@400V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | VS-15ETL06FP-N3 | Vishay Intertech | 600V 2.2V@15A 29ns 15A TO-220-2 Switching Diodes ROHS | C17291427 | TO-220-2 | Tube-packed | 600V | -65℃~+175℃ | 2.2V@15A | 29ns | 50uA@600V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | BAV99QC-QZ | Nexperia | 100V 1 pair in series 1.25V@150mA 4ns 215mA DFN1412D-3 Switching Diodes ROHS | C7219099 | DFN1412D-3 | Tape & Reel (TR) | 100V | - | 1.25V@150mA | 4ns | 500nA@80V | 215mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPD6001 TR PBFREE | Central Semicon | 75V 1.1V@100mA 3us 250mA SOT-23 Switching Diodes ROHS | C17357273 | SOT-23 | Tape & Reel (TR) | 75V | -65℃~+150℃ | 1.1V@100mA | 3us | 500pA@75V | 250mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ES3A-E3/9AT | Vishay Intertech | 50V 900mV@3A 30ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17369051 | DO-214AB(SMC) | Tape & Reel (TR) | 50V | -55℃~+150℃ | 900mV@3A | 30ns | 10uA@50V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMXD2004 TR PBFREE | Central Semicon | 240V 3 Independent 1V@100mA 200mA SOT-26 Switching Diodes ROHS | C17369416 | SOT-26 | Tape & Reel (TR) | 240V | - | 1V@100mA | - | - | 200mA | 3 Independent | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | CDSFR4448 | Comchip | 80V 1V@100mA 9ns 125mA 1005 Switching Diodes ROHS | C17371860 | 1005 | Tape & Reel (TR) | 80V | - | 1V@100mA | 9ns | 100nA@80V | 125mA | - | ||
| Min: 1 Mult: 1 | 0 | JANTX1N5812R | Microchip Tech | 50V 950mV@20A 35ns 20A DO-203AA(DO-4) Switching Diodes ROHS | C17459759 | DO-203AA(DO-4) | Bag-packed | 50V | -65℃~+175℃ | 950mV@20A | 35ns | 10uA@50V | 20A | - | ||
| Min: 1 Mult: 1 | 0 | MURS860A-BP | MCC(Micro Commercial Components) | 600V 1.6V@8A 35ns 8A TO-220AC Switching Diodes ROHS | C17594506 | TO-220AC | Tube-packed | 600V | -55℃~+150℃ | 1.6V@8A | 35ns | 5uA@600V | 8A | - | ||
| Min: 1 Mult: 1
Full Reel: 59400
| 0 | ES1CWG_R1_00001 | PANJIT International | 150V 950mV@1A 35ns 1A SMA(DO-214AC) Switching Diodes ROHS | C17608582 | SMA(DO-214AC) | Tape & Reel (TR) | 150V | -55℃~+150℃ | 950mV@1A | 35ns | 1uA@150V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | UES704R | Microchip Tech | 200V 1.25V@20A 50ns 20A DO-203AA(DO-4) Switching Diodes ROHS | C17281968 | DO-203AA(DO-4) | Bag-packed | 200V | - | 1.25V@20A | 50ns | - | 20A | - | ||
| Min: 1 Mult: 1 | 0 | MUR7005R | GeneSiC Semiconductor | 50V 1V@70A 75ns 70A DO-5 Switching Diodes ROHS | C17180388 | DO-5 | Bag-packed | 50V | -55℃~+150℃ | 1V@70A | 75ns | 25uA@50V | 70A | - |