Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 60000
| 0 | PG4933_R2_00001 | PANJIT International | 50V 1.2V@1A 200ns 1A DO-41 Switching Diodes ROHS | C17286760 | DO-41 | Tape & Reel (TR) | 50V | -55℃~+150℃ | 1.2V@1A | 200ns | 5uA@50V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | UG2DAFL-TP | MCC(Micro Commercial Components) | 200V 930mV@2A 25ns 2A DO-221AC Switching Diodes ROHS | C17257186 | DO-221AC | Tape & Reel (TR) | 200V | -55℃~+175℃ | 930mV@2A | 25ns | 2uA@200V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | VS-4EWH02FNTRL-M3 | Vishay Intertech | 200V 950mV@4A 20ns 4A D-PAK(TO-252AA) Switching Diodes ROHS | C17258105 | D-PAK(TO-252AA) | Tape & Reel (TR) | 200V | -65℃~+175℃ | 950mV@4A | 20ns | 3uA@200V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
| 0 | MUR460H | Taiwan Semiconductor | 600V 1.28V@4A 50ns 4A DO-201AD Switching Diodes ROHS | C17258423 | DO-201AD | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.28V@4A | 50ns | 10uA@600V | 4A | - | ||
| Min: 1 Mult: 1 | 0 | ER506_T0_00001 | PANJIT International | 600V 1.7V@5A 35ns 5A DO-201AD Switching Diodes ROHS | C17258771 | DO-201AD | Tube-packed | 600V | -55℃~+150℃ | 1.7V@5A | 35ns | 1uA@600V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CFRM105-HF | Comchip | 600V 1.3V@1A 250ns 1A SOD-123 Switching Diodes ROHS | C17260036 | SOD-123 | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@1A | 250ns | 5uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SDURD520 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 200V 975mV@5A 35ns DPAK Switching Diodes ROHS | C17260645 | DPAK | Tape & Reel (TR) | 200V | -55℃~+150℃ | 975mV@5A | 35ns | 10uA@200V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | MURS460-E3/H | Vishay Intertech | 600V 1.25V@3A 75ns 2.4A DO-214AB(SMC) Switching Diodes ROHS | C17261685 | DO-214AB(SMC) | Tape & Reel (TR) | 600V | -55℃~+175℃ | 1.25V@3A | 75ns | 10uA@600V | 2.4A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N5416US | Microchip Tech | 100V 1.5V@9A 150ns 3A Switching Diodes ROHS | C17262829 | - | Bag-packed | 100V | -65℃~+175℃ | 1.5V@9A | 150ns | 1uA@100V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5JB-HF | Comchip | 600V 1.68V@5A 75ns 5A SMB(DO-214AA) Switching Diodes ROHS | C17184784 | SMB(DO-214AA) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.68V@5A | 75ns | 5uA@600V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | UFR3130 | Microchip Tech | 300V 1.25V@30A 50ns 30A DO-203AA(DO-4) Switching Diodes ROHS | C17193555 | DO-203AA(DO-4) | Bag-packed | 300V | - | 1.25V@30A | 50ns | - | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | 1N4946GP-E3/54 | Vishay Intertech | 600V 1.3V@1A 250ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17193989 | DO-204AL(DO-41) | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.3V@1A | 250ns | 1uA@600V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | HN4D02JU(TE85L,F) | TOSHIBA | 80V 1 pair of common cathodes 1.2V@100mA 100mA TSSOP-5(SC-70-5)SOT-353 Switching Diodes ROHS | C17194624 | TSSOP-5(SC-70-5)SOT-353 | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | JAN1N6623US | Microchip Tech | 880V 1.55V@1A 50ns 1A Switching Diodes ROHS | C17195229 | - | Bag-packed | 880V | -65℃~+150℃ | 1.55V@1A | 50ns | 500nA@880V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-C4PU6006L-N3 | Vishay Intertech | 600V 1.6V@30A 65ns 30A TO-247AD Switching Diodes ROHS | C17288897 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 1.6V@30A | 65ns | 50uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | FS2G-LTP | MCC(Micro Commercial Components) | 400V 150ns 2A DO-214AC(SMA) Switching Diodes ROHS | C17290067 | DO-214AC(SMA) | Tape & Reel (TR) | 400V | -50℃~+150℃ | - | 150ns | 5uA@400V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | VS-40HFL60S05 | Vishay Intertech | 600V 1.95V@40A 500ns 40A DO-203AB(DO-5) Switching Diodes ROHS | C17290497 | DO-203AB(DO-5) | Bag-packed | 600V | -40℃~+125℃ | 1.95V@40A | 500ns | 100uA@600V | 40A | - | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | UF4006-M3/54 | Vishay Intertech | 800V 1.7V@1A 75ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17225595 | DO-204AL(DO-41) | Tape & Reel (TR) | 800V | -55℃~+150℃ | 1.7V@1A | 75ns | 10uA@800V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | FML-G22S | Sanken Elec | 200V 980mV@10A 40ns 10A TO-220F-2L Switching Diodes ROHS | C17225720 | TO-220F-2L | Tube-packed | 200V | -40℃~+150℃ | 980mV@10A | 40ns | 200uA@200V | 10A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N5617US | Microchip Tech | 400V 1.6V@3A 150ns 1A Switching Diodes ROHS | C17236764 | - | Bag-packed | 400V | -65℃~+175℃ | 1.6V@3A | 150ns | 500nA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | JAN1N6621U/TR | Microchip Tech | 440V 1.4V@1.2A 45ns 1.2A Switching Diodes ROHS | C17239197 | - | Tape & Reel (TR) | 440V | -65℃~+150℃ | 1.4V@1.2A | 45ns | 500nA@440V | 1.2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N6630/TR | Microchip Tech | 900V 1.7V@3A 50ns 3A Plugin Switching Diodes ROHS | C17240087 | Plugin | Tape & Reel (TR) | 900V | -65℃~+175℃ | 1.7V@3A | 50ns | 2uA@990V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ACGRBT305-HF | Comchip | 1kV 1V@3A 3A DO-214AA Switching Diodes ROHS | C17247943 | DO-214AA | Tape & Reel (TR) | 1kV | -65℃~+175℃ | 1V@3A | - | 5uA@1000V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | PU6DCH | Taiwan Semiconductor | 200V 940mV@6A 25ns 6A DO-214AB(SMC) Switching Diodes ROHS | C17249688 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+175℃ | 940mV@6A | 25ns | 2uA@200V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | PSDP1560S1_T0_00001 | PANJIT International | 600V 2.3V@15A 65ns 15A TO-220AC Switching Diodes ROHS | C17249524 | TO-220AC | Tube-packed | 600V | -55℃~+150℃ | 2.3V@15A | 65ns | 100uA@600V | 15A | - |