Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | HS1K R3G | Taiwan Semiconductor | DO-214AC(SMA) Switching Diodes ROHS | C17309623 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS370J/TR13 | Microchip Tech | 700V 1.2V@3A 60ns 3A DO-214AB Switching Diodes ROHS | C17270696 | DO-214AB | Tape & Reel (TR) | 700V | -55℃~+175℃ | 1.2V@3A | 60ns | 10uA@700V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 120000
| 0 | ERT2CF_R1_00001 | PANJIT International | 150V 950mV@2A 25ns 2A DO-221AA(SMB) Switching Diodes ROHS | C17234017 | DO-221AA(SMB) | Tape & Reel (TR) | 150V | -55℃~+150℃ | 950mV@2A | 25ns | 1uA@150V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1MLSHRVG | Taiwan Semiconductor | 1kV 1.3V@1.2A 300ns 1.2A SOD-123HE Switching Diodes ROHS | C17224097 | SOD-123HE | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@1.2A | 300ns | 5uA@1000V | 1.2A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | RS3DHE3_A/H | Vishay Intertech | 200V 1.3V@2.5A 150ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17223505 | DO-214AB(SMC) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.3V@2.5A | 150ns | 10uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3EB-HF | Comchip | 300V 1.25V@3A 35ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17223617 | SMB(DO-214AA) | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.25V@3A | 35ns | 5uA@300V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | RMPG06B-E3/54 | Vishay Intertech | Plugin Switching Diodes ROHS | C17195102 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 148
| 0 | 1N5806US/TR | Microchip Tech | 150V 975mV@2.5A 25ns 1A Switching Diodes ROHS | C17214551 | - | Tape & Reel (TR) | 150V | -65℃~+175℃ | 975mV@2.5A | 25ns | 1uA@150V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | R702 | Microchip Tech | 200V 1.4V@15A 200ns 15A TO-204AD(TO-3) Switching Diodes ROHS | C17214775 | TO-204AD(TO-3) | Bag-packed | 200V | -65℃~+150℃ | 1.4V@15A | 200ns | 1mA@200V | 15A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTX1N6628US/TR | Microchip Tech | 660V 1.35V@2A 30ns 1.75A Switching Diodes ROHS | C17319992 | - | Tape & Reel (TR) | 660V | -65℃~+150℃ | 1.35V@2A | 30ns | 2uA@660V | 1.75A | - | ||
| Min: 1 Mult: 1 | 0 | SDURF560A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 600V 1.7V@5A 35ns 5A ITO-220AC Switching Diodes ROHS | C17330064 | ITO-220AC | Tube-packed | 600V | -55℃~+150℃ | 1.7V@5A | 35ns | 5uA@600V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JAN1N5807/TR | Microchip Tech | 50V 875mV@4A 30ns 6A Plugin Switching Diodes ROHS | C17300172 | Plugin | Tape & Reel (TR) | 50V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@50V | 6A | - | ||
| Min: 1 Mult: 1 | 0 | APT40DQ100BG | Microchip Tech | 1kV 3V@40A 250ns 40A TO-247 Switching Diodes ROHS | C17300179 | TO-247 | Tube-packed | 1kV | -55℃~+175℃ | 3V@40A | 250ns | 100uA@1000V | 40A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-20ETF12SLHM3 | Vishay Intertech | 1.2kV 1.31V@20A 400ns 20A TO-263AB Switching Diodes ROHS | C17300208 | TO-263AB | Tape & Reel (TR) | 1.2kV | -40℃~+150℃ | 1.31V@20A | 400ns | 100uA@1200V | 20A | - | ||
| Min: 1 Mult: 1 | 0 | JANTX1N5420 | Microchip Tech | 600V 1.5V@9A 400ns 3A Plugin Switching Diodes ROHS | C17223995 | Plugin | Bag-packed | 600V | -65℃~+175℃ | 1.5V@9A | 400ns | 1uA@600V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | JAN1N6622U | Microchip Tech | 600V 1.4V@1.2A 30ns 1.2A Switching Diodes ROHS | C17214398 | - | Bag-packed | 600V | -65℃~+150℃ | 1.4V@1.2A | 30ns | 500nA@600V | 1.2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MER3DAFC-AU_R1_007A1 | PANJIT International | SMAF-C Switching Diodes ROHS | C17290734 | SMAF-C | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N6627US/TR | Microchip Tech | 440V 1.35V@2A 30ns 1.75A Switching Diodes ROHS | C17271444 | - | Tape & Reel (TR) | 440V | -65℃~+150℃ | 1.35V@2A | 30ns | 2uA@440V | 1.75A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BAW56WT-TP | MCC(Micro Commercial Components) | 75V 1 pair common anode 1.25V@150mA 150mA SOT-323 Switching Diodes ROHS | C17195411 | SOT-323 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | - | - | 150mA | 1 pair common anode | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | ESH2C-M3/5BT | Vishay Intertech | 150V 930mV@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17261053 | DO-214AA(SMB) | Tape & Reel (TR) | 150V | -55℃~+175℃ | 930mV@2A | 35ns | 2uA@150V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | 1N4532UR | Microchip Tech | DO-34 Switching Diodes ROHS | C17310283 | DO-34 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FESB16JTHE3_A/P | Vishay Intertech | 600V 1.5V@16A 50ns 16A TO-263AB Switching Diodes ROHS | C17319701 | TO-263AB | Tube-packed | 600V | -65℃~+150℃ | 1.5V@16A | 50ns | 10uA@600V | 16A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FR2B_R1_00001 | PANJIT International | SMB(DO-214AA) Switching Diodes ROHS | C17185026 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | JANTXV1N6630/TR | Microchip Tech | 900V 1.4V@1.4A 50ns 1.4A Plugin Switching Diodes ROHS | C17214735 | Plugin | Tape & Reel (TR) | 900V | -65℃~+150℃ | 1.4V@1.4A | 50ns | 2uA@900V | 1.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 48000
| 0 | ES3ASMB | (DIOTEC) | 50V 900mV@3µA 25ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17319624 | SMB(DO-214AA) | Tape & Reel (TR) | 50V | -50℃~+150℃ | 900mV@3µA | 25ns | - | 3A | - |