Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UF5GD1-13 | Diodes Incorporated | 400V 1.4V@5A 45ns 5A TO-252 Switching Diodes ROHS | C17415737 | TO-252 | Tape & Reel (TR) | 400V | -65℃~+150℃ | 1.4V@5A | 45ns | 10uA@400V | 5A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBD4148-AU_R1_000A1 | PANJIT International | 75V 1.25V@150mA 4ns 150mA SOT-23 Switching Diodes ROHS | C17416487 | SOT-23 | Tape & Reel (TR) | 75V | -55℃~+150℃ | 1.25V@150mA | 4ns | 2.5uA@75V | 150mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2JH | Taiwan Semiconductor | 600V 1.7V@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17416802 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.7V@2A | 35ns | 10uA@600V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | SDUR460 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 600V 1.55V@4A 50ns 4A TO-220AC Switching Diodes ROHS | C17417197 | TO-220AC | Tube-packed | 600V | -55℃~+150℃ | 1.55V@4A | 50ns | 3uA@600V | 4A | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ESH1DHE3_A/I | Vishay Intertech | 200V 900mV@1A 25ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17254299 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+175℃ | 900mV@1A | 25ns | 1uA@200V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ER1GAFC_R1_00001 | PANJIT International | 400V 1.25V@1A 35ns 1A SMAF-C Switching Diodes ROHS | C17254594 | SMAF-C | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.25V@1A | 35ns | 1uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | RS2J R5G | Taiwan Semiconductor | 600V 1.3V@2A 250ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17254734 | DO-214AA(SMB) | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.3V@2A | 250ns | 5uA@600V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | VS-60EPU06HN3 | Vishay Intertech | 600V 1.68V@60A 81ns 60A TO-247AC Switching Diodes ROHS | C17255344 | TO-247AC | Tube-packed | 600V | -55℃~+175℃ | 1.68V@60A | 81ns | 50uA@600V | 60A | - | ||
| Min: 1 Mult: 1 | 0 | VS-APH3006L-N3 | Vishay Intertech | 600V 2.65V@30A 26ns 30A TO-247AD Switching Diodes ROHS | C17255867 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 2.65V@30A | 26ns | 30uA@600V | 30A | - | ||
| Min: 1 Mult: 1 | 0 | VS-EBU15006HF4 | Vishay Intertech | 600V 1.63V@150A 100ns 150A PowerTAB Switching Diodes ROHS | C17255872 | PowerTAB | Tube-packed | 600V | -55℃~+175℃ | 1.63V@150A | 100ns | 8uA@600V | 150A | - | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | RS1GFS | Taiwan Semiconductor | 400V 1.3V@1A 150ns 1A SOD-128 Switching Diodes ROHS | C17227847 | SOD-128 | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DA228KFHT146 | ROHM Semicon | 80V 1 pair in series 1.2V@100mA 100mA TO-236-3(SOT-23-3) Switching Diodes ROHS | C17262091 | TO-236-3(SOT-23-3) | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | 1N6631U/TR | Microchip Tech | 1kV 1.6V@1.4A 60ns 1.4A Switching Diodes ROHS | C17400712 | - | Tape & Reel (TR) | 1kV | -65℃~+150℃ | 1.6V@1.4A | 60ns | 4uA@1000V | 1.4A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1BWF-HF | Comchip | 100V 1.3V@1A 150ns 1A SOD-123F Switching Diodes ROHS | C17401382 | SOD-123F | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@100V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | UTR3310/TR | Microchip Tech | 100V 1.1V@3A 250ns 3A Plugin Switching Diodes ROHS | C17407858 | Plugin | Tape & Reel (TR) | 100V | -65℃~+175℃ | 1.1V@3A | 250ns | 5uA@100V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | FESB16CT-E3/45 | Vishay Intertech | 150V 975mV@16A 35ns 16A TO-263AB Switching Diodes ROHS | C17408313 | TO-263AB | Tube-packed | 150V | -65℃~+150℃ | 975mV@16A | 35ns | 10uA@150V | 16A | - | ||
| Min: 1 Mult: 1 | 0 | JANTXV1N6641US | Microchip Tech | 50V 1.1V@200mA 5ns 300mA Switching Diodes ROHS | C17408553 | - | Bag-packed | 50V | -65℃~+175℃ | 1.1V@200mA | 5ns | 100nA@50V | 300mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2K-TP | MCC(Micro Commercial Components) | 800V 1.65V@2A 75ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17629615 | DO-214AA(SMB) | Tape & Reel (TR) | 800V | -50℃~+150℃ | 1.65V@2A | 75ns | 5uA@800V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDST-99-HF | Comchip | 70V 1 pair in series 1.25V@150mA 200mA SOT-23 Switching Diodes ROHS | C17216495 | SOT-23 | Tape & Reel (TR) | 70V | - | 1.25V@150mA | - | - | 200mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3MB-HF | Comchip | 1kV 1.68V@3A 75ns 3A SMB(DO-214AA) Switching Diodes ROHS | C17220590 | SMB(DO-214AA) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.68V@3A | 75ns | 5uA@1000V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RFN20NS6STL | ROHM Semicon | 600V 1.55V@20A 60ns 20A Switching Diodes ROHS | C17221410 | - | Tape & Reel (TR) | 600V | - | 1.55V@20A | 60ns | 10uA@600V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | VS-E7MH0112-M3/I | Vishay Intertech | 1.2kV 1.8V@1A 75ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17357870 | DO-214AC(SMA) | Tape & Reel (TR) | 1.2kV | -55℃~+175℃ | 1.8V@1A | 75ns | 5uA@1200V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | JANS1N5416 | Microchip Tech | 100V 1.5V@9A 150ns 3A Plugin Switching Diodes ROHS | C17371713 | Plugin | Bag-packed | 100V | -65℃~+175℃ | 1.5V@9A | 150ns | - | 3A | - | ||
| Min: 1 Mult: 1 | 0 | PSDF3060L1_T0_00001 | PANJIT International | 600V 1.8V@30A 115ns 30A ITO-220AC Switching Diodes ROHS | C17371848 | ITO-220AC | Tube-packed | 600V | -55℃~+150℃ | 1.8V@30A | 115ns | 250uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
| 0 | ES1DFS | Taiwan Semiconductor | 200V 950mV@1A 35ns 1A SOD-128 Switching Diodes ROHS | C17375233 | SOD-128 | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1A | 35ns | 1uA@200V | 1A | - |