Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | USL1B-AQ | (DIOTEC) | 100V 1V@1A 50ns 1A SOD-123F(SMF) Switching Diodes ROHS | C17431800 | SOD-123F(SMF) | Tape & Reel (TR) | 100V | -50℃~+150℃ | 1V@1A | 50ns | 1uA@100V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | VS-6EWL06FNTR-M3 | Vishay Intertech | 600V 1.25V@6A 154ns 6A D-PAK(TO-252AA) Switching Diodes ROHS | C17431847 | D-PAK(TO-252AA) | Tape & Reel (TR) | 600V | -65℃~+175℃ | 1.25V@6A | 154ns | 5uA@600V | 6A | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | 1N5617/TR | Microchip Tech | 400V 1.6V@3A 150ns 1A Plugin Switching Diodes ROHS | C17403508 | Plugin | Tape & Reel (TR) | 400V | -65℃~+175℃ | 1.6V@3A | 150ns | 500nA@400V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 14000
| 0 | VS-3EYH02HM3/I | Vishay Intertech | 200V 950mV@3A 30ns 3A DO-221AC(SMA) Switching Diodes ROHS | C17365914 | DO-221AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+175℃ | 950mV@3A | 30ns | 2uA@200V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 120000
| 0 | ER1DF_R1_00001 | PANJIT International | 200V 950mV@1A 35ns 1A DO-221AA(SMB) Switching Diodes ROHS | C17412152 | DO-221AA(SMB) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 950mV@1A | 35ns | 1uA@200V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES8GC-HF | Comchip | 400V 1.3V@8A 35ns 8A DO-214AB(SMC) Switching Diodes ROHS | C17366199 | DO-214AB(SMC) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@8A | 35ns | 10uA@400V | 8A | ||
| Min: 1 Mult: 1
Full Reel: 5500
| 0 | UG1C-M3/54 | Vishay Intertech | 150V 950mV@1A 25ns 1A DO-204AL(DO-41) Switching Diodes ROHS | C17366207 | DO-204AL(DO-41) | Tape & Reel (TR) | 150V | -55℃~+150℃ | 950mV@1A | 25ns | 5uA@150V | 1A | ||
| Min: 1 Mult: 1 | 0 | FR85GR05 | GeneSiC Semiconductor | 400V 1.4V@85A 500ns 85A DO-5 Switching Diodes ROHS | C17366218 | DO-5 | Bag-packed | 400V | -40℃~+125℃ | 1.4V@85A | 500ns | 25uA@100V | 85A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS350JE3/TR13 | Microchip Tech | 500V 1.1V@3A 50ns 3A DO-214AB Switching Diodes ROHS | C17470804 | DO-214AB | Tape & Reel (TR) | 500V | -55℃~+175℃ | 1.1V@3A | 50ns | 10uA@500V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | FR157GP-TP | MCC(Micro Commercial Components) | 1kV 1.3V@1.5A 500ns 1.5A DO-15 Switching Diodes ROHS | C17307962 | DO-15 | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.3V@1.5A | 500ns | 5uA@1000V | 1.5A | ||
| Min: 1 Mult: 1 | 0 | VS-E5PX6006L-N3 | Vishay Intertech | 600V 2.2V@60A 46ns 60A TO-247AD Switching Diodes ROHS | C17353440 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 2.2V@60A | 46ns | 25uA@600V | 60A | ||
| Min: 1 Mult: 1
Full Reel: 1700
| 0 | FE3B | (DIOTEC) | DO-201 Switching Diodes ROHS | C17339381 | DO-201 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-25ETS12STRR-M3 | Vishay Intertech | 1.2kV 1.14V@25A 25A TO-263AB Switching Diodes ROHS | C17392950 | TO-263AB | Tape & Reel (TR) | 1.2kV | -40℃~+150℃ | 1.14V@25A | - | 100uA@1200V | 25A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ACURB207-HF | Comchip | 1kV 1.7V@2A 75ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17393223 | DO-214AA(SMB) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | 1.7V@2A | 75ns | 5uA@1000V | 2A | ||
| Min: 1 Mult: 1 | 0 | AG01AV1 | Sanken Elec | 600V 1.8V@600mA 100ns 500mA Plugin Switching Diodes ROHS | C17355471 | Plugin | Box-packed | 600V | -40℃~+150℃ | 1.8V@600mA | 100ns | 100uA@600V | 500mA | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RGL41M-E3/97 | Vishay Intertech | 1kV 1.3V@1A 500ns 1A DO-213AB Switching Diodes ROHS | C17355612 | DO-213AB | Tape & Reel (TR) | 1kV | -65℃~+175℃ | 1.3V@1A | 500ns | 5uA@1000V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SF15G-TP | MCC(Micro Commercial Components) | 300V 1.3V@1A 35ns 1A DO-41 Switching Diodes ROHS | C17430363 | DO-41 | Tape & Reel (TR) | 300V | -55℃~+150℃ | 1.3V@1A | 35ns | 5uA@300V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | BAV101 L0G | Taiwan Semiconductor | 250V 1V@100mA 200mA DO-213AC(MiniMELF) Switching Diodes ROHS | C17420621 | DO-213AC(MiniMELF) | Tape & Reel (TR) | 250V | -65℃~+200℃ | 1V@100mA | - | 100nA@200V | 200mA | ||
| Min: 1 Mult: 1 | 0 | FR40B05 | GeneSiC Semiconductor | 100V 1V@40A 500ns 40A DO-5 Switching Diodes ROHS | C17420833 | DO-5 | Bag-packed | 100V | -40℃~+125℃ | 1V@40A | 500ns | 25uA@100V | 40A | ||
| Min: 1 Mult: 1 | 0 | UF504IG_AY_00001 | PANJIT International | 400V 1.25V@5A 50ns 5A DO-201AD Switching Diodes ROHS | C17393662 | DO-201AD | Box-packed | 400V | -55℃~+150℃ | 1.25V@5A | 50ns | 1uA@400V | 5A | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | JAN1N5811URS/TR | Microchip Tech | 150V 875mV@4A 30ns 3A Switching Diodes ROHS | C17449982 | - | Tape & Reel (TR) | 150V | -65℃~+175℃ | 875mV@4A | 30ns | 5uA@150V | 3A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDST-16-G | Comchip | 75V 1.25V@150mA 6ns 150mA SOT-23 Switching Diodes ROHS | C17450152 | SOT-23 | Tape & Reel (TR) | 75V | - | 1.25V@150mA | 6ns | 1uA@75V | 150mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES1JWF-HF | Comchip | 600V 1.68V@1A 35ns 1A SOD-123F Switching Diodes ROHS | C17450295 | SOD-123F | Tape & Reel (TR) | 600V | -55℃~+150℃ | 1.68V@1A | 35ns | 5uA@600V | 1A | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-20ETF02STRL-M3 | Vishay Intertech | 200V 1.3V@20A 160ns 20A TO-263AB Switching Diodes ROHS | C17319159 | TO-263AB | Tape & Reel (TR) | 200V | -40℃~+150℃ | 1.3V@20A | 160ns | 100uA@200V | 20A | ||
| Min: 1 Mult: 1 | 0 | SDUR1030 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 300V 1.3V@10A 35ns TO-220AC Switching Diodes ROHS | C17384643 | TO-220AC | Tube-packed | 300V | -55℃~+150℃ | 1.3V@10A | 35ns | 30uA@300V | - |