Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | JAN1N5623US | Microchip Tech | 1kV 1.6V@3A 500ns 1A Switching Diodes ROHS | C17534470 | - | Bag-packed | 1kV | -65℃~+175℃ | 1.6V@3A | 500ns | 500nA@1000V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BYM07-50-E3/98 | Vishay Intertech | 50V 1.25V@500mA 50ns 500mA DO-213AA Switching Diodes ROHS | C17534575 | DO-213AA | Tape & Reel (TR) | 50V | -65℃~+175℃ | 1.25V@500mA | 50ns | 5uA@50V | 500mA | - | ||
| Min: 1 Mult: 1 | 0 | FR70J02 | GeneSiC Semiconductor | 600V 1.4V@70A 250ns 70A DO-5 Switching Diodes ROHS | C17537498 | DO-5 | Bag-packed | 600V | -40℃~+125℃ | 1.4V@70A | 250ns | 25uA@100V | 70A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS520G/TR13 | Microchip Tech | 200V 950mV@5A 30ns 5A DO-215AB Switching Diodes ROHS | C17699385 | DO-215AB | Tape & Reel (TR) | 200V | -55℃~+175℃ | 950mV@5A | 30ns | 10uA@200V | 5A | - | ||
| Min: 1 Mult: 1 | 0 | VS-HFA135NH40PBF | Vishay Intertech | 400V 2V@270A 120ns 275A Switching Diodes ROHS | C17516971 | - | Bag-packed | 400V | - | 2V@270A | 120ns | 3mA@400V | 275A | - | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | MUR340SB R5G | Taiwan Semiconductor | 400V 1.25V@3A 50ns 3A DO-214AA(SMB) Switching Diodes ROHS | C17689690 | DO-214AA(SMB) | Tape & Reel (TR) | 400V | -55℃~+175℃ | 1.25V@3A | 50ns | 10uA@400V | 3A | - | ||
| Min: 1 Mult: 1 | 0 | PSDP1560L1_T0_00001 | PANJIT International | 600V 1.8V@15A 110ns 15A TO-220AC Switching Diodes ROHS | C17691640 | TO-220AC | Tube-packed | 600V | -55℃~+150℃ | 1.8V@15A | 110ns | 100uA@600V | 15A | - | ||
| Min: 1 Mult: 1 | 0 | FRAF10JGH | Taiwan Semiconductor | 600V 1.3V@10A 200ns 10A ITO-220AC Switching Diodes ROHS | C17528662 | ITO-220AC | Tube-packed | 600V | -55℃~+150℃ | 1.3V@10A | 200ns | 10uA@600V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS1DHE3_A/H | Vishay Intertech | 200V 1.3V@1A 150ns 1A DO-214AC(SMA) Switching Diodes ROHS | C17529362 | DO-214AC(SMA) | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.3V@1A | 150ns | 5uA@200V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-A5PX3006L-N3 | Vishay Intertech | 600V 2.1V@30A 41ns 30A TO-247AD Switching Diodes ROHS | C17529397 | TO-247AD | Tube-packed | 600V | -55℃~+175℃ | 2.1V@30A | 41ns | 20uA@600V | 30A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMLD2004S TR PBFREE | Central Semicon | 240V 1 pair in series 1V@100mA 200mA SOT-563 Switching Diodes ROHS | C17538413 | SOT-563 | Tape & Reel (TR) | 240V | - | 1V@100mA | - | - | 200mA | 1 pair in series | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| RS1PGHM3_A/I | Vishay Intertech | 400V 1.3V@1A 150ns 1A DO-220AA(SMP) Switching Diodes ROHS | C17692225 | DO-220AA(SMP) | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@1A | 150ns | 1uA@400V | 1A | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | JANTXV1N6624U/TR | Microchip Tech | 990V 1.55V@1A 60ns 1A Switching Diodes ROHS | C17699875 | - | Tape & Reel (TR) | 990V | -65℃~+150℃ | 1.55V@1A | 60ns | 500nA@990V | 1A | - | ||
| Min: 1 Mult: 1 | 0 | VS-20ETF12THM3 | Vishay Intertech | 1.2kV 1.31V@20A 400ns 20A TO-220AC Switching Diodes ROHS | C17682862 | TO-220AC | Tube-packed | 1.2kV | -40℃~+150℃ | 1.31V@20A | 400ns | 100uA@1200V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2BB-HF | Comchip | 100V 1V@2A 50ns 2A SMB(DO-214AA) Switching Diodes ROHS | C17684382 | SMB(DO-214AA) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1V@2A | 50ns | 5uA@100V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | HER208G A0G | Taiwan Semiconductor | 1kV 1.7V@2A 75ns 2A DO-204AC(DO-15) Switching Diodes ROHS | C17685147 | DO-204AC(DO-15) | Box-packed | 1kV | -55℃~+150℃ | 1.7V@2A | 75ns | 5uA@1000V | 2A | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RS1DLHR3G | Taiwan Semiconductor | 200V 1.3V@800mA 150ns 800mA SMA Switching Diodes ROHS | C17692341 | SMA | Tape & Reel (TR) | 200V | -55℃~+150℃ | 1.3V@800mA | 150ns | 5uA@200V | 800mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UFS320JE3/TR13 | Microchip Tech | 200V 950mV@3A 30ns 3A DO-214AB Switching Diodes ROHS | C17692616 | DO-214AB | Tape & Reel (TR) | 200V | -55℃~+175℃ | 950mV@3A | 30ns | 10uA@200V | 3A | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | FR604T-G | Comchip | 400V 1.3V@6A 150ns 6A Plugin Switching Diodes ROHS | C17694751 | Plugin | Tape & Reel (TR) | 400V | -55℃~+150℃ | 1.3V@6A | 150ns | 10uA@400V | 6A | - | ||
| Min: 1 Mult: 1
Full Reel: 3200
| 0 | ESH2B-M3/5BT | Vishay Intertech | 100V 930mV@2A 35ns 2A DO-214AA(SMB) Switching Diodes ROHS | C17695635 | DO-214AA(SMB) | Tape & Reel (TR) | 100V | -55℃~+175℃ | 930mV@2A | 35ns | 2uA@100V | 2A | - | ||
| Min: 1 Mult: 1 | 0 | 1N6666 | Microchip Tech | 200V 1V@30A 35ns 10A TO-257 Switching Diodes ROHS | C17689046 | TO-257 | Bag-packed | 200V | - | 1V@30A | 35ns | - | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | VS-10ETF10STRR-M3 | Vishay Intertech | 1kV 1.33V@10A 310ns 10A TO-263AB Switching Diodes ROHS | C17697375 | TO-263AB | Tape & Reel (TR) | 1kV | -40℃~+150℃ | 1.33V@10A | 310ns | 100uA@1000V | 10A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SS226,LF | TOSHIBA | 80V 1 pair in series 1.2V@100mA 100mA TO-236-3(SOT-23-3) Switching Diodes ROHS | C17697750 | TO-236-3(SOT-23-3) | Tape & Reel (TR) | 80V | - | 1.2V@100mA | - | - | 100mA | 1 pair in series | ||
| Min: 1 Mult: 1 | 0 | JANS1N5814R | Microchip Tech | 100V 950mV@20A 35ns 20A DO-203AA(DO-4) Switching Diodes ROHS | C17680166 | DO-203AA(DO-4) | Bag-packed | 100V | -65℃~+175℃ | 950mV@20A | 35ns | 10uA@100V | 20A | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3BC-HF | Comchip | 100V 1.3V@3A 150ns 3A DO-214AB(SMC) Switching Diodes ROHS | C17680598 | DO-214AB(SMC) | Tape & Reel (TR) | 100V | -55℃~+150℃ | 1.3V@3A | 150ns | 5uA@100V | 3A | - |